- RS Stock No. 687-8571
- Mfr. Part No. PIC18F26J11-I/ML
| Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 64kB | - | 48MHz | - | 3.78kB | 3.6V | 2 | - | 1W | -40°C | 25 | 85°C | 950μm | 6mm | RoHS | 6mm | 2.15V |
|
- RS Stock No. 930-933
- Mfr. Part No. PIC32CM5112SG00064-I/V2X
| Microchip | Microcontroller | PIC32CM SG00 | TQFP | Surface Mount | 64 | ARM Cortex M23 | 32bit | CAN | 512kB | - | 72MHz | - | 128kB | 3.63V | 2 | - | - | -40°C | 50 | 85°C | 1mm | 10mm | IEC 60730 | 10mm | 1.71V |
|
- RS Stock No. 764-155
- Mfr. Part No. STM32WBA25CEU7
| STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | I2C | 512kB | - | 100MHz | - | 96kB | 3.6V | 2 | - | - | -40°C | - | 105°C | 7mm | 7mm | - | 550μm | 1.71V |
|
- RS Stock No. 723-8987
- Mfr. Part No. STM32F103C6T6A
| STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 32kB | - | 72MHz | - | 10kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 467-1375
- Mfr. Part No. PIC16F74-I/P
| Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | -40°C | 33 | 85°C | 4.06mm | 52.45mm | No | 14.22mm | 2V |
|
- RS Stock No. 165-4786
- Mfr. Part No. PIC16F84A-04I/P
Subtotal (1 tube of 25 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | RS232 | 1kB | - | 4MHz | - | 68bit | 6V | - | - | 800mW | -40°C | 13 | 85°C | 3.68mm | 22.99mm | RoHS | 6.6mm | 2V |
|
- RS Stock No. 829-0131P
- Mfr. Part No. PIC24FJ128GB202-I/SP
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC24FJ | SPDIP | Through Hole | 28 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | 12MB | - | -40°C | 34 | 85°C | 3.81mm | 35.56mm | RoHS | 0.295in | 2V |
|
- RS Stock No. 919-6286
- Mfr. Part No. STM32F205VET6
Subtotal (1 tray of 90 units) HK$9,559.98HK$106.222/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.8V |
|
- RS Stock No. 145-9068
- Mfr. Part No. PIC12F1612-I/SN
Subtotal (1 tube of 100 units) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | ICD, ICSP | 3.5kB | 8 Bit | 32MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 2.3V |
|
- RS Stock No. 810-7663P
- Mfr. Part No. STM32F303RBT6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 8kB | 3.6V | 3 | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | No | 10.2mm | 2V |
|
- RS Stock No. 127-6580P
- Mfr. Part No. AT32UC3A3256-ALUT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AT32UC3A3 | LQFP | Surface | 144 | AVR32 | 32bit | 2 Wire, 3 Wire, CAN, SPI, UART | 256kB | - | 84MHz | - | 64kB | 3.6V | - | - | - | -40°C | - | +85°C | 1.45mm | 20.1mm | No | 20.1mm | 3V |
|
- RS Stock No. 175-0727
- Mfr. Part No. STM32L4R9ZIJ6
Subtotal (1 tray of 168 units) HK$34,683.26HK$206.448/unit | STMicroelectronics | Microcontroller | STM32L4+ | UFBGA | Surface | 144 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 385mW | -40°C | 136 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |
|
- RS Stock No. 539-0459
- Mfr. Part No. MCHC908QY4CDWE
| NXP | Microcontroller | M68HC08 | SOIC | Surface | 16 | HC08 | 8bit | Single Wire | 4kB | - | 8MHz | - | 128bit | 5.5V | - | - | - | -40°C | 14 | 85°C | 2.4mm | 10.45mm | RoHS | 7.6mm | 2.7V |
|
- RS Stock No. 131-0348P
- Mfr. Part No. ATMEGA8535L-8AU
Subtotal 2 units (supplied in a tray) | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 330-265
- Mfr. Part No. STM32H523VCI7
| STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 144 | ARM Cortex M33 | 16bit | - | 256kB | 1 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 105°C | 2.78mm | 5.3mm | SESIP3, PSA Level 3 | 9mm | 1.7V |
|
- RS Stock No. 330-394
- Mfr. Part No. STM32U073CCT6TR
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit | 56MHz | - | 40kB | 3.6V | 2 | - | - | -40°C | 69 | 125°C | 7mm | 9mm | ECOPACK2 | 9mm | 1.71V |
|
- RS Stock No. 249-2481
- Mfr. Part No. PIC16F18045-I/ML
Subtotal (1 tube of 91 units) | Microchip | Microcontroller | PIC16 | QFN | Through Hole | 20 | PIC | 8bit | LIN, EUSART, I2C, SPI | 14kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 18 | 85°C | - | - | RoHS, REACH | 4mm | 2.5V |
|
- RS Stock No. 333-601
- Mfr. Part No. STM32U375VGI6Q
| STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 144-5878
- Mfr. Part No. PIC32MZ2048ECM144-I/PL
Subtotal (1 tray of 60 units) HK$9,966.78HK$166.113/unit | Microchip | Microcontroller | PIC32MZ | LQFP | Surface | 144 | M4K, MIPS32 | 32bit | - | 2.048MB | - | 200MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 120 | +85°C | 1.5mm | 20mm | No | 20mm | 2.3V |
|
- RS Stock No. 425-116
- Mfr. Part No. PIC32AK1216GC41064-E/M7
Subtotal (1 box of 360 units) HK$8,514.36HK$23.651/unit | Microchip | Microcontroller | PIC32 | VQFN | Surface | 64 | 32 Bit MCU | 32bit | - | 128kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 27/27 | 125°C | 1mm | 9mm | ISO 26262, IEC 61508, IEC 60730, AEC-Q100 REV H | 9mm | 3V |