- RS Stock No. 131-1187P
- Mfr. Part No. ATSAM3U4CA-AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | SAM3U | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | I2C, SPI, USART | 256kB | 1 x 12 Bit | 96MHz | - | 52kB | 5.5V | 1 | - | - | -40°C | 27 | 85°C | 1.45mm | 14mm | RoHS | 14mm | 1.8V |
|
- RS Stock No. 823-2312
- Mfr. Part No. S912ZVHY64F1CLL
| NXP | Microcontroller | S12 | LQFP | Surface | 100 | HCS12Z | 16bit | - | 64kB | - | 32MHz | - | 4kB | 18V | - | - | - | -40°C | 73 | 85°C | 1.4mm | 14mm | RoHS, REACH | 14mm | 5.5V |
|
- RS Stock No. 165-1927
- Mfr. Part No. PIC16F1704-I/SL
Subtotal (1 tube of 57 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | SPI, I2C, EUSART | 7kB | 1 x 8 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 13 | 85°C | 1.5mm | 8.65mm | No | 3.9mm | 1.8V |
|
- RS Stock No. 330-262
- Mfr. Part No. STM32H523RET7
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM Cortex M33 | 16bit | - | 512kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 105°C | 2.78mm | 5.3mm | SESIP3, PSA Level 3 | 9mm | 1.7V |
|
- RS Stock No. 193-6198P
- Mfr. Part No. ATTINY1604-SSN
Subtotal 25 units (supplied in a tube) | Microchip | Microcontroller | ATTINY1604 | SOIC | Surface | 14 | AVR | 8bit | - | 16kB | - | 20MHz | - | 1.024kB | 5.5V | 1 | - | - | -40°C | 12 | 105°C | 1.5mm | 8.75mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 263-8098P
- Mfr. Part No. PIC16F15375-I/PT
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | PIC16 | TQFP | Surface | 48 | 8 Bit MCU | - | - | 14kB | 5 bit | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 102-3544
- Mfr. Part No. STM32F103R8T6
Subtotal (1 tray of 160 units) HK$8,500.00HK$53.125/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 20kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 2V |
|
- RS Stock No. 215-043
- Mfr. Part No. STM32WB05KZV6TR
Subtotal (1 reel of 3000 units) HK$64,815.00HK$21.605/unit | STMicroelectronics | Wireless Microcontroller | STM32WB | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 192kB | - | 64MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | FCC CFR47 part 15, ARIB STD‑T66, ECOPACK2, RoHS, IrDA SIR, ISO 7816 (smart card), ETSI EN 300 328/440 | 5mm | 1.7V |
|
- RS Stock No. 930-941
- Mfr. Part No. PIC32CZ1038CA70100-V/CQB
| Microchip | Microcontroller | PIC32CZ CA70 | TQFP | Surface Mount | 100 | ARM Cortex M7 | 32bit | CAN | 1MB | Programmable 7-bit DAC | 300MHz | - | 512kB | 3.63V | 2 | - | - | -40°C | 72 | 105°C | 1.2mm | 14mm | CE | 14mm | 1.75V |
|
- RS Stock No. 843-220
- Mfr. Part No. STM32H5F5IJK7Q
| STMicroelectronics | Microcontroller | STM32H5 | UFBGA | Surface Mount | 176 | ARM Cortex M33 | 32bit | DCMI | 4MB | 2 x 12-bit DAC | 250MHz | - | 1536kB | 3.6V | 2 | - | - | -40°C | - | 105°C | 650μm | 10mm | EN/IEC 60335-1 | 10mm | 1.71V |
|
- RS Stock No. 757-4794
- Mfr. Part No. C8051F508-IM
| Silicon Labs | Microcontroller | C8051F | QFN | Surface | 40 | 8051 | 8bit | - | 64kB | - | 24MHz | - | 4.35kB | 5.25V | 2 | - | - | -40°C | 33 | 125°C | 900μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 264-7091
- Mfr. Part No. R5F572MNDDFC#30
| Renesas Electronics | Microcontroller | RX72M | LFQFP | Surface | 176 | RXv3 core | 32bit | - | 4.096MB | 12 bit | 240MHz | - | 1MB | 3.6V | - | - | - | -40°C | 136 | 85°C | 1.7mm | 24mm | RoHS Compliant | 24mm | 2.7V |
|
- RS Stock No. 236-8927P
- Mfr. Part No. PIC18F26K80-E/SO
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC | SOIC | Surface | 28 | PIC | - | - | 64kB | 1 x 5 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 24 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 177-3906
- Mfr. Part No. ATXMEGA128A1U-C7U
| Microchip | Microcontroller | ATmega | VFBGA | Surface | 100 | AVR | 16bit | USB, USART, TWI, SPI, PDI | 128kB | 2 x 12 Bit | 32MHz | - | 8bit | 3.6V | 4 | - | - | -40°C | 78 | 85°C | 800μm | 7.1mm | RoHS | 7.1mm | 1.6V |
|
- RS Stock No. 239-5570
- Mfr. Part No. ATXMEGA32D4-MH
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATxmega32D4 | QFN | Surface | 44 | AVR | 12bit | - | 32kB | - | 32MHz | - | - | 4V | - | - | - | -40°C | 34 | 85°C | - | - | RoHS3, REACH | - | 1.6V |
|
- RS Stock No. 273-3226
- Mfr. Part No. CY8C6244AZI-S4D92
| Infineon | Microcontroller | CY8C6244 | TQFP | Surface Mount | 64 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 256kB | 1 x 12 Bit | 150MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 62 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 145-1138
- Mfr. Part No. S912ZVHY32F1VLL
Subtotal (1 tray of 90 units) HK$6,759.63HK$75.107/unit | NXP | Microcontroller | S12 | LQFP | Surface | 100 | HCS12Z | 16bit | - | 32kB | - | 32MHz | - | 2kB | 18V | - | - | - | -40°C | 73 | 105°C | 1.4mm | 14mm | RoHS, REACH | 14mm | 5.5V |
|
- RS Stock No. 792-5921P
- Mfr. Part No. STM32F030C8T6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | - | 48MHz | - | 8kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
|
- RS Stock No. 127-6615
- Mfr. Part No. AT89C4051-24PU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AT89 | PDIP | Through Hole | 20 | 8051 | 8bit | - | 4kB | - | 24MHz | - | 128bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 4.953mm | 26.92mm | No | 7.11mm | 2V |
|
- RS Stock No. 124-2972
- Mfr. Part No. CY8C5888LTI-LP097
| Infineon | Microcontroller | CY8C58LP | QFN | Surface | 68 | ARM Cortex M3 | 32bit | - | 256kB | 4 x 8 | 67MHz | - | 64kB | 5.5V | 4 | 1GB | - | -40°C | 38 | 85°C | 950μm | 8mm | No | 8mm | 1.71V |