- RS Stock No. 467-2132
- Mfr. Part No. PIC18F452-I/PT
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | 32kB | 1W | -40°C | - | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 4.2V |
|
- RS Stock No. 165-6667
- Mfr. Part No. STM32F103TBU6
Subtotal (1 tray of 490 units) HK$27,830.04HK$56.796/unit | STMicroelectronics | Microcontroller | STM32F1 | VFQFPN | Surface | 36 | ARM Cortex M3 | 32bit | - | 128kB | - | 72MHz | - | 20kB | 3.6V | - | - | 1W | -40°C | - | 85°C | 1mm | 6.13mm | FBI | 6.12mm | 2V |
|
- RS Stock No. 199-5365P
- Mfr. Part No. ATMEGA162V-8AU
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | Microcontrollers | TQFP | Surface | 44 | AVR | 8bit | JTAG, SPI, USART | 16kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 35 | 85°C | 1.05mm | 10.1mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 813-4195
- Mfr. Part No. MC9S12E128CPVE
| NXP | Microcontroller | HCS12 | LQFP | Surface | 112 | HSC12 | 16bit | - | 128kB | 1 x 8 Bit | 50MHz | - | 8kB | 6.5V | 3 | - | - | -40°C | - | 85°C | 1.45mm | 20mm | No | 20mm | -0.3V |
|
- RS Stock No. 236-7908P
- Mfr. Part No. PIC18F15Q41-I/SO
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC18 | SOIC | Surface Mount | 20 | PIC18F | 8bit | I2C, SPI, UART | 32kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 18 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 264-8103P
- Mfr. Part No. PIC18F45Q10-I/PT
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 32kB | - | - | - | 2kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 236-8912P
- Mfr. Part No. PIC16F785-I/ML
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC | QFN | Surface | 20 | PIC | 8bit | PWM, I2C, SPI, EUSART | 3.5kB | - | 20MHz | - | 128bit | 5.5V | - | - | - | -40°C | 20 | 85°C | - | - | RoHS Compliant | 7.62mm | 2.5V |
|
- RS Stock No. 171-7746
- Mfr. Part No. ATMEGA16U2-MU
Subtotal (1 tray of 490 units) HK$14,572.60HK$29.74/unit | Microchip | Microcontroller | ATmega | QFN | Surface | 32 | AVR | 8bit | USART, SPI | 16kB | - | 16MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 22 | 85°C | 950μm | 5mm | RoHS | 5mm | 2.7V |
|
- RS Stock No. 133-1611P
- Mfr. Part No. ATTINY25-20SU
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | ATTINY25 | SOIJ | Surface | 8 | AVR | 8bit | SPI | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.91mm | 5.35mm | No | 5.4mm | 2.7V |
|
- RS Stock No. 177-3880P
- Mfr. Part No. ATTINY85-20MU
Subtotal 10 units (supplied in a tray) | Microchip | Microcontroller | ATTINY85 | VQFN | Surface | 8 | AVR | 8bit | SPI | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 750μm | 4mm | No | 4mm | 2.7V |
|
- RS Stock No. 905-5210P
- Mfr. Part No. PIC32MZ1024EFG064-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 64 | MIPS MicroAptiv | 32bit | - | 1024kB | - | 200MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 46 | +85°C | 1.05mm | 10mm | No | 10mm | 2.1V |
|
- RS Stock No. 133-1609P
- Mfr. Part No. ATTINY25-20SSN
Subtotal 10 units (supplied in a tray) | Microchip | Microcontroller | ATTINY25 | SOIC | Surface | 8 | AVR | 8bit | SPI | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 6 | 105°C | 1.5mm | 4.98mm | RoHS | 3.99mm | 2.7V |
|
- RS Stock No. 197-6090P
- Mfr. Part No. DSPIC30F3012-30I/P
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | dsPIC30F | PDIP | Through Hole | 18 | dsPIC | 16bit | IPMI, SPI | 24kB | - | 25MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | 3.68mm | 22.99mm | RoHS | 6.6mm | 2.5V |
|
- RS Stock No. 192-8090
- Mfr. Part No. R5F52106BDFM#30
Subtotal (1 tray of 160 units) HK$12,268.80HK$76.68/unit | Renesas Electronics | Microcontroller | RX210 | LQFP | Surface | 64 | RX | 32bit | - | 256kB | 1 x 8 Bit | 50MHz | - | 32kB | 5.5V | 2 | - | 350mW | -40°C | 122 | 85°C | 1.4mm | 10.1mm | No | 10.1mm | 1.62V |
|
- RS Stock No. 889-5500
- Mfr. Part No. PIC24FV32KA304-I/PT
Subtotal (1 tray of 160 units) HK$6,690.88HK$41.818/unit | Microchip | Microcontroller | PIC24FV | TQFP | Surface | 44 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2.05kB | 5.5V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 827-488
- Mfr. Part No. PIC32CK1025SG01144-E/HQB
Subtotal (1 tray of 240 units) HK$15,345.60HK$63.94/unit | Microchip | 32 Bit Microcontroller | PIC32CK | TFBGA | Surface Mount | 144 | ARM Cortex M33 | 32bit | CAN FD, Ethernet, SERCOM | 1024kB | 2 Channels | 120MHz | - | 256kB | 3.63V | 2 | - | - | -40°C | 120 | 125°C | 1.2mm | 10mm | RoHS | 10mm | 1.71V |
|
- RS Stock No. 585-001
- Mfr. Part No. ATTINY1624-SSFR
Subtotal (1 reel of 3000 units) HK$30,462.00HK$10.154/unit | Microchip | Microcontroller | ATTINY16 | SOIC | Surface | 14 | 12 Bit ADC | - | I2C, SPI, UPDI, USART | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | - | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 193-9861P
- Mfr. Part No. STM32G474RET6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 10mm | No | 40mm | 1.71V |
|
- RS Stock No. 757-652
- Mfr. Part No. PIC32CM6408MC00032-E/PT
Subtotal (1 box of 500 units) HK$14,009.00HK$28.018/unit | Microchip | Microcontroller | PIC32CM | TQFP | Surface | 32 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 26 | 125°C | 1.2mm | 9mm | RoHS | 9mm | 2.7V |
|
- RS Stock No. 215-0847
- Mfr. Part No. STM32G491REI6
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM32G4 | UFBGA | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 600μm | 5.15mm | No | 5.15mm | 1.71V |