- RS Stock No. 269-5184
- Mfr. Part No. STM32H563IIK6
Subtotal (1 tray of 168 units) HK$16,130.02HK$96.012/unit | STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 201 | ARM Cortex M33 | 32bit | - | 2MB | 2 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 139 | 125°C | 3.27mm | 24mm | ECOPACK2, NIST SP800-90B | 24mm | 1.71V |
|
- RS Stock No. 177-2216
- Mfr. Part No. PIC24F16KA302-I/ML
Subtotal (1 tube of 61 units) HK$1,934.98HK$31.721/unit | Microchip | Microcontroller | PIC24F | QFN | Surface | 28 | PIC | 16bit | MSSP | 16kB | - | 32MHz | - | 2kB | 5.5V | 3 | 64MB | - | -40°C | - | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 146-0214
- Mfr. Part No. PIC16F1938-I/SS
Subtotal (1 tube of 47 units) HK$1,053.69HK$22.419/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | EUSART, I2C, SPI | 28kB | 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 2V |
|
- RS Stock No. 165-4824
- Mfr. Part No. PIC16F628-20/SS
Subtotal (1 tube of 67 units) HK$2,773.33HK$41.393/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | USART | 3.5kB | - | 20MHz | - | 224bit | 5.5V | 2 | - | 800mW | 0°C | 16 | 70°C | 1.83mm | 7.34mm | RoHS | 5.38mm | 3V |
|
- RS Stock No. 397-785
- Mfr. Part No. STM32C051G8U7
| STMicroelectronics | Microcontroller | ARM Cortex | UFQFPN | Surface Mount | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 64kB | - | 48MHz | - | - | 3.6V | - | - | - | -40°C | 48 | 85°C | 4mm | 4mm | No | 4mm | 2V |
|
- RS Stock No. 239-5609
- Mfr. Part No. PIC18F4480-I/PT
Subtotal (1 tray of 160 units) HK$13,563.68HK$84.773/unit | Microchip | Microcontroller | PIC18 | TQFP | SMD, Surface Mount | 44 | PIC | 8bit | - | 16kB | - | 40MHz | - | - | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS3, REACH | - | 4.2V |
|
- RS Stock No. 165-3334
- Mfr. Part No. PIC18F6520-I/PT
Subtotal (1 tray of 160 units) HK$17,748.48HK$110.928/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 1.024kB, 32kB | - | 40MHz | - | 2kB | 5.5V | 2 | 8bit | 1W | -40°C | 52 | 85°C | 1.05mm | 10.1mm | RoHS | 10mm | 4.2V |
|
- RS Stock No. 200-6073
- Mfr. Part No. STM32L073CZU6
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 192kB | 2 x 12 Bit | 32MHz | - | 20kB | 3.6V | 2 | - | 714mW | -40°C | 84 | 125°C | 600μm | 7mm | No | 7mm | 1.65V |
|
- RS Stock No. 216-7716P
- Mfr. Part No. AVR128DB64-I/MR
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | AVR DB | VQFN | Surface | 64 | AVR | 8bit | USART, SPI, TWI | 128kB | 1 x 10 Bit | 24MHz | - | 16kB | 5.5V | 3 | - | 800mW | -40°C | 55 | 85°C | 9mm | 9mm | No | 9mm | 1.8V |
|
- RS Stock No. 274-4209P
- Mfr. Part No. PIC16F17126-I/SL
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | SOIC | PCB | 14 | PIC16 | 8bit | - | 28kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 792-5956
- Mfr. Part No. STM32F051K8U6TR
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 526mW | -40°C | - | 85°C | 550μm | 5.1mm | FBI | 5.1mm | 2V |
|
- RS Stock No. 920-6399
- Mfr. Part No. STM32F051K8T6TR
Subtotal (1 reel of 2400 units) HK$68,896.80HK$28.707/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 357mW | -40°C | - | 85°C | 1.45mm | 7mm | FBI | 7mm | 2V |
|
- RS Stock No. 265-087
- Mfr. Part No. ML62Q1323-NNNGDZWBX
Subtotal (1 tape of 5 units) | ROHM | Microcontroller | ML62Q1323 | WQFN | Surface | 16 | 16 Bit MCU | 16bit | - | 16kB | 8 Bit | 24MHz | - | 2kB | 5.5V | 1 | - | 1W | -40°C | 28 | 105°C | - | 4mm | IEC60730/60335 Class B (Safety Function) | 4mm | 1.6V |
|
- RS Stock No. 193-6222P
- Mfr. Part No. ATTINY3217-MN
Subtotal 10 units (supplied in a tray) | Microchip | Microcontroller | ATTINY3217 | QFN | Surface | 24 | AVR | 8bit | - | 32kB | 3 x 8 Bit | 20MHz | - | 2kB | 5.5V | 3 | - | - | -40°C | 22 | 125°C | 900μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 328-3747P
- Mfr. Part No. PIC16F84-04/P
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | RS232 | 64B | - | 4MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 3.43mm | 22.86mm | RoHS | 6.86mm | 2V |
|
- RS Stock No. 265-097
- Mfr. Part No. ML62Q1367-NNNGDZWBX
Subtotal (1 tape of 5 units) | ROHM | Microcontroller | ML62Q1367 | WQFN | Surface | 32 | 16 Bit MCU | 16bit | I2C Bus, UART, SSIO | 64kB | 1 Channel | 24MHz | - | 4kB | 5.5V | 1 | - | 1W | -40°C | 28 | 105°C | - | 5mm | IEC60730/60335 Class B | 5mm | 1.6V |
|
- RS Stock No. 151-633
- Mfr. Part No. STM32U5A5VJT6
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 14 | 85°C | 14mm | 14mm | RoHS | - | 1.71V |
|
- RS Stock No. 236-8909P
- Mfr. Part No. PIC16F722A-I/SS
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC | SOP | Surface | 28 | PIC | 8bit | EUSART, I2C, SPI | 3.5kB | - | 16MHz | - | 192bit | 5.5V | - | - | - | -40°C | 25 | 85°C | 1.75mm | 10.2mm | RoHS | 5.3mm | 2.5V |
|
- RS Stock No. 585-166
- Mfr. Part No. PIC16F15213-E/P
Subtotal (1 box of 900 units) | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 8 | PIC16F | 8bit | - | 3.5kB | - | 32MHz | - | 2048bit | 5.5V | - | 3.5kB | 800mW | -40°C | 35 | 125°C | 0.195in | 0.4in | RoHS | 0.28in | 1.8V |
|
- RS Stock No. 111-6468P
- Mfr. Part No. STM32F767NIH6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F7 | TFBGA | Surface | 216 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 690mW | -40°C | 168 | 85°C | 950μm | 13.15mm | No | 13.15mm | 1.7V |