- RS Stock No. 887-7435
- Mfr. Part No. PIC18F6527-I/PT
Subtotal (1 tray of 160 units) HK$15,954.56HK$99.716/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | SPI | 1.024kB, 48kB | - | 40MHz | - | 3.94kB | 5.5V | 2 | 1.02kB | 1W | -40°C | 25 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 428-446
- Mfr. Part No. FT900Q-C-T
Subtotal (1 tray of 152 units) HK$11,140.23HK$73.291/unit | Bridgetek | Microcontroller | FT900 | QFN | Surface | 100 | FT32 | 32bit | Parallel | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | 750μm | 1.2km | RoHS | 12mm | - |
|
- RS Stock No. 824-3056
- Mfr. Part No. PIC16F1708-I/SS
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 7kB | 8 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 2.3V |
|
- RS Stock No. 192-0953
- Mfr. Part No. STM32F042K6T7
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 351mW | -40°C | - | 105°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 330-306
- Mfr. Part No. STM32WBA65RIV7TR
| STMicroelectronics | Microcontroller | STM32 | VFQFPN | Surface | 68 | ARM Cortex M33 | 32bit | - | 2MB | - | 100MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 86 | 105°C | 7mm | 5mm | ARIB STD-T66, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | 8mm | 1.71V |
|
- RS Stock No. 151-402
- Mfr. Part No. STM32G0B1CEU6TR
Subtotal (1 tape of 1 unit) | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 512kB | - | 64MHz | - | - | 3.6V | - | - | - | -40°C | 94 | 125°C | 7mm | 7mm | RoHS | - | 1.7V |
|
- RS Stock No. 189-1625
- Mfr. Part No. R5F5651EDDBP#20
| Renesas Electronics | Microcontroller | RX65N | TFBGA | Surface | 64 | RXv2 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | - | - | - | -40°C | 41 | 85°C | 950μm | 4.58mm | No | 4.58mm | 2.7V |
|
- RS Stock No. 199-5370P
- Mfr. Part No. ATMEGA644PV-10AU
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | Microcontrollers | TQFP | Surface | 44 | AVR | 8bit | 2 Wire, JTAG, SPI | 8kB | - | 20MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 177-3647P
- Mfr. Part No. ATSAM3U4EA-AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | ATSAM | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 256kB | 1 x 12 Bit | 96MHz | - | 52kB | 3.6V | 1 | - | - | -40°C | 96 | 85°C | 1.45mm | 20mm | No | 20mm | 1.62V |
|
- RS Stock No. 177-3736P
- Mfr. Part No. ATMEGA649A-AU
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | ATmega | TQFP | Surface | 64 | AVR | 8bit | USART, SPI | 64kB | - | 16MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 54 | 85°C | 1.05mm | 14.1mm | RoHS | 14.1mm | 1.8V |
|
- RS Stock No. 152-068
- Mfr. Part No. STM32H573VIT6
Subtotal (1 tray of 540 units) HK$42,250.14HK$78.241/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 140 | 85°C | 14mm | 14mm | RoHS | - | 1.7V |
|
- RS Stock No. 782-169
- Mfr. Part No. STM32MP215AAN3
| STMicroelectronics | Microprocessor | STM32MP215 | VFBGA | Surface | 273 | ARM Cortex A35, ARM Cortex M33 | 16bit | CAN FD, Ethernet, MIPI, RGB 24Bit | 0MB | - | 1.2GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1mm | 11mm | RoHS | 11mm | 1.71V |
|
- RS Stock No. 666-9371
- Mfr. Part No. PIC18LF6527-I/PT
| Microchip | Microcontroller | PIC18LF | TQFP | Surface | 64 | PIC | 8bit | - | 1.024kB, 48kB | - | 40MHz | - | 3.94kB | 5.5V | 2 | 48kB | 1W | -40°C | 25 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 189-1606
- Mfr. Part No. R5F56519BDBP#20
Subtotal (1 tray of 490 units) HK$30,008.09HK$61.241/unit | Renesas Electronics | Microcontroller | RX65N | TFBGA | Surface | 64 | RXv2 | 32bit | - | 1MB | 2 x 12 Bit | 120MHz | - | 256kB | 3.6V | - | - | - | -40°C | 41 | 85°C | 950μm | 4.58mm | No | 4.58mm | 2.7V |
|
- RS Stock No. 196-2034
- Mfr. Part No. STM32F413RGT6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 100MHz | - | 320kB | 3.6V | - | - | 426mW | -40°C | 114 | 85°C | 1.45mm | 10mm | No | 10mm | 1.7V |
|
- RS Stock No. 214-878
- Mfr. Part No. STM32G0C1RET3
| STMicroelectronics | Microcontroller | STM32G0C1 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 512kB | 2 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 105°C | - | - | RoHS | - | 1.7V |
|
- RS Stock No. 216-2719
- Mfr. Part No. STM32G0B1RET6
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 512kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 1.6mm | 12mm | No | 12mm | 1.7V |
|
- RS Stock No. 218-4409
- Mfr. Part No. TC297TP128F300NBCKXUMA1
Subtotal (1 reel of 1000 units) HK$325,887.00HK$325.887/unit | Infineon | Microcontroller | TC29xT | LFBGA | Surface | 292 | TriCore | 32bit | CAN, SPI, 4 Wire | 8MB | - | 300MHz | - | 728kB | 5.5V | - | - | 2.14W | -40°C | - | 125°C | 1.7mm | 17mm | No | 17mm | 0mV |
|
- RS Stock No. 242-5410
- Mfr. Part No. PIC24FJ64GU205-I/PT
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC | TQFP | Surface | 48 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 38 | 85°C | 1.7mm | 7mm | RoHS Compliant | 7mm | 2.5V |
|
- RS Stock No. 379-3115P
- Mfr. Part No. PIC16F876-04/SP
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 14kB | - | 4MHz | - | 368bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 2V |