- RS Stock No. 274-4263P
- Mfr. Part No. PIC18F15Q41-I/P
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC18 | PDIP | PCB | 20 | PIC18 | 8bit | - | 32kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 18 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 177-2564P
- Mfr. Part No. PIC16F18325-I/JQ
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC16F | UQFN | Surface | 16 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 500μm | 4mm | RoHS | 4mm | 2.3V |
|
- RS Stock No. 263-8065P
- Mfr. Part No. PIC12F617T-I/SN
Subtotal 10 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC12 | SOIC | Surface | 8 | 8 Bit MCU | - | USB | 3.5kB | - | - | - | 128bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 869-6123P
- Mfr. Part No. PIC32MX270F256B-I/SP
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC32MX | PDIP | Through Hole | 28 | M4K, MIPS32 | 32bit | - | 256kB | - | 40MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 3.8mm | 35.6mm | No | 7.5mm | 2.3V |
|
- RS Stock No. 263-8137P
- Mfr. Part No. PIC16F1933T-I/SO
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 28 | 8 Bit MCU | - | - | 7kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 203-4747P
- Mfr. Part No. PIC18F27Q43-I/SS
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC18 | SSOP | Surface | 28 | PIC | 8bit | - | 128kB | - | 32MHz | - | 8.192kB | 5.5V | 2 | 128kB | 800mW | -40°C | - | 85°C | 1.85mm | 10.5mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 193-6193P
- Mfr. Part No. ATMEGA808-MF
Subtotal 10 units (supplied in a tray) | Microchip | Microcontroller | ATmega1608 | VQFN | Surface | 32 | AVR CPU | 8bit | - | 8kB | - | 20MHz | - | 1kB | 6V | 1 | - | 1W | -40°C | 27 | 125°C | 900μm | 5mm | RoHS | 5mm | 1.8V |
|
- RS Stock No. 814-3079
- Mfr. Part No. PIC12LF1572-E/SN
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | EUSART | 3.5kB | 1 x 5 Bit | 16MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 25 | 125°C | 1.25mm | 4.9mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 177-0797
- Mfr. Part No. PIC12F1571-E/SN
Subtotal (1 pack of 20 units) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | EUSART | 1.75kB | 1 x 5 Bit | 32MHz | - | 128bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 125°C | 1.5mm | 4.9mm | No | 3.9mm | 2.5V |
|
- RS Stock No. 111-5563
- Mfr. Part No. PIC16LF18876-I/PT
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16LF | TQFP | Surface | 44 | PIC | 8bit | NVMREG | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 177-3834P
- Mfr. Part No. AT89C51CC03CA-RDTUM
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AT89C51 | VQFP | Surface | 64 | 80C51 | 8bit | CAN | 64kB | - | 40MHz | - | 2kB | 5.5V | - | 2.05kB | 1W | -40°C | 36 | 85°C | 1.45mm | 10.1mm | RoHS | 10.1mm | 3V |
|
- RS Stock No. 177-3880
- Mfr. Part No. ATTINY85-20MU
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | ATTINY85 | VQFN | Surface | 8 | AVR | 8bit | SPI | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 750μm | 4mm | No | 4mm | 2.7V |
|
- RS Stock No. 690-447
- Mfr. Part No. STM8L051F3P6TR
| STMicroelectronics | Microcontroller | STM8L | TSSOP | Surface | 20 | STM8 | 8bit | - | 8kB | - | 16MHz | - | - | - | - | - | - | -40°C | - | 85°C | - | - | RoHS | - | - |
|
- RS Stock No. 467-1909
- Mfr. Part No. PIC16LF877-04I/PT
| Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | - | 14kB | - | 4MHz | - | 368bit | 5.5V | - | - | 1W | -40°C | 33 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 2V |
|
- RS Stock No. 763-120
- Mfr. Part No. MKE02Z32VLC2
| NXP | Microcontroller | MKE02Z | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | I2C, SPI, UART | 32kB | 2 | 20MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 763-064
- Mfr. Part No. MKE02Z32VLC4R
| NXP | Microcontroller | MKE02Z | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | I2C, SPI, UART | 32kB | - | 40MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 169-7259
- Mfr. Part No. MKE02Z32VLD4
Subtotal (1 tray of 160 units) HK$4,690.88HK$29.318/unit | NXP | Microcontroller | Kinetis E | LQFP | Surface | 44 | ARM Cortex | - | - | 64kB | 1 x 6 Bit | 40MHz | - | 4kB | 6V | 2 | - | - | -40°C | - | 105°C | 1.4mm | 10mm | No | 10mm | -0.3V |
|
- RS Stock No. 215-092
- Mfr. Part No. STM32WB05TZF6TR
Subtotal (1 reel of 2500 units) HK$52,600.00HK$21.04/unit | STMicroelectronics | Wireless Microcontroller | STM32WB | WLCSP | Surface | 36 | ARM Cortex M0+ | 32bit | - | 192kB | - | 64MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | RoHS, IrDA SIR, ISO 7816 (smart card), FCC CFR47 part 15, ETSI EN 300 328/440, ECOPACK2, ARIB STD‑T66 | 2.592mm | 1.7V |
|
- RS Stock No. 467-1369
- Mfr. Part No. PIC16F74-I/L
| Microchip | Microcontroller | PIC16F | PLCC | Surface | 44 | PIC | 8bit | - | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | -40°C | 33 | 85°C | 3.68mm | 16.66mm | RoHS | 16.66mm | 2V |
|
- RS Stock No. 687-8335
- Mfr. Part No. PIC24F04KA200-I/ST
| Microchip | Microcontroller | PIC24F | TSSOP | Surface | 14 | PIC | 16bit | - | 4kB | - | 32MHz | - | 512bit | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 5.1mm | RoHS | 4.5mm | 1.8V |