Bus Transceivers | Octal & Differential IC | RS
Recently searched

    Bus Transceivers

    A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

    Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

    Types of Bus transceivers

    There are various types of bus transceivers available such as;

    • Quadruple inverting with 3 state outputs
    • Quadruple non-inverting with 3 state outputs
    • Octal non-inverting with 3 state outputs
    • 8-bit 3 state inverting
    • Octal Inverting with tri-state output

    This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

    Applications of Bus transceivers

    Bus transceivers are widely used in a range of applications such as;

    • HVAC
    • Remote Monitoring and Sensing
    • Data over Power Applications
    • Digital Signage

    294 Products showing for Bus Transceivers

    Texas Instruments
    LVC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    TSSOP
    20
    LVTTL
    LVTTL
    -24mA
    24mA
    7.1 ns @ 2.7 V
    Texas Instruments
    LVC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SSOP
    24
    LVTTL
    LVTTL
    -32mA
    32mA
    23.8 ns @ 1.8 V
    Texas Instruments
    AVC
    Bus Transceiver
    1
    2
    Non-Inverting
    Surface Mount
    VSSOP
    8
    CMOS
    CMOS
    -12mA
    12mA
    5.4 ns @ 1.5 V
    Renesas Electronics
    74FCT
    Bus Transceiver
    36
    16
    Non-Inverting
    -
    TSSOP
    48
    -
    3-State
    -
    -
    -
    Renesas Electronics
    74FCT
    Transceiver
    18
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    LVT
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    TSSOP
    20
    LVTTL
    LVTTL
    -32mA
    64mA
    2.3 ns @ 3.3 V
    Texas Instruments
    AVC
    Bus Transceiver
    2
    4
    Non-Inverting
    Surface Mount
    TSSOP
    16
    CMOS
    CMOS
    -12mA
    12mA
    6.3 ns @ 1.5 V
    Texas Instruments
    LVC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SSOP
    24
    LVTTL
    LVTTL
    -24mA
    24mA
    11.2 ns@ 3.3 V
    Texas Instruments
    LVC
    Bus Transceiver
    -
    8
    -
    -
    TSSOP
    24
    -
    3-State
    -
    -
    -
    Texas Instruments
    LVC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SSOP
    24
    LVTTL
    LVTTL
    -24mA
    24mA
    6.7 ns@ 5 V
    Texas Instruments
    ABT
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    TSSOP
    20
    TTL
    TTL
    -32mA
    64mA
    3.5 ns @ 5 V
    Renesas Electronics
    CBT
    Universal Bus Transceiver
    4
    16
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    LVC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SOIC
    24
    LVTTL
    LVTTL
    -24mA
    24mA
    11.2 ns@ 3.3 V
    Texas Instruments
    AVC
    Bus Transceiver
    2
    2
    Non-Inverting
    Surface Mount
    UQFN
    10
    CMOS
    3-State
    -12mA
    12mA
    8.2ns
    Texas Instruments
    AVC
    Bus Transceiver
    2
    4
    Non-Inverting
    Surface Mount
    UQFN
    16
    CMOS
    3-State
    -12mA
    12mA
    8.2ns
    Texas Instruments
    74LVC
    Bus Transceiver
    1
    16
    Non-Inverting
    Surface Mount
    TSSOP
    48
    CMOS, TTL
    LVTTL
    -24mA
    24mA
    4 ns@ 3.3 V
    onsemi
    ACT
    Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SOIC
    20
    TTL
    CMOS
    -24mA
    24mA
    9 ns@ 50 pF
    Renesas Electronics
    -
    Bus Transceiver
    -
    -
    -
    -
    14LD SOIC
    14
    -
    -
    -
    -
    -
    Texas Instruments
    LS
    Bus Transceiver
    1
    8
    Non-Inverting
    Through Hole
    CDIP
    20
    TTL
    TTL
    -12mA
    12mA
    12 ns @ 5 V
    Texas Instruments
    ABT
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    TSSOP
    20
    TTL
    TTL
    -32mA
    64mA
    3.5 ns @ 5 V
    Results per page