Bus Transceivers | Octal & Differential IC | RS
Recently searched

    Bus Transceivers

    A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

    Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

    Types of Bus transceivers

    There are various types of bus transceivers available such as;

    • Quadruple inverting with 3 state outputs
    • Quadruple non-inverting with 3 state outputs
    • Octal non-inverting with 3 state outputs
    • 8-bit 3 state inverting
    • Octal Inverting with tri-state output

    This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

    Applications of Bus transceivers

    Bus transceivers are widely used in a range of applications such as;

    • HVAC
    • Remote Monitoring and Sensing
    • Data over Power Applications
    • Digital Signage

    294 Products showing for Bus Transceivers

    Renesas Electronics
    74LVCH
    Transceiver
    8
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nexperia
    LVC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SSOP
    24
    LVTTL
    LVTTL
    -24mA
    24mA
    3.6 ns@ 5 V
    Texas Instruments
    AVC
    Bus Transceiver
    2
    4
    Non-Inverting
    Surface Mount
    TSSOP
    16
    CMOS
    CMOS
    -12mA
    12mA
    6.3 ns @ 1.5 V
    Texas Instruments
    LVC
    Bus Transceiver
    1
    1
    Non-Inverting
    Surface Mount
    SC-70
    6
    LVTTL
    LVTTL
    -32mA
    32mA
    17.7 ns @ 1.8 V
    Texas Instruments
    74LS
    Bus Transceiver
    1
    8
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    74FCT
    Transceiver
    18
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nexperia
    74LVC
    Transceiver
    18
    9
    -
    -
    TSSOP20
    20
    -
    3-State
    -
    -
    -
    Texas Instruments
    74ACT
    Bus Transceiver
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    LVC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SSOP
    24
    LVTTL
    LVTTL
    -24mA
    24mA
    6.7 ns @ 5 V
    Texas Instruments
    HC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SOIC
    20
    CMOS
    CMOS
    -7.8mA
    7.8mA
    135 ns @ 2 V
    Renesas Electronics
    74LVCH
    Transceiver
    8
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    74
    Translating Transceiver
    2
    8
    -
    -
    TSSOP
    48
    -
    3-State
    -
    -
    -
    Renesas Electronics
    -
    -
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    HCT
    Bus Transceiver
    1
    8
    Non-Inverting
    Through Hole
    PDIP
    20
    TTL
    CMOS
    -6mA
    6mA
    30 ns @ 4.5 V
    onsemi
    AC
    Bus Transceiver
    2
    16
    Non-Inverting
    Surface Mount
    TSSOP
    20
    -
    -
    -24mA
    24mA
    9 ns@ 50 pF
    Texas Instruments
    LS
    Bus Transceiver
    1
    8
    Non-Inverting
    Through Hole
    CDIP
    20
    TTL
    TTL
    -12mA
    12mA
    12 ns @ 5 V
    Renesas Electronics
    CBT
    Universal Bus Transceiver
    4
    16
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    LVC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SSOP
    24
    LVTTL
    LVTTL
    -24mA
    24mA
    11.2 ns @ 3.3 V
    Texas Instruments
    HC
    Bus Transceiver
    1
    8
    Non-Inverting
    Through Hole
    PDIP
    20
    CMOS
    CMOS
    -7.8mA
    7.8mA
    135 ns @ 2 V
    Texas Instruments
    LVC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    TSSOP
    24
    LVTTL
    LVTTL
    -24mA
    24mA
    11.2 ns@ 3.3 V
    Results per page