Bus Transceivers

A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

Types of Bus transceivers

There are various types of bus transceivers available such as;

  • Quadruple inverting with 3 state outputs
  • Quadruple non-inverting with 3 state outputs
  • Octal non-inverting with 3 state outputs
  • 8-bit 3 state inverting
  • Octal Inverting with tri-state output

This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

Applications of Bus transceivers

Bus transceivers are widely used in a range of applications such as;

  • HVAC
  • Remote Monitoring and Sensing
  • Data over Power Applications
  • Digital Signage

...
Read more Read less

Filters

Viewing 61 - 80 of 356 products
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Automotive Standard
RS Stock No. 662-7493
Mfr. Part No.SN74ABT245BDWR
HK$8.62
Each (In a Pack of 5)
units
ABT Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 TTL TTL -32mA 64mA 3.5 ns @ 5 V -
RS Stock No. 814-3906
Mfr. Part No.SN74AVCH1T45DBVR
HK$4.64
Each (On a Tape of 25)
units
AVCH Bus Transceiver 1 1 Non-Inverting Surface Mount SOT-23 6 CMOS 3-State -12mA 12mA 12.9ns -
New
RS Stock No. 218-4636
Mfr. Part No.SN74LVC4245APWR
HK$4.337
Each (On a Reel of 2000)
units
74LVC Bus Transceiver 18 8 Non-Inverting - TSSOP 24 - 3-State - - - -
RS Stock No. 781-6717
Mfr. Part No.74LVC16245ADGG,118
BrandNexperia
HK$5.208
Each (On a Tape of 10)
units
74LVC Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 CMOS LVTTL -24mA 24mA 13.8ns -
RS Stock No. 662-8483
Mfr. Part No.SN74LV245APWR
HK$4.704
Each (In a Pack of 5)
units
LV Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL LVTTL -16mA 16mA 15.9 ns @ 2.5 V -
RS Stock No. 166-2725
Mfr. Part No.74LVTH245MTC
HK$6.89
Each (In a Tube of 73)
units
LVT Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL LVTTL -32mA 64mA 4 ns @ 2.7 V -
RS Stock No. 601-4471
Mfr. Part No.TC74VCX164245FT
BrandToshiba
HK$6.784
Each (In a Pack of 5)
units
VCX Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 CMOS CMOS -24mA 24mA 7.1 ns@ 3.3 V -
RS Stock No. 121-9236
Mfr. Part No.SN74LVCC3245APW
HK$12.371
Each (In a Tube of 60)
units
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 LVTTL LVTTL -24mA 24mA 11.2 ns @ 3.3 V -
RS Stock No. 662-7484
Mfr. Part No.SN74ABT245BDBR
HK$7.812
Each (In a Pack of 5)
units
ABT Bus Transceiver 1 8 Non-Inverting Surface Mount SSOP 20 TTL TTL -32mA 64mA 3.5 ns @ 5 V -
RS Stock No. 169-5671
Mfr. Part No.SN74AVC4T245PWT
HK$6.668
Each (On a Reel of 250)
units
AVC Bus Transceiver 2 4 Non-Inverting Surface Mount TSSOP 16 CMOS CMOS -12mA 12mA 6.3 ns @ 1.5 V -
RS Stock No. 380-0207
Mfr. Part No.74LVC16245ADL,112
BrandNexperia
HK$5.70
Each
units
LVC Bus Transceiver 2 16 Non-Inverting Surface Mount SSOP 48 LVTTL LVTTL -24mA 24mA 2.2 ns @ 3.3 V -
RS Stock No. 171-3473
Mfr. Part No.74VHCT245AFT
BrandToshiba
HK$2.831
Each (In a Pack of 25)
units
74VHCT - 18 8 Non-Inverting Surface Mount TSSOP 20 - CMOS, TTL -8mA 8mA 11 ns @ 50 pF AEC-Q100
RS Stock No. 663-3029
Mfr. Part No.SN74LVTH245APW
HK$8.338
Each (In a Pack of 5)
units
LVT Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL LVTTL -32mA 64mA 2.3 ns @ 3.3 V -
RS Stock No. 145-2984
Mfr. Part No.MC74LVXC3245DTG
HK$12.674
Each (In a Tube of 62)
units
LVX Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 24 TTL 3-State -24mA 24mA 9 ns @ 50 pF -
New
RS Stock No. 217-7911
Mfr. Part No.74FCT245ATQG
HK$5.66
Each (In a Pack of 25)
units
74FCT Bus Transceiver 18 16 Non-Inverting - QSOP 20 - 3-State - - - -
New
RS Stock No. 217-3716
Mfr. Part No.74FCT164245TPVG8
HK$17.571
Each (On a Reel of 1000)
units
74 Translating Transceiver 2 8 - - SSOP 48 - 3-State - - - -
RS Stock No. 436-3131
Mfr. Part No.SN54LS245J
HK$207.77
Each
units
LS Bus Transceiver 1 8 Non-Inverting Through Hole CDIP 20 TTL TTL -12mA 12mA 12 ns @ 5 V -
RS Stock No. 166-2850
Mfr. Part No.74LCX245BQX
HK$2.84
Each (On a Reel of 3000)
units
LCX Transceiver 1 8 Non-Inverting Surface Mount DQFN 20 CMOS 3-State -24mA 24mA 8.4 ns @ 30 pF -
RS Stock No. 806-3863
Mfr. Part No.MC74LVXC3245DWRG
HK$12.306
Each (In a Pack of 10)
units
LVX Bus Transceiver 2 16 Non-Inverting Surface Mount SOIC 24 TTL 3-State -24mA 24mA 9 ns@ 50 pF -
New
RS Stock No. 217-7901
Mfr. Part No.74FCT162245ATPAG
HK$8.444
Each (In a Pack of 10)
units
74FCT Bus Transceiver 36 16 Non-Inverting - TSSOP 48 - 3-State - - - -