Bus Transceivers | Octal & Differential IC | RS
Recently searched

    Bus Transceivers

    A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

    Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

    Types of Bus transceivers

    There are various types of bus transceivers available such as;

    • Quadruple inverting with 3 state outputs
    • Quadruple non-inverting with 3 state outputs
    • Octal non-inverting with 3 state outputs
    • 8-bit 3 state inverting
    • Octal Inverting with tri-state output

    This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

    Applications of Bus transceivers

    Bus transceivers are widely used in a range of applications such as;

    • HVAC
    • Remote Monitoring and Sensing
    • Data over Power Applications
    • Digital Signage

    301 Products showing for Bus Transceivers

    Renesas Electronics
    CBT
    Universal Bus Transceiver
    4
    16
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    ABT
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    TSSOP
    20
    TTL
    TTL
    -32mA
    64mA
    3.5 ns @ 5 V
    Renesas Electronics
    -
    -
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    CBT
    Universal Bus Transceiver
    4
    16
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nexperia
    74HCT
    D Type
    8
    8
    Non-Inverting
    Surface Mount
    SO-20
    20
    -
    -
    -
    -
    -
    Nexperia
    74LVC
    Bus Transceiver
    2
    16
    Non-Inverting
    Surface Mount
    TSSOP
    48
    CMOS
    LVTTL
    -24mA
    24mA
    13.8ns
    Texas Instruments
    AVC
    Bus Transceiver
    2
    4
    Non-Inverting
    Surface Mount
    TSSOP
    16
    CMOS
    CMOS
    -12mA
    12mA
    6.3 ns @ 1.5 V
    onsemi
    74ACT
    Bus Transceiver
    18
    8
    Non-Inverting
    Surface Mount
    SOIC
    20
    TTL
    TTL
    -75mA
    75mA
    9ns
    Texas Instruments
    LVC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SOIC
    24
    LVTTL
    LVTTL
    -24mA
    24mA
    11.2 ns@ 3.3 V
    Texas Instruments
    ALS
    Bus Transceiver
    1
    8
    Non-Inverting
    Through Hole
    PDIP
    20
    TTL
    TTL
    -0.1mA
    48mA
    25 ns @ 5.5 V
    Nexperia
    74HC
    Bus Transceiver
    18
    8
    Non-Inverting
    Surface Mount
    SO
    20
    CMOS
    3-State
    -7.8mA
    7.8mA
    135 ns @ 50 pF
    Nexperia
    74LVC
    Translating Transceiver
    18
    8
    Non-Inverting
    Surface Mount
    TSSOP
    24
    CMOS
    3-State
    -32mA
    32mA
    32 ns @ 15 pF
    Nexperia
    HC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SOIC
    20
    CMOS
    CMOS
    -7.8mA
    7.8mA
    90 ns@ 2 V
    Texas Instruments
    ALS
    Bus Transceiver
    1
    8
    Non-Inverting
    Through Hole
    PDIP
    20
    TTL
    TTL
    -0.1mA
    48mA
    25 ns @ 5.5 V
    Renesas Electronics
    -
    -
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    74HC
    Bus Transceiver
    18
    8
    Non-Inverting
    Surface Mount
    SOIC
    20
    CMOS
    CMOS
    -35mA
    35mA
    135ns
    Texas Instruments
    -
    Transceiver
    -
    -
    -
    Surface Mount
    SOIC
    20
    -
    -
    -
    -
    -
    Texas Instruments
    HC
    Bus Transceiver
    1
    8
    Non-Inverting
    Through Hole
    PDIP
    20
    CMOS
    CMOS
    -7.8mA
    7.8mA
    135 ns @ 2 V
    Texas Instruments
    LVC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SSOP
    24
    LVTTL
    LVTTL
    -32mA
    32mA
    23.8 ns @ 1.8 V
    Fairchild Semiconductor
    VCX
    Transceiver
    2
    8
    Non-Inverting
    Surface Mount
    TSSOP
    20
    CMOS
    3-State
    -24mA
    24mA
    16.8 ns @ 15 pF
    Results per page