Pulse Transformers, Telecom Transformer | RS
Recently searched

    Pulse Transformers

    Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.

    What are telecom transformers used for?

    The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.

    Types of telecom transformers

    Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.

    They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.

    217 Products showing for Pulse Transformers

    Murata Power Solutions
    -
    -
    -
    -
    1CT:1CT
    Through Hole
    3.64µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    0.042361111111
    Through Hole
    0.86µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    Bourns
    150µH
    -
    -
    -
    6:1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Murata Power Solutions
    234µH
    0.5Ω
    -
    -
    1:2.2
    Through Hole
    0.168µH
    -
    -
    9.14mm
    10.46mm
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    0.042361111111
    Through Hole
    0.47µH
    9.52 x 9 x 6.35mm
    -
    9.52mm
    -
    -
    -
    Murata Power Solutions
    2mH
    0.9Ω
    -
    -
    1:1.33
    Through Hole
    10µH
    15 x 15 x 12.5mm
    12.5mm
    15mm
    15mm
    -
    -
    Murata Power Solutions
    10mH
    -
    -
    -
    1:1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Bourns
    100µH
    -
    -
    -
    1.71:1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    0.042361111111
    Through Hole
    0.86µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    -
    Through Hole
    6.68µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    Bourns
    70µH
    -
    -
    -
    3.14:1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    1:1:1
    Through Hole
    0.11µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    Bourns
    100µH
    -
    -
    -
    3.33:1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Bourns
    700µH
    -
    -
    -
    -
    Surface Mount
    -
    15.7 x 10.8 x 7.5mm
    -
    -
    -
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    0.042361111111
    Through Hole
    0.86µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    1:1:1
    Through Hole
    0.27µH
    9.52 x 9 x 6.35mm
    -
    9.52mm
    -
    -
    -
    Bourns
    65µH
    -
    8-9 mO, 10) 5.5 Max. mO, (6-7) 65 Max mO, (7 mO
    -
    6:1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Results per page