Pulse Transformers, Telecom Transformer | RS
Recently searched

    Pulse Transformers

    Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.

    What are telecom transformers used for?

    The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.

    Types of telecom transformers

    Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.

    They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.

    217 Products showing for Pulse Transformers

    OEP
    -
    65Ω
    65Ω
    1.5dB
    1:1
    Through Hole
    -
    19 x 11 x 15mm
    15mm
    19mm
    11mm
    -
    -
    Murata Power Solutions
    10000µH
    1.8Ω
    -
    -
    1:1:1
    Surface Mount
    0.71µH
    -
    -
    9.52mm
    9mm
    -
    -
    Bourns
    25µH
    -
    -
    -
    1:0.77
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    -
    -
    -
    -
    -
    Surface Mount
    0.3µH
    8 x 7 x 5.4mm
    5.4mm
    8mm
    7mm
    9MHz
    -
    Murata Power Solutions
    513µH
    0.6Ω
    -
    -
    1:1.5
    Through Hole
    0.192µH
    9.14 x 10.46 x 6.35mm
    6.35mm
    9.14mm
    10.46mm
    -
    -
    OEP
    -
    -
    -
    -
    2:1+1
    Through Hole
    -
    13 x 13 x 15mm
    15mm
    13mm
    13mm
    1MHz
    3kHz
    Murata Power Solutions
    -
    -
    -
    -
    -
    Through Hole
    0.2µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    Murata Power Solutions
    10mH
    -
    -
    -
    1:1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Bourns
    3.8H
    -
    -
    2dB
    1:1
    Surface Mount
    6mH
    9.6 x 7.36 x 14mm
    14mm
    9.6mm
    7.36mm
    4kHz
    0.2kHz
    Legrand
    -
    -
    -
    -
    -
    DIN Rail Mount
    -
    107 x 139 x 115mm
    -
    -
    -
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    -
    Through Hole
    0.2µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    Wurth Elektronik
    9µH
    0.034Ω
    0.021Ω
    -
    1.5:1
    Surface Mount
    250nH
    17.75 x 13.46 x 12.7mm
    12.7mm
    17.75mm
    13.46mm
    -
    -
    Wurth Elektronik
    8µH
    0.015Ω
    0.008Ω
    -
    2:1
    Surface Mount
    400nH
    32.31 x 27.03 x 13.69mm
    13.69mm
    32.31mm
    27.03mm
    -
    -
    Wurth Elektronik
    450µH
    -
    -
    -0.25dB
    1:1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    OEP
    2.5mH
    -
    -
    -
    1:1
    Through Hole
    0.5µH
    10.16 x 8.89 x 6.35mm
    6.35mm
    10.16mm
    8.89mm
    55MHz
    100kHz
    Murata Power Solutions
    2mH
    -
    1:1
    Through Hole
    3µH
    9 x 10.19 x 6.35mm
    6.35mm
    9mm
    10.19mm
    -
    -
    Wurth Elektronik
    7µH
    0.07Ω
    0.023Ω
    -
    2:1
    Surface Mount
    800nH
    15.24 x 13.34 x 11.43mm
    11.43mm
    15.24mm
    13.34mm
    -
    -
    Wurth Elektronik
    -
    -
    -
    -
    1:1:1:1:1:1
    -
    0.17µH
    16.3 x 12 x 7.4mm
    7.4mm
    16.3mm
    12mm
    1MHz
    -
    Wurth Elektronik
    450µH
    -
    -
    -0.25dB
    1:1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Murata Power Solutions
    513µH
    0.6Ω
    -
    -
    1:1.5
    Through Hole
    0.192µH
    -
    -
    9.14mm
    10.46mm
    -
    -
    Results per page