Pulse Transformers, Telecom Transformer | RS
Recently searched

    Pulse Transformers

    Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.

    What are telecom transformers used for?

    The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.

    Types of telecom transformers

    Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.

    They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.

    217 Products showing for Pulse Transformers

    OEP
    1.9H
    32Ω
    42Ω
    1.1dB
    1:1
    Through Hole
    1.6mH
    18 x 14.5 x 18mm
    18mm
    18mm
    14.5mm
    4kHz
    200Hz
    Wurth Elektronik
    -
    -
    -
    -
    1:1:1:1:1:1
    -
    0.21µH
    12.9 x 9.2 x 6.2mm
    6.2mm
    12.9mm
    9.2mm
    1MHz
    -
    Wurth Elektronik
    -
    1.1Ω
    700mΩ
    -
    2:1:1
    Surface Mount
    4µH
    10.5 x 10.5 x 11mm
    11mm
    10.5mm
    10.5mm
    100kHz
    -
    Wurth Elektronik
    450µH
    -
    -
    -0.25dB
    1:1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    1:1
    Through Hole
    -
    12.7 x 8.89 x 6.35mm
    6.35mm
    12.7mm
    8.89mm
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    0.042372685185
    Through Hole
    0.71µH
    9.52 x 9 x 6.35mm
    -
    9.52mm
    -
    -
    -
    Murata Power Solutions
    0.38mH
    -
    -
    1:2.27
    Through Hole
    1µH
    9 x 9.52 x 6.35mm
    6.35mm
    9mm
    9.52mm
    -
    -
    Bourns
    25µH
    -
    -
    -
    1:0.77
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    OEP
    -
    5.1Ω
    2.6Ω
    -
    2:1
    Through Hole
    115µH
    15 x 15 x 16mm
    16mm
    15mm
    15mm
    1MHz
    3kHz
    Wurth Elektronik
    15µH
    0.032Ω
    0.008Ω
    -
    3.5:1
    Surface Mount
    400nH
    32.31 x 27.03 x 13.69mm
    13.69mm
    32.31mm
    27.03mm
    -
    -
    Wurth Elektronik
    15µH
    0.035Ω
    0.015Ω
    -
    2.33:1
    Surface Mount
    550nH
    32.31 x 27.03 x 13.69mm
    13.69mm
    32.31mm
    27.03mm
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    0.042361111111
    Through Hole
    0.86µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    -
    Through Hole
    0.11µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    Murata Power Solutions
    260µH
    600mΩ
    -
    -
    1.14:1
    Through Hole
    8µH
    -
    -
    6.35mm
    9.14mm
    -
    -
    Bourns
    150µH
    -
    -
    -
    6:1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    1CT:1CT
    Through Hole
    6.68µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    Bourns
    700µH
    -
    -
    -
    -
    Surface Mount
    -
    15.7 x 10.8 x 7.5mm
    -
    -
    -
    -
    -
    Murata Power Solutions
    234µH
    0.5Ω
    -
    -
    1:2.2
    Through Hole
    0.168µH
    9.14 x 10.46 x 6.35mm
    6.35mm
    9.14mm
    10.46mm
    -
    -
    Bourns
    700µH
    -
    -
    -
    -
    Surface Mount
    -
    15.7 x 10.8 x 7.5mm
    -
    -
    -
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    0.042361111111
    Through Hole
    0.86µH
    9.52 x 9 x 6.35mm
    -
    9.52mm
    -
    -
    -
    Results per page