Pulse Transformers, Telecom Transformer | RS
Recently searched

    Pulse Transformers

    Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.

    What are telecom transformers used for?

    The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.

    Types of telecom transformers

    Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.

    They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.

    217 Products showing for Pulse Transformers

    Schaffner
    17mH
    -
    -
    -
    2:1
    Through Hole
    -
    16.7 x 17.6 x 11.3mm
    11.3mm
    16.7mm
    17.6mm
    -
    -
    Schaffner
    2.5mH
    -
    -
    -
    1:1:1
    Through Hole
    -
    16.7 x 17.6 x 11.3mm
    11.3mm
    16.7mm
    17.6mm
    -
    -
    Legrand
    -
    -
    -
    -
    -
    DIN Rail Mount
    -
    95 x 128 x 113mm
    -
    -
    -
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    1CT:1CT
    Through Hole
    44.5µH
    9.52 x 9 x 6.35mm
    -
    9.52mm
    -
    -
    -
    Bourns
    100µH
    -
    -
    -
    3.33:1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    15µH
    0.02Ω
    0.012Ω
    -
    1.25:1
    Surface Mount
    200nH
    29.08 x 23.11 x 11.43mm
    11.43mm
    29.08mm
    23.11mm
    -
    -
    Murata Power Solutions
    2000µH
    0.6Ω
    -
    -
    2:1
    Through Hole
    0.99µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    0.042361111111
    Through Hole
    0.86µH
    9.52 x 9 x 6.35mm
    -
    9.52mm
    -
    -
    -
    Murata Power Solutions
    10000µH
    1.8Ω
    -
    -
    1:1:1
    Surface Mount
    0.71µH
    -
    -
    9.52mm
    9mm
    -
    -
    Schaffner
    8mH
    -
    -
    -
    1:1
    Through Hole
    -
    16.7 x 17.6 x 11.3mm
    11.3mm
    16.7mm
    17.6mm
    -
    -
    Schaffner
    17mH
    -
    -
    -
    2:1
    Through Hole
    -
    16.7 x 17.6 x 11.3mm
    11.3mm
    16.7mm
    17.6mm
    -
    -
    EPCOS
    -
    -
    -
    -
    -
    Surface Mount
    0.3µH
    8 x 7 x 5.4mm
    5.4mm
    8mm
    7mm
    9MHz
    -
    Schaffner
    8mH
    -
    -
    -
    1:1
    Through Hole
    -
    16.7 x 17.6 x 11.3mm
    11.3mm
    16.7mm
    17.6mm
    -
    -
    Bourns
    100µH
    -
    -
    -
    1.71:1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    450µH
    -
    -
    -0.25dB
    1:1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    6.78µH
    0.02Ω
    0.45 (12-11 and 10-9) Ω, 0.47 (14-13 and 8-7) Ω
    -
    1:3
    Surface Mount
    200nH
    25 x 22.2 x 16mm
    16mm
    25mm
    22.2mm
    -
    -
    Wurth Elektronik
    8µH
    0.015Ω
    0.008Ω
    -
    2:1
    Surface Mount
    400nH
    32.31 x 27.03 x 13.69mm
    13.69mm
    32.31mm
    27.03mm
    -
    -
    OEP
    2H
    45Ω
    45Ω
    1.1dB
    1:1
    Through Hole
    6mH
    19 x 15 x 11.3mm
    11.3mm
    19mm
    15mm
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    -
    Through Hole
    3.64µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    -
    Through Hole
    0.47µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    Results per page