PCB Transformers, PCB Mount Transformers | RS
Recently searched

    PCB Transformers

    Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components.

    The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board.

    What are PCB transformers used for?

    PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges.

    Types of PCB transformers

    PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted.

    Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications.

    581 Products showing for PCB Transformers

    Block
    15V ac
    0.35VA
    230V ac
    1
    22mm
    22.7mm
    15mm
    22 x 22.7 x 15mm
    20g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    6V ac
    7.5VA
    230V ac
    2
    51mm
    36mm
    43mm
    51 x 36 x 43mm
    280g
    Through Hole
    -
    -
    +40°C
    -
    -
    -
    Block
    24V ac
    16VA
    230V ac
    1
    75.2mm
    47.1mm
    39mm
    75.2 x 47.1 x 39mm
    420g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Block
    24V ac
    2.3VA
    115 V ac, 230 V ac
    2
    32.3mm
    27.3mm
    34mm
    32.3 x 27.3 x 34mm
    110g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    24V ac
    0.5VA
    230V ac
    2
    22mm
    19mm
    22.7mm
    22 x 19 x 22.7mm
    35g
    Through Hole
    -
    -
    +70°C
    -
    -
    -
    Block
    15V ac
    2.3VA
    230V ac
    2
    32.3mm
    29mm
    27.3mm
    32.3 x 29 x 27.3mm
    139g
    Through Hole
    -
    -
    +70°C
    -
    -
    -
    Block
    18V ac
    42VA
    115V ac, 230V ac
    2
    83.5mm
    39mm
    70mm
    83.5 x 39 x 70mm
    715g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Myrra
    24V ac
    18VA
    230V ac
    2
    68mm
    57mm
    27mm
    68 x 57 x 27mm
    405g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Bourns
    -
    -
    -
    -
    7.62mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    Block
    12V ac
    50VA
    230V ac
    1
    94mm
    61mm
    58.5mm
    94 x 61 x 58.5mm
    990g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Block
    8V ac
    0.5VA
    230V ac
    2
    22mm
    19mm
    22.7mm
    22 x 19 x 22.7mm
    35g
    Through Hole
    -
    -
    +70°C
    -
    -
    -
    Block
    15V ac
    30VA
    115V ac, 230V ac
    2
    68mm
    35.8mm
    57mm
    68 x 35.8 x 57mm
    530g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Block
    12V ac
    30VA
    115V ac, 230V ac
    2
    68mm
    35.8mm
    57mm
    68 x 35.8 x 57mm
    530g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Block
    18V ac
    10VA
    230V ac
    2
    51mm
    34.6mm
    43mm
    51 x 34.6 x 43mm
    280g
    Through Hole
    -
    -
    +40°C
    -
    -
    -
    Block
    24V ac
    5VA
    230V ac
    1
    44mm
    37mm
    33mm
    44 x 37 x 33mm
    190g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    KEMET
    -
    -
    110 V ac, 3600 V ac
    -
    9.5mm
    11.5mm
    12mm
    9.5 x 11.5 x 12mm
    1.3g
    Through Hole
    -25°C
    -
    +100°C
    -
    -
    -
    Block
    9V ac
    16VA
    230V ac
    1
    57mm
    48mm
    39mm
    57 x 48 x 39mm
    420g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Myrra
    6V ac
    2VA
    230V ac
    2
    32.6mm
    27.6mm
    27.3mm
    32.6 x 27.6 x 27.3mm
    100g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Myrra
    2 x 12V ac
    2VA
    230V ac
    2
    32.6mm
    27.6mm
    27.3mm
    32.6 x 27.6 x 27.3mm
    100g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    12V ac
    0.35VA
    230V ac
    2
    22mm
    15mm
    22.7mm
    22 x 15 x 22.7mm
    24g
    Through Hole
    -
    -
    +70°C
    -
    -
    -
    Results per page