PCB Transformers, PCB Mount Transformers | RS
Recently searched

    PCB Transformers

    Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components.

    The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board.

    What are PCB transformers used for?

    PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges.

    Types of PCB transformers

    PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted.

    Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications.

    581 Products showing for PCB Transformers

    Myrra
    6V ac
    3VA
    230V ac
    2
    53mm
    44mm
    17mm
    53 x 44 x 17mm
    125g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    18V ac
    22VA
    230V ac
    2
    64mm
    46mm
    54mm
    64 x 46 x 54mm
    565g
    Through Hole
    -
    -
    +40°C
    -
    -
    -
    Block
    12V ac
    4.5VA
    230V ac
    2
    44mm
    33mm
    37mm
    44 x 33 x 37mm
    190g
    Through Hole
    -
    -
    +40°C
    -
    -
    -
    Block
    6V ac
    1.5VA
    115 V ac, 230 V ac
    2
    32.3mm
    27.3mm
    23.8mm
    32.3 x 27.3 x 23.8mm
    80g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Myrra
    15V ac
    30VA
    230V ac
    2
    70mm
    59mm
    48.75mm
    70 x 59 x 48.75mm
    700g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Wurth Elektronik
    5V
    -
    3.3V dc
    1
    9.25mm
    4.1mm
    8.3mm
    9.25 x 4.1 x 8.3mm
    -
    Surface Mount
    -40°C
    -
    +125°C
    -
    400kHz
    -
    Myrra
    9V ac
    24VA
    230V ac
    2
    68mm
    57mm
    31mm
    68 x 57 x 31mm
    480g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    24V ac
    3VA
    230V ac
    2
    53mm
    44mm
    17mm
    53 x 44 x 17mm
    125g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Myrra
    5V dc
    7.5W
    120 → 370 V dc, 85 → 265 V ac
    1
    -
    -
    -
    -
    -
    Through Hole
    -25°C
    -
    +70°C
    47Hz
    63Hz
    -
    Block
    12V ac
    0.35VA
    230V ac
    1
    22mm
    22.7mm
    15mm
    22 x 22.7 x 15mm
    20g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Wurth Elektronik
    17V
    -
    5V dc
    1
    8mm
    7.62mm
    9.14mm
    8 x 7.62 x 9.14mm
    -
    Surface Mount
    -40°C
    -
    +125°C
    -
    420kHz
    -
    Myrra
    9V ac
    6VA
    230V ac
    2
    53mm
    44mm
    22mm
    53 x 44 x 22mm
    185g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    15V ac
    14VA
    115V ac, 230V ac
    2
    68mm
    24.4mm
    57mm
    68 x 24.4 x 57mm
    315g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Block
    9V ac
    6VA
    115V ac, 230V ac
    2
    53mm
    22.6mm
    44mm
    53 x 22.6 x 44mm
    175g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Block
    6V ac
    18VA
    115V ac, 230V ac
    2
    68mm
    27.6mm
    57mm
    68 x 27.6 x 57mm
    375g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Block
    6V ac
    0.5VA
    230V ac
    2
    22mm
    19mm
    22.7mm
    22 x 19 x 22.7mm
    35g
    Through Hole
    -
    -
    +70°C
    -
    -
    -
    Wurth Elektronik
    56.2V
    -
    80V
    1
    4.7mm
    -
    -
    -
    -
    PCB Mount
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    -
    400V
    -
    19.59mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    UL 60950
    Wurth Elektronik
    31.5V
    -
    80V
    1
    4.7mm
    -
    -
    -
    -
    PCB Mount
    -
    -
    -
    -
    -
    -
    Block
    12V ac
    10VA
    230V ac
    1
    51mm
    43mm
    34.6mm
    51 x 43 x 34.6mm
    280g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Results per page