PCB Transformers, PCB Mount Transformers | RS
Recently searched

    PCB Transformers

    Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components.

    The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board.

    What are PCB transformers used for?

    PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges.

    Types of PCB transformers

    PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted.

    Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications.

    581 Products showing for PCB Transformers

    Wurth Elektronik
    5V
    -
    5V dc
    1
    7.14mm
    4.19mm
    6.73mm
    7.14 x 4.19 x 6.73mm
    -
    Surface Mount
    -40°C
    -
    +125°C
    300kHz
    620kHz
    -
    Myrra
    9V ac
    30VA
    230V ac
    2
    68mm
    57mm
    35mm
    68 x 57 x 35mm
    550g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    15V ac
    6VA
    230V ac
    2
    53mm
    44mm
    22mm
    53 x 44 x 22mm
    185g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    18V ac
    3.2VA
    115 V ac, 230 V ac
    2
    41mm
    35mm
    30.8mm
    41 x 35 x 30.8mm
    170g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Bourns
    -
    40W
    -
    1
    14.55mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    RS PRO
    24V ac
    12VA
    230V ac
    2
    54mm
    45mm
    41mm
    54 x 45 x 41mm
    400g
    Through Hole
    -
    -
    -
    50Hz
    60Hz
    -
    Bourns
    -
    -
    -
    1
    24.15mm
    15.5mm
    12.8mm
    24.15 x 15.5 x 12.8mm
    -
    Surface Mount
    -40°C
    -
    +85°C
    30MHz
    100MHz
    -
    Bourns
    -
    40W
    -
    1
    14.55mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    Bourns
    -
    -
    1000V dc
    -
    7.62mm
    6.73mm
    5.59mm
    7.62 x 6.73 x 5.59mm
    -
    Surface Mount
    -40°C
    -
    +125°C
    -
    -
    -
    Block
    15V ac
    16VA
    230V ac
    2
    57mm
    39mm
    48mm
    57 x 39 x 48mm
    420g
    Through Hole
    -
    -
    +40°C
    -
    -
    -
    Bourns
    -
    40W
    -
    1
    14.55mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    5V
    -
    3.3V dc
    1
    7.14mm
    4.19mm
    6.73mm
    7.14 x 4.19 x 6.73mm
    -
    Surface Mount
    -40°C
    -
    +125°C
    250kHz
    550kHz
    -
    Wurth Elektronik
    3.3V
    -
    3.3V dc
    1
    9.25mm
    4.1mm
    8.3mm
    9.25 x 4.1 x 8.3mm
    -
    Surface Mount
    -40°C
    -
    +125°C
    -
    400kHz
    -
    Block
    12V ac
    42VA
    115V ac, 230V ac
    2
    83.5mm
    39mm
    70mm
    83.5 x 39 x 70mm
    715g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Bourns
    -
    -
    -
    1
    14.81mm
    -
    -
    -
    -
    PCB Mount
    -
    -
    -
    -
    -
    -
    Myrra
    12V ac
    24VA
    230V ac
    2
    68mm
    57mm
    31mm
    68 x 57 x 31mm
    480g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Wurth Elektronik
    5V
    -
    3.3V dc
    1
    8mm
    7.62mm
    9.14mm
    8 x 7.62 x 9.14mm
    -
    Surface Mount
    -40°C
    -
    +125°C
    250kHz
    550kHz
    -
    Block
    9V ac
    1VA
    230V ac
    2
    32.3mm
    21.8mm
    27.3mm
    32.3 x 21.8 x 27.3mm
    72g
    Through Hole
    -
    -
    +70°C
    -
    -
    -
    Myrra
    5V dc
    10W
    100 → 240 V ac, 140 → 340 V dc
    1
    48mm
    40mm
    26mm
    48 x 40 x 26mm
    80.2g
    PCB Mount
    -25°C
    74%
    +60°C
    47Hz
    63Hz
    -
    Block
    6V ac
    52VA
    115V ac, 230V ac
    2
    86.5mm
    49mm
    70mm
    86.5 x 49 x 70mm
    980g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Results per page