Surge Suppressor Units | Surge Arrestors | RS
Recently searched

    Surge Suppressor Units

    Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

    How do surge suppressor units work?

    Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units and sometimes come with a warning light to indicate pre-failure.

    Types of surge suppressor units

    Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

    • A coaxial surge suppressor is used with coaxial cable
    • A category 6 surge suppressor is used with category 6 cables

    666 Products showing for Surge Suppressor Units

    Phoenix Contact
    Surge Suppressor
    1000 V dc
    DIN Rail
    50A
    VAL
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WJ Furse
    Twisted Pair Surge Protector
    16.7 V
    DIN Rail
    2.5 kA, 20kA
    ESP SL
    106.5mm
    7mm
    104.6mm
    106.5 x 7 x 104.6mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Halo Electronics
    Isolator
    300 V
    -
    -
    PTI
    64.75mm
    29mm
    22.9mm
    64.75 x 29 x 22.85mm
    -
    -10°C
    +85°C
    -
    -
    -
    -
    Bourns
    3 Pole Protector
    415 V ac
    DIN Rail
    100kA
    1210
    54mm
    67mm
    90mm
    54 x 67 x 90mm
    -
    -50°C
    +85°C
    -
    -
    -
    -
    Phoenix Contact
    -
    385 VAC
    Base Mount
    -
    VAL
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    3 Pole Protector
    415 V ac
    DIN Rail
    100kA
    1210
    54mm
    67mm
    90mm
    54 x 67 x 90mm
    -
    -50°C
    +85°C
    -
    -
    -
    -
    Results per page