Surge Suppressor Units | Surge Arrestors | RS
Recently searched

    Surge Suppressor Units

    Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

    How do surge suppressor units work?

    Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units and sometimes come with a warning light to indicate pre-failure.

    Types of surge suppressor units

    Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

    • A coaxial surge suppressor is used with coaxial cable
    • A category 6 surge suppressor is used with category 6 cables

    666 Products showing for Surge Suppressor Units

    Allen Bradley
    Surge Suppressor
    55 V ac
    Front Mount
    -
    100-FS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    Surge Suppressor
    136 V ac
    Front Mount
    -
    100-FS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sollatek
    Multifunction Controller
    185 V, 260 V
    DIN Rail
    4.5kA
    SMC1
    59mm
    37mm
    93mm
    59 x 37 x 93mm
    -
    -
    -
    -
    -
    -
    -
    WJ Furse
    Twisted Pair Surge Protector
    16.7 V
    DIN Rail
    5 kA, 20kA
    ESP E
    120mm
    19mm
    54mm
    120 x 54 x 19mm
    -
    -25°C
    +70°C
    -
    -
    -
    -
    ABB
    Surge Protection Device
    275 V
    DIN Rail
    40kA
    OVR
    35.6mm
    76.7mm
    95.8mm
    35.6 x 76.7 x 95.8mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Arrester Protection Module
    37 V ac, 53 V dc
    Screw Mount
    20kA
    S-PT-2XEX-48DC
    28mm
    79mm
    28mm
    28 x 79 x 28mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Bourns
    Coaxial Surge Protector
    130 V dc
    Through Hole
    20kA
    1977
    68mm
    26mm
    -
    68 x 26mm
    -
    -50°C
    +85°C
    -
    -
    -
    -
    Phoenix Contact
    -
    110 VDC
    Terminal Mount
    -
    CTM
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    Surge Protection Device
    32 V dc
    DIN Rail
    0.008kA
    PBU
    -
    -
    -
    -
    -
    -20°C
    +60°C
    -
    -
    -
    -
    Dehn
    Surge Arrester
    440 V ac
    DIN Rail
    8kA
    DR
    90mm
    36mm
    66mm
    90 x 36 x 66mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Bourns
    3 Pole Protector
    600 V ac
    DIN Rail
    50kA
    1250
    54mm
    67mm
    90mm
    54 x 67 x 90mm
    -
    -50°C
    +85°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Protection Device
    15 V dc
    DIN Rail
    10kA
    TTC-6P-3-HF-F-M-12DC-PT-I
    100mm
    6.2mm
    105.8mm
    100 x 6.2 x 105.8mm
    -
    -40°C
    +85°C
    -
    -
    -
    -
    Phoenix Contact
    Lightning Arrester
    335 V ac
    DIN Rail
    50kA
    VAL-MS-T1/T2 335/12.5/1+0
    17.5mm
    77.5mm
    90mm
    17.5 x 77.5 x 90mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Lightning Arrester
    440 V ac
    DIN Rail
    50kA
    FLT-PLUS
    35.5mm
    65.5mm
    150mm
    35.5 x 65.5 x 150mm
    -
    -40°C
    +85°C
    -
    -
    -
    -
    Dehn
    Type 2 Arrester
    23 V ac, 33 V dc
    DIN Rail
    20kA
    DCO
    6mm
    87.5mm
    94.5mm
    6 x 87.5 x 94.5mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Dehn
    Surge Arrester
    8.5 V
    Wall Mount
    0.001kA
    DPA CLE
    118mm
    33mm
    178mm
    118 x 33 x 178mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Bourns
    Coaxial Surge Protector
    130 V dc
    Through Hole
    20kA
    1977
    64mm
    26mm
    -
    64 x 26mm
    -
    -50°C
    +85°C
    -
    -
    -
    -
    Bourns
    2 Pole Protector
    415 V ac
    DIN Rail
    100kA
    1210
    36mm
    67mm
    90mm
    36 x 67 x 90mm
    -
    -50°C
    +85°C
    -
    -
    -
    -
    Bourns
    2 Pole Protector
    600 V ac
    DIN Rail
    100kA
    1210
    36mm
    67mm
    90mm
    36 x 67 x 90mm
    -
    -50°C
    +85°C
    -
    -
    -
    -
    Bourns
    Coaxial Surge Protector
    300 V dc
    Through Hole
    20kA
    1977
    57mm
    26mm
    -
    57 x 26mm
    -
    -50°C
    +85°C
    -
    -
    -
    -
    Results per page