Surge Suppressor Units | Surge Arrestors | RS
Recently searched

    Surge Suppressor Units

    Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

    How do surge suppressor units work?

    Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units and sometimes come with a warning light to indicate pre-failure.

    Types of surge suppressor units

    Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

    • A coaxial surge suppressor is used with coaxial cable
    • A category 6 surge suppressor is used with category 6 cables

    664 Products showing for Surge Suppressor Units

    Phoenix Contact
    Lightning Arrester
    255 V ac
    DIN Rail
    22.5kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Surge Protector
    480 V ac
    DIN Rail
    -
    VAL-US-480D/30/3+0-FM
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Protective Plug
    28 V ac, 40 V dc
    Plug In
    10kA
    CT 10-18FS+F/PE-24
    111mm
    68.5mm
    22mm
    111 x 68.5 x 22mm
    -
    -25°C
    +75°C
    -
    -
    -
    -
    Roxburgh EMC
    Type 1 Arrester, Type 2 Arrester
    40 V ac, 56 V dc
    DIN Rail
    40kA
    DVS
    35mm
    68mm
    90mm
    35 x 68 x 90mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    WJ Furse
    Mains Protector
    280 V
    DIN Rail
    0.032kA
    D
    36mm
    75mm
    90mm
    36 x 75 x 90mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Bourns
    2 Pole Protector
    150 V dc
    DIN Rail
    40kA
    1320
    18mm
    67mm
    90mm
    18 x 67 x 90mm
    -
    -40°C
    +85°C
    -
    -
    -
    -
    Eaton
    Signal & Data Line Protector
    18 V
    DIN Rail
    20kA
    SLP
    105mm
    12mm
    86mm
    105 x 12 x 86mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Huber+Suhner
    EMP Protector
    200 V
    Panel Mount
    5 kA, 10kA
    3406
    48.1mm
    -
    25.9mm
    -
    -
    -40°C
    +85°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Protection
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    ESD Suppressor
    24 V dc
    Surface Mount
    -
    PGB1
    1.66mm
    0.84mm
    0.36mm
    1.66 x 0.84 x 0.36mm
    -
    -65°C
    +125°C
    -
    -
    -
    -
    Schneider Electric
    Surge Arrester
    230 V
    Clip On
    20kA
    EZ9L
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    ESD Suppressor
    24 V dc
    Surface Mount
    -
    PGB1
    1.66mm
    0.84mm
    0.36mm
    1.66 x 0.84 x 0.36mm
    -
    -65°C
    +125°C
    -
    -
    -
    -
    Allen Bradley
    Surge Suppressor
    55 V ac
    Front Mount
    -
    100-FS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    Surge Suppressor
    136 V ac
    Front Mount
    -
    100-FS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sollatek
    Multifunction Controller
    185 V, 260 V
    DIN Rail
    4.5kA
    SMC1
    59mm
    37mm
    93mm
    59 x 37 x 93mm
    -
    -
    -
    -
    -
    -
    -
    WJ Furse
    Twisted Pair Surge Protector
    16.7 V
    DIN Rail
    5 kA, 20kA
    ESP E
    120mm
    19mm
    54mm
    120 x 54 x 19mm
    -
    -25°C
    +70°C
    -
    -
    -
    -
    ABB
    Surge Protection Device
    275 V
    DIN Rail
    40kA
    OVR
    35.6mm
    76.7mm
    95.8mm
    35.6 x 76.7 x 95.8mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Dehn
    Surge Arrester
    440 V ac
    DIN Rail
    8kA
    DR
    90mm
    36mm
    66mm
    90 x 36 x 66mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Arrester Protection Module
    37 V ac, 53 V dc
    Screw Mount
    20kA
    S-PT-2XEX-48DC
    28mm
    79mm
    28mm
    28 x 79 x 28mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Bourns
    Coaxial Surge Protector
    130 V dc
    Through Hole
    20kA
    1977
    68mm
    26mm
    -
    68 x 26mm
    -
    -50°C
    +85°C
    -
    -
    -
    -
    Results per page