Surge Suppressor Units | Surge Arrestors | RS
Recently searched

    Surge Suppressor Units

    Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

    How do surge suppressor units work?

    Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units and sometimes come with a warning light to indicate pre-failure.

    Types of surge suppressor units

    Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

    • A coaxial surge suppressor is used with coaxial cable
    • A category 6 surge suppressor is used with category 6 cables

    659 Products showing for Surge Suppressor Units

    WJ Furse
    Twisted Pair Surge Protector
    19 V
    DIN Rail
    5 kA, 20kA
    ESP D/TN
    120mm
    19mm
    54mm
    120 x 54 x 19mm
    -
    -25°C
    +70°C
    -
    -
    -
    -
    Bourns
    Signal & Data Line Protector
    12 V
    DIN Rail
    20kA
    1840
    83.31mm
    18.8mm
    -
    83.31 x 18.8mm
    -
    -40°C
    +60°C
    -
    -
    -
    -
    Dehn
    Surge Arrester
    230 / 400 V
    DIN Rail
    -
    DSH TT
    72mm
    68mm
    90mm
    72 x 68 x 90mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Bourns
    4 Pole Protector
    415 V ac
    DIN Rail
    100kA
    1210
    72mm
    67mm
    90mm
    72 x 67 x 90mm
    -
    -50°C
    +85°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Protection Device
    30 V dc
    DIN Rail
    10kA
    TTC-6-2X1-F-M-24DC-PT-I
    83.5mm
    6.2mm
    105.8mm
    83.5 x 6.2 x 105.8mm
    -
    -40°C
    +85°C
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    DIN Rail
    -
    VAL
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Dehn
    Surge Arrester
    34 V ac, 57 V dc
    DIN Rail
    10kA
    DPA
    75mm
    36mm
    19mm
    75 x 36 x 19mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Protection Device
    30 V dc
    DIN Rail
    10kA
    TTC-6-2-24DC-PT
    69.5mm
    6.2mm
    105.8mm
    69.5 x 6.2 x 105.8mm
    -
    -40°C
    +85°C
    -
    -
    -
    -
    Dehn
    Type 2 Arrester
    500 V
    DIN Rail
    20kA
    DG
    18mm
    66mm
    90mm
    18 x 66 x 90mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    WJ Furse
    Mains Protector
    28 V dc
    DIN Rail
    -
    ESP-DCD1
    -
    -
    -
    -
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Littelfuse
    ESD Suppressor
    24 V dc
    Surface Mount
    -
    PGB1
    1.66mm
    0.84mm
    0.4mm
    1.66 x 0.84 x 0.36mm
    -
    -65°C
    +125°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Protection Device
    30 V dc
    DIN Rail
    1kA
    TTC-6-2XTVSD-24DC-PT
    69.5mm
    6.2mm
    105.8mm
    69.5 x 6.2 x 105.8mm
    -
    -40°C
    +85°C
    -
    -
    -
    -
    Phoenix Contact
    -
    180 VDC
    Terminal Mount
    -
    CTM
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Surge Arrester
    230 V ac
    DIN Rail
    -
    VAL-MS 320/3+1/FM
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Protective Plug
    28 V ac, 40 V dc
    Plug In
    10kA
    CT 10-2PE/FS-24
    111mm
    68.5mm
    22mm
    111 x 68.5 x 22mm
    -
    -25°C
    +75°C
    -
    -
    -
    -
    Phoenix Contact
    -
    75 VAC
    Base Mount
    -
    VAL
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Weidmüller
    -
    280 V ac
    DIN Rail, Screw Mount
    25kA
    13525
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Type 3 Surge Protection Device
    120 V ac/dc
    DIN Rail
    0.026kA
    PLT-SEC-T3-120-FM-UT
    17.7mm
    74.5mm
    93.4mm
    17.7 x 74.5 x 93.4mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Arrester Protection Module
    230 V ac
    Through Hole
    40kA
    F-MS 12 ST
    52.5mm
    17.4mm
    55.5mm
    52.5 x 17.4 x 55.5mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Dehn
    Surge Arrester
    275 V
    DIN Rail
    -
    DG M TT ACI
    72mm
    77mm
    90mm
    72 x 77 x 90mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Results per page