Magnets, Bar & Horseshoe Magnets, Eclipse | RS
Recently searched

    Magnets

    A magnet produces a magnetic field and can be used in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy re-positioning in fixing applications, the RS range of magnets are highly versatile, with pot magnets, bar magnets and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.

    Neodymium magnets are permanent magnets composed of neodymium, Iron and boron. They have the strongest magnetic material properties and any kind of ferromagnetic material will attract to these magnets.

    What are magnets made from?

    Magnets are made from ferromagnetic metals which can include iron and nickel. Ferromagnetic materials can fall into 'soft' materials like iron which can be magnetised but do not stay magnetised and 'hard' materials like ferrite, which can stay magnetised.

    What does Pull force mean?

    Pull force is a reading that relates to the power of a magnet and its ability to move (push or pull) other objects. The pull force of a magnet is determined by the amount of force that would be required to break the magnet free if it was attached to a steel plate.

    What is Gauss?

    Gauss is a unit of a measurement that determines the strength of the magnetic field produced by a magnet. The higher the value the more lines of magnetism emitted by the magnet.

    Which metals are magnetic?

    Magnetic materials are made of metal but not all metals are magnetic. Iron is magnetic and steel contains iron so these metals will be attracted to a magnet. Metals like aluminium, copper, gold and silver are not magnetic.

    219 Products showing for Magnets

    Eclipse
    Pot
    80mm
    60kg
    -
    -
    None
    Ferrite
    18mm
    Eclipse
    Button
    31.8mm
    4.8kg
    -
    -
    None
    Aluminium Nickel Cobalt Alloy
    25.4mm
    Eclipse
    Pot
    25mm
    15kg
    M4
    14mm
    Threaded Hole
    Samarium Cobalt Alloy
    -
    Eclipse
    Pot
    46mm
    6kg
    M6
    -
    Hook
    Ferrite
    10.7mm
    Eclipse
    Pot
    63mm
    35kg
    M8
    -
    Threaded Hole M8
    Ferrite
    14mm
    Eclipse
    Block
    10mm
    1.85kg
    -
    2mm
    None
    Neodymium
    20mm
    Eclipse
    Deep Pot
    16mm
    1.8kg
    M4
    20mm
    Threaded Hole
    Alnico
    -
    Eclipse
    Pot
    9.5mm
    1kg
    M3
    -
    Threaded Hole
    Aluminium Nickel Cobalt Alloy
    15.1mm
    Celduc
    Bar
    9.5mm
    -
    8mm
    3.8mm
    Hole
    Ferrite
    -
    Eclipse
    Pot
    80mm
    55kg
    M10
    18mm
    Threaded Hole M10
    Ferrite
    -
    Eclipse
    Cylindrical
    4mm
    -
    -
    10mm
    None
    Mild Steel
    -
    Eclipse
    U Shape
    79.4mm
    47kg
    -
    82.6mm
    None
    Aluminium Nickel Cobalt Alloy
    54mm
    Eclipse
    Pot
    63mm
    35kg
    -
    -
    None
    Ferrite
    14mm
    Celduc
    Bar
    14mm
    -
    -
    -
    None
    Alnico
    -
    Celduc
    Cylindrical
    12mm
    9N
    4.5mm
    4mm
    Hole
    Neodymium
    -
    Eclipse
    U Shape
    27mm
    4kg
    -
    15.9mm
    None
    Aluminium Nickel Cobalt Alloy
    35mm
    Eclipse
    Pot
    16mm
    6kg
    -
    4.5mm
    None
    Samarium Cobalt Alloy
    -
    Eclipse
    Pot
    16mm
    1.8kg
    M3
    -
    Threaded Hole M3
    Ferrite
    4.5mm
    Eclipse
    Button
    30mm
    0.5kg
    -
    7mm
    Self-Adhesive
    Ferrite
    -
    Eclipse
    Pot
    38.1mm
    13kg
    -
    -
    Hole
    Aluminium Nickel Cobalt Alloy
    10.35mm
    Results per page

    Popular Searches