Magnets

RS supplies a range of magnets for use in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy repositioning in fixing applications, the RS range of magnets are highly versatile, with pot, bar and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.

...
Read more Read less

Filters

Viewing 81 - 100 of 127 products
Results per page
Description Price Magnet Type Width/Diameter Pull Force Thread Size Thickness Attachment Type Material Length
RS Stock No. 131-5975
Mfr. Part No.E764RS
BrandEclipse
HK$95.88
1 Pair
Pair(s)
Pot 16 (Dia.)mm 6kg - 4.5mm None Samarium Cobalt Alloy -
RS Stock No. 122-4346
Mfr. Part No.E709
BrandEclipse
HK$154.35
Each
units
Pot 80mm 60kg - - None Ferrite 18mm
RS Stock No. 298-0504
Mfr. Part No.816
BrandEclipse
HK$3,022.01
Each
units
U Shape 79.4mm 47kg - 82.6mm None Aluminium Nickel Cobalt Alloy 54mm
RS Stock No. 177-4042
Mfr. Part No.N861
BrandEclipse
HK$124.28
1 Bag of 5
Bag(s)
Block 10mm 2.57kg - 5mm None Neodymium 10mm
RS Stock No. 297-8977
Mfr. Part No.E891
BrandEclipse
HK$91.76
Each
units
Pot 56mm 16kg M6 - Hook Ferrite 10.7mm
RS Stock No. 131-4783
Mfr. Part No.E843RS
BrandEclipse
HK$204.08
1 Pair
Pair(s)
Bar 15mm - - 10mm None Alnico 75mm
RS Stock No. 131-5974
Mfr. Part No.E761RS
BrandEclipse
HK$56.50
1 Pair
Pair(s)
Pot 8 (Dia.)mm 1.1kg - 4.5mm None Samarium Cobalt Alloy -
RS Stock No. 131-5969
Mfr. Part No.E773RS
BrandEclipse
HK$79.14
1 Pair
Pair(s)
Pot 13mm 4kg M3 11.5mm Threaded Hole Samarium Cobalt Alloy -
RS Stock No. 297-8999
Mfr. Part No.E895
BrandEclipse
HK$182.66
Each
units
Pot 66mm 25kg M6 - Hook Ferrite 10.7mm
RS Stock No. 846-3800
Mfr. Part No.E731RS
BrandEclipse
HK$86.53
1 Pair
Pair(s)
Deep Pot 8mm 0.3kg - - None Alnico 12mm
RS Stock No. 298-0863
Mfr. Part No.831
BrandEclipse
HK$54.445
Each (In a Pack of 2)
units
Pot 17.5mm 2.65kg M6 - Threaded Hole M6 Aluminium Nickel Cobalt Alloy 16mm
RS Stock No. 917-5661
Mfr. Part No.E723RS
BrandEclipse
HK$119.76
1 Bag of 2
Bag(s)
Pot 32mm 8kg M5 - Male Thread Ferrite 22mm
RS Stock No. 917-5683
Mfr. Part No.E705RS
BrandEclipse
HK$97.48
1 Bag of 2
Bag(s)
Pot 32mm 8kg - - None Ferrite 7mm
RS Stock No. 917-5692
Mfr. Part No.E706RS
BrandEclipse
HK$130.47
1 Bag of 2
Bag(s)
Pot 40mm 12.5kg - - None Ferrite 8mm
RS Stock No. 131-5955
Mfr. Part No.FM683RS
BrandEclipse
HK$171.95
1 Bag of 5
Bag(s)
- 150mm - - 35mm - - -
RS Stock No. 297-9059
Mfr. Part No.CM702-R
BrandEclipse
HK$142.61
1 Bag of 10
Bag(s)
Disc 30mm 0.262kg - 5mm None Ferrite -
RS Stock No. 667-9974
Mfr. Part No.E863
BrandEclipse
HK$23.74
Each (In a Pack of 2)
units
Pot 20mm 3kg M3 - Threaded Hole M3 Ferrite 6mm
RS Stock No. 917-5673
Mfr. Part No.E701RS
BrandEclipse
HK$55.88
1 Bag of 2
Bag(s)
Pot 13mm 1kg - - None Ferrite 4.5mm
RS Stock No. 297-8832
Mfr. Part No.E825
BrandEclipse
HK$120.07
Each (In a Pack of 2)
units
Button 22.2mm 3kg - - None Aluminium Nickel Cobalt Alloy 19.1mm
RS Stock No. 917-5686
Mfr. Part No.E703
BrandEclipse
HK$69.79
1 Bag of 2
Bag(s)
Pot 20mm 3kg - - None Ferrite 6mm