Magnets

RS supplies a range of magnets for use in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy repositioning in fixing applications, the RS range of magnets are highly versatile, with pot, bar and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.

...
Read more Read less

Filters

Viewing 121 - 127 of 127 products
Results per page
Description Price Magnet Type Width/Diameter Pull Force Thread Size Thickness Attachment Type Material Length
RS Stock No. 297-9059
Mfr. Part No.CM702-R
BrandEclipse
HK$142.61
1 Bag of 10
Bag(s)
Disc 30mm 0.262kg - 5mm None Ferrite -
RS Stock No. 917-5664
Mfr. Part No.E878RS
BrandEclipse
HK$99.26
1 Bag of 2
Bag(s)
Pot 40mm 9kg - - Hole Ferrite 8mm
RS Stock No. 917-5658
Mfr. Part No.E887RS
BrandEclipse
HK$116.69
1 Bag of 2
Bag(s)
Pot 20mm 2.7kg - - Hole Ferrite 6mm
RS Stock No. 297-8826
Mfr. Part No.E824
BrandEclipse
HK$186.60
Each (In a Pack of 2)
units
Button 31.8mm 4.8kg - - None Aluminium Nickel Cobalt Alloy 25.4mm
RS Stock No. 668-0019
Mfr. Part No.E751
BrandEclipse
HK$94.16
1 Pack of 2
Pack(s)
Pot 8mm 2.2kg - - None Samarium Cobalt Alloy 20mm
RS Stock No. 298-0526
Mfr. Part No.827
BrandEclipse
HK$69.76
Each
units
Pot 28.6mm 5kg - - Screw Aluminium Nickel Cobalt Alloy 8.7mm
RS Stock No. 668-0015
Mfr. Part No.E750
BrandEclipse
HK$77.91
1 Pack of 2
Pack(s)
Pot 6mm 0.8kg - - None Samarium Cobalt Alloy 20mm