Magnets, Bar & Horseshoe Magnets, Eclipse | RS
Recently searched

    Magnets

    A magnet produces a magnetic field and can be used in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy re-positioning in fixing applications, the RS range of magnets are highly versatile, with pot magnets, bar magnets and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.

    Neodymium magnets are permanent magnets composed of neodymium, Iron and boron. They have the strongest magnetic material properties and any kind of ferromagnetic material will attract to these magnets.

    What are magnets made from?

    Magnets are made from ferromagnetic metals which can include iron and nickel. Ferromagnetic materials can fall into 'soft' materials like iron which can be magnetised but do not stay magnetised and 'hard' materials like ferrite, which can stay magnetised.

    What does Pull force mean?

    Pull force is a reading that relates to the power of a magnet and its ability to move (push or pull) other objects. The pull force of a magnet is determined by the amount of force that would be required to break the magnet free if it was attached to a steel plate.

    What is Gauss?

    Gauss is a unit of a measurement that determines the strength of the magnetic field produced by a magnet. The higher the value the more lines of magnetism emitted by the magnet.

    Which metals are magnetic?

    Magnetic materials are made of metal but not all metals are magnetic. Iron is magnetic and steel contains iron so these metals will be attracted to a magnet. Metals like aluminium, copper, gold and silver are not magnetic.

    219 Products showing for Magnets

    RS PRO
    Disc
    20mm
    40N
    M4
    4mm
    Screw
    Steel
    -
    Eclipse
    Pot
    32mm
    8kg
    M5
    -
    Male Thread
    Ferrite
    22mm
    Eclipse
    Pot
    40mm
    9kg
    -
    -
    Hole
    Ferrite
    8mm
    ifm electronic
    Cylindrical
    10mm
    -
    -
    3mm
    -
    Samarium Cobalt Alloy
    -
    Eclipse
    Pot
    28mm
    20kg
    -
    -
    Hook
    -
    14mm
    Eclipse
    Bar
    10mm
    -
    -
    5mm
    None
    Aluminium Nickel Cobalt Alloy
    20mm
    RS PRO
    Cylindrical
    3mm
    -
    -
    -
    -
    Iron
    12mm
    Eclipse
    Pot
    32mm
    8kg
    M4
    15mm
    Threaded Hole M4
    Ferrite
    -
    Eclipse
    Pot
    6mm
    0.5kg
    -
    -
    None
    Samarium Cobalt Alloy
    4.5mm
    Eclipse
    Pot
    66mm
    25kg
    -
    -
    Hook
    Ferrite
    10.7mm
    Eclipse
    Deep Pot
    45mm
    30kg
    M10
    44mm
    None
    Steel
    -
    Eclipse
    Pot
    40mm
    12.5kg
    M5
    -
    Threaded M5
    Ferrite
    8mm
    ifm electronic
    Cylindrical
    13mm
    -
    -
    4mm
    -
    Ferrite
    -
    Eclipse
    Deep Pot
    13mm
    1kg
    M4
    20mm
    None
    Steel
    -
    YALE
    Lifting Magnet
    192mm
    -
    -
    10mm
    None
    Ferromagnetic
    225mm
    Eclipse
    Disc
    14mm
    0.123kg
    -
    5mm
    None
    Ferrite
    -
    Eclipse
    Deep Pot
    32mm
    15kg
    -
    35mm
    None
    Steel
    -
    Eclipse
    U Shape
    57mm
    23.5kg
    -
    44.5mm
    None
    Aluminium Nickel Cobalt Alloy
    35mm
    ifm electronic
    Cylindrical
    40mm
    -
    -
    13mm
    -
    Ferrite
    -
    Eclipse
    Deep Pot
    10mm
    0.8kg
    M4
    20mm
    None
    Steel
    -
    Results per page

    Popular Searches