Pluggable Terminal Blocks | RS
Recently searched

    Pluggable Terminal Blocks

    A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.

    10474 Products showing for Pluggable Terminal Blocks

    Amphenol Industrial
    Plug
    16
    3.81mm
    TJ1631530000G
    -
    Straight
    Free Hanging (In-Line)
    Screw Cage Clamp
    -
    -
    -
    -
    Eaton
    -
    1
    -
    xEnergy
    1
    Straight
    Surface Mount
    -
    -
    -
    -
    -
    Wurth Elektronik
    Plug
    12
    7.62mm
    3444
    1
    Horizontal
    Cable Mount
    Solder
    15A
    1.6 kV, 300 V ac
    Green
    -
    Molex
    -
    10
    3.5mm
    39501
    1
    Vertical
    Through Hole
    -
    -
    -
    -
    -
    TE Connectivity
    Plug
    8
    5mm
    -
    1
    Vertical
    -
    Spring
    16A
    300 V ac
    Green
    -
    Amphenol Industrial
    Plug
    6
    3.81mm
    TJ0631530000G
    -
    Straight
    Free Hanging (In-Line)
    Screw Cage Clamp
    -
    -
    -
    -
    TE Connectivity
    Header
    16
    3.5mm
    -
    1
    Vertical
    Through Hole
    Solder
    10A
    300 V ac
    Green
    -
    Wurth Elektronik
    Header
    7
    7.62mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    Amphenol Industrial
    Plug
    2
    5mm
    OQ0254000000G
    -
    Straight
    Through Hole
    Solder Pin
    -
    -
    -
    -
    Amphenol Industrial
    Plug
    3
    5mm
    OQ0354510000G
    -
    Straight
    Through Hole
    Solder Pin
    -
    -
    -
    -
    TE Connectivity
    Plug
    10
    3.81mm
    -
    -
    -
    Cable Mount
    Screw Down
    11A
    300 V
    -
    30 → 14 AWG
    TE Connectivity
    Header
    10
    5.08mm
    Buchanan
    1
    Right Angle
    Through Hole
    Solder
    15.0A
    300 V ac
    -
    -
    Wurth Elektronik
    Header
    8
    5.08mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    10.0A
    300.0 V
    -
    -
    Amphenol Industrial
    Plug
    9
    5mm
    OQ0954500000G
    -
    Straight
    Through Hole
    Solder Pin
    -
    -
    -
    -
    WAGO
    Pin Header
    12
    7.5mm
    232
    1
    Horizontal
    DIN Rail Mount
    Pin
    -
    -
    -
    -
    Phoenix Contact
    -
    8
    3.81mm
    MC 1.5/ 8-STF-3.81
    -
    Straight
    Panel Mount
    Screw
    8A
    320 V
    Green
    -
    WAGO
    Pin Header
    13
    5mm
    232
    1
    Straight
    DIN Rail Mount
    Plug-In
    -
    -
    -
    -
    Pilz
    -
    -
    -
    750003
    -
    -
    -
    Plug In, Screw
    -
    -
    -
    -
    Amphenol Industrial
    Plug
    2
    3.5mm
    OQ0212510000G
    -
    Straight
    Through Hole
    Solder Pin
    -
    -
    -
    -
    Amphenol Industrial
    Plug
    10
    3.81mm
    TS10315A0000G
    -
    Straight
    Free Hanging (In-Line)
    Screw Cage Clamp
    -
    -
    -
    -
    Results per page