Pluggable Terminal Blocks | RS
Recently searched

    Pluggable Terminal Blocks

    A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.

    10393 Products showing for Pluggable Terminal Blocks

    Omron
    Plug
    20
    3.5mm
    -
    2
    -
    Plug-In
    -
    -
    -
    -
    -
    Amphenol Communications Solutions
    Plug
    4
    7.62mm
    -
    -
    -
    Cable Mount
    Screw Down
    32A
    300 V
    -
    24 → 10 AWG
    Wurth Elektronik
    Header
    10
    5.08mm
    WR-TBL
    2
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    TE Connectivity
    Header
    16
    5mm
    -
    1
    Vertical
    Through Hole
    Solder
    16A
    300 V ac
    Green
    -
    Wurth Elektronik
    Plug
    11
    5mm
    385
    1
    -
    Cable Mount
    Solder
    14A
    1.6 kV, 2.5 kV, 250 V ac, 300 V ac
    Grey
    -
    Weidmüller
    Header
    11
    5.08mm
    SL
    1
    Straight
    Through Hole
    Solder
    18.5A
    300 V, 400 V
    Black
    -
    Wurth Elektronik
    Inverted Header
    4
    3.81mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    8.0A
    300.0 V
    -
    -
    Molex
    Plug
    3
    7.62mm
    39704
    1
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Header
    9
    5mm
    386
    1
    -
    Through Hole
    Solder
    14A
    1.6 kV, 2.5 kV, 250 V ac, 300 V ac
    Grey
    -
    Pilz
    -
    -
    -
    750
    -
    -
    -
    Screw
    -
    -
    -
    -
    TE Connectivity
    Header
    2
    3.5mm
    TB
    1
    Right Angle
    Surface Mount
    Screw
    8A
    300 V ac
    Black
    -
    Wurth Elektronik
    Header
    18
    5.08mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    TE Connectivity
    Plug
    6
    3.5mm
    -
    1
    Vertical
    -
    Spring
    8A
    150 V ac
    Green
    -
    Results per page