Pluggable Terminal Blocks | RS
Recently searched

    Pluggable Terminal Blocks

    A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.

    10474 Products showing for Pluggable Terminal Blocks

    Wurth Elektronik
    Header
    2
    3.81mm
    7013
    1
    Horizontal
    PCB Mount
    Solder
    10A
    2.5 kV ac, 300 V ac
    Black
    -
    Amphenol Industrial
    Plug
    4
    3.5mm
    TJ0411530000G
    -
    Straight
    Free Hanging (In-Line)
    Screw Cage Clamp
    -
    -
    -
    -
    Wurth Elektronik
    Header
    18
    3.81mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    10.0A
    300.0 V
    -
    -
    Eaton
    -
    1
    -
    xEnergy
    1
    Straight
    Surface Mount
    -
    -
    -
    -
    -
    Wurth Elektronik
    Header
    18
    5.08mm
    WR-TBL
    1
    -
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    TE Connectivity
    Plug
    12
    3.81mm
    -
    -
    -
    Cable Mount
    Screw Down
    11A
    300 V
    -
    30 → 14 AWG
    Amphenol Industrial
    Plug
    2
    5mm
    TS02515A0000G
    -
    Straight
    Free Hanging (In-Line)
    Screw Cage Clamp
    -
    -
    -
    -
    Wurth Elektronik
    Inverted Header
    7
    3.81mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    8.0A
    300.0 V
    -
    -
    Eaton
    -
    1
    -
    xEnergy
    1
    Straight
    Surface Mount
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    20
    2.54mm
    -
    2
    -
    PCB
    Push In
    6A
    160 V
    Black
    -
    Same Sky
    Plug
    2
    5.08mm
    -
    -
    -
    PCB Mount
    -
    -
    -
    -
    -
    WAGO
    Pin Header
    5
    7.5mm
    232
    1
    Horizontal
    DIN Rail Mount
    Pin
    -
    -
    -
    -
    Amphenol Industrial
    Plug
    6
    3.5mm
    TJ0611530000G
    -
    Straight
    Free Hanging (In-Line)
    Screw Cage Clamp
    -
    -
    -
    -
    Molex
    Plug
    16
    3.81mm
    39514
    1
    Horizontal
    -
    -
    -
    -
    -
    -
    Amphenol Industrial
    Plug
    4
    3.5mm
    PS0410000000G
    -
    Straight
    Through Hole
    Solder Pin
    -
    -
    -
    -
    Wurth Elektronik
    Header
    8
    5.08mm
    WR-TBL
    2
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    Wurth Elektronik
    Header
    8
    7.62mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    TE Connectivity
    Header
    5
    5mm
    -
    1
    Vertical
    Through Hole
    Solder
    16A
    300 V ac
    Green
    -
    Wurth Elektronik
    Header
    11
    3.81mm
    7013B
    1
    Vertical
    PCB Mount
    Solder
    10A
    2.5 kV ac, 300 V ac
    Black
    -
    Wurth Elektronik
    Header
    12
    5.08mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    Results per page