Pluggable Terminal Blocks | RS
Recently searched

    Pluggable Terminal Blocks

    A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.

    10474 Products showing for Pluggable Terminal Blocks

    Amphenol Industrial
    Plug
    4
    3.81mm
    OQ0432500000G
    -
    Straight
    Through Hole
    Solder Pin
    -
    -
    -
    -
    Phoenix Contact
    Feed Through Header
    3
    5mm
    0710031
    1
    Straight
    Direct Mounting
    Solder Pin
    -
    -
    -
    -
    Wurth Elektronik
    Header
    21
    3.81mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    10.0A
    300.0 V
    -
    -
    Wurth Elektronik
    Plug
    3
    3.5mm
    3671
    1
    Horizontal
    Cable Mount
    Screw
    10A
    1.6 kV, 2.5 kV, 300 V ac
    Green
    -
    Wurth Elektronik
    Plug
    7
    3.5mm
    3651
    1
    Horizontal
    Cable Mount
    Solder
    10A
    1.6 kV
    Green
    -
    Wurth Elektronik
    Header
    8
    3.81mm
    WR-TBL
    2
    Straight
    PCB Mount
    Solder
    10.0A
    300.0 V
    -
    -
    Wurth Elektronik
    Plug
    9
    5mm
    385
    1
    -
    Cable Mount
    Solder
    14A
    1.6 kV, 2.5 kV, 250 V ac, 300 V ac
    Grey
    -
    Wurth Elektronik
    Header
    9
    3.81mm
    7013
    1
    Horizontal
    PCB Mount
    Solder
    10A
    2.5 kV ac, 300 V ac
    Black
    -
    Wurth Elektronik
    Header
    12
    3.81mm
    7013
    1
    Horizontal
    PCB Mount
    Solder
    10A
    2.5 kV ac, 300 V ac
    Black
    -
    Wurth Elektronik
    Inverted Plug
    12
    5.08mm
    3485
    1
    Vertical
    Cable Mount
    Solder
    20A
    1.6 kV, 300 V ac
    Green
    -
    TE Connectivity
    Header
    10
    5mm
    -
    1
    Vertical
    Through Hole
    Solder
    16A
    300 V ac
    Green
    -
    Wurth Elektronik
    Header
    6
    3.81mm
    WR-TBL
    2
    Straight
    PCB Mount
    Solder
    10.0A
    300.0 V
    -
    -
    Amphenol Industrial
    Plug
    3
    3.5mm
    TJ0311530000G
    -
    Straight
    Free Hanging (In-Line)
    Solder Pin
    -
    -
    -
    -
    Pilz
    -
    -
    -
    783544
    -
    -
    -
    Spring Terminal
    -
    -
    -
    -
    Wurth Elektronik
    Header
    22
    5.08mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    Amphenol Industrial
    Plug
    2
    5mm
    ET0201500000G
    -
    Straight
    Through Hole
    Solder Pin
    -
    -
    -
    -
    Amphenol Industrial
    Plug
    3
    5mm
    V70351500000G
    -
    Straight
    Through Hole
    Solder Pin
    -
    -
    -
    -
    CAMDENBOSS
    Plug
    12
    5mm
    CTBA
    1
    Right Angle
    Through Hole
    Screw
    -
    -
    -
    -
    Pilz
    -
    -
    -
    751
    -
    -
    -
    Spring Terminal
    -
    -
    -
    -
    Weidmüller
    Plug
    10
    3.5mm
    -
    1
    -
    Cable Mount
    -
    -
    -
    -
    -
    Results per page