Phoenix Contact MC 1.5/8-STF-3.81 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1827761

The image is for reference only, please refer to product details and specifications

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
729-9175
Mfr. Part No.:
1827761
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

3.81mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

320V

Width

16.1mm

Series

MC 1.5/8-STF-3.81

Length

40.87mm

Depth

11.1mm

Standards/Approvals

RoHS

COO (Country of Origin):
HK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy