PCB Terminal Blocks | PCB Pluggable | RS
Recently searched

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    6613 Products showing for PCB Terminal Blocks

    RS PRO
    4
    3.5mm
    1
    Through Hole
    Female
    Screw
    PCB Terminal Block
    2A
    Straight
    Grey
    300 V
    3304
    13mm
    15.5mm
    Polyamide
    12mm
    RS PRO
    4
    3.5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    6A
    Straight
    Black
    300 V
    -
    8.5mm
    10.5mm
    Polyamide
    7mm
    RS PRO
    5
    5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    15A
    Straight
    Black
    300 V
    -
    12.3mm
    25mm
    Polyamide
    12.6mm
    RS PRO
    2
    5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    15A
    Straight
    Black
    300 V
    -
    12.3mm
    10mm
    Polyamide
    12.6mm
    RS PRO
    8
    5.08mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    10A
    Vertical
    Green
    300 V
    CTB0509
    10.1mm
    40.64mm
    Nylon 66
    8.3mm
    RS PRO
    2
    2.54mm
    1
    Through Hole
    -
    Screw
    Terminal Block
    -
    -
    Green
    130 V, 150 V
    -
    8.5mm
    5.54mm
    Brass
    6.2mm
    RS PRO
    5
    5mm
    1
    Through Hole
    Male
    Screw
    Terminal Block
    16 A, 24 A
    Straight
    Green
    250 V
    -
    12.5mm
    25mm
    Brass
    9mm
    RS PRO
    3
    5.08mm
    1
    Through Hole
    Female
    Screw
    PCB Terminal Block
    16A
    Straight
    Green
    300 V
    -
    10mm
    15.24mm
    Polyamide
    8.1mm
    RS PRO
    2
    2.54mm
    1
    Through Hole
    -
    Screw
    Terminal Block
    -
    -
    Green
    130 V, 150 V
    -
    8.5mm
    5.54mm
    Brass
    6.2mm
    RS PRO
    4
    5.08mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    10A
    Vertical
    Green
    300 V
    CTB0509
    10.1mm
    20.32mm
    Nylon 66
    8.3mm
    RS PRO
    2
    5.08mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    10A
    Vertical
    Green
    300 V
    CTB0509
    10.1mm
    10.16mm
    Nylon 66
    8.3mm
    RS PRO
    10
    2.54mm
    1
    Through Hole
    Female
    Screw
    PCB Terminal Block
    6A
    Straight
    Green
    125 V
    -
    6.2mm
    25.4mm
    Polyamide
    5.54mm
    RS PRO
    2
    5.08mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    10A
    Vertical
    Green
    300 V
    CTB0509
    10.1mm
    10.16mm
    Nylon 66
    8.3mm
    RS PRO
    4
    5.08mm
    2
    Through Hole
    Female
    Screw
    PCB Terminal Block
    25A
    Straight
    Green
    300 V
    -
    31.4mm
    7.62mm
    Polyamide
    22.3mm
    RS PRO
    2
    7.62mm
    1
    Through Hole
    Female
    Screw
    PCB Terminal Block
    25A
    Straight
    Green
    300 V
    -
    18mm
    15.24mm
    Polyamide
    11.2mm
    RS PRO
    2
    5mm
    1
    Through Hole
    Female
    Screw
    Plug
    10A
    Vertical
    Black
    250 V
    -
    11mm
    10mm
    Polyamide
    13.6mm
    RS PRO
    3
    3.5mm
    1
    Through Hole
    Male
    Screw
    Screw Terminal Block
    10A
    Straight
    Green
    300 V
    -
    7mm
    10.5mm
    Nylon 66
    8.5mm
    Wurth Elektronik
    2
    5mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    16A
    45 °
    Grey
    1.6 kV, 12.5 kV, 130 V ac, 300 V ac
    2012S
    12mm
    10.6mm
    -
    12.5mm
    RS PRO
    4
    5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    10A
    Straight
    Green
    300 V
    -
    14.35mm
    20mm
    Polyamide
    10.3mm
    RS PRO
    4
    5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    15A
    Straight
    Black
    300 V
    -
    12.3mm
    20mm
    Polyamide
    12.6mm
    Results per page