PCB Terminal Blocks | PCB Pluggable | RS
Recently searched

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    6745 Products showing for PCB Terminal Blocks

    Wieland
    2
    5mm
    1
    Cable Mount
    Female
    Screw
    Plug
    15A
    Straight
    Grey
    300 V
    8142
    11.5mm
    10mm
    -
    13mm
    Phoenix Contact
    2
    7.5mm
    1
    PCB Mount
    Female
    PCB
    -
    -
    -
    -
    -
    5-ZB, LPTA 6/ 2-7
    -
    -
    -
    -
    Wurth Elektronik
    4
    5.08mm
    1
    Cable Mount
    Male
    -
    -
    -
    -
    -
    -
    WR-TBL
    -
    -
    -
    -
    Wurth Elektronik
    2
    2.54mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    6A
    Horizontal
    Green
    1.3 kV, 150 V ac
    2109
    8.5mm
    5.48mm
    Polyamide
    6.5mm
    WAGO
    24
    5/5.08mm
    1
    Through Hole
    Male
    Push Wire
    -
    -
    -
    -
    -
    254
    -
    -
    -
    -
    Wurth Elektronik
    3
    6.35mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    24A
    Horizontal
    Green
    1.6 kV, 2.5 kV, 300 V ac, 450 V ac
    2506
    31.5mm
    19.05mm
    Nylon 66
    12.2mm
    Phoenix Contact
    2
    -
    1
    -
    Female
    Screw
    Terminal Block
    32A
    -
    Grey
    500 V
    UWV 4/S
    -
    -
    Polyamide
    8.1mm
    Wurth Elektronik
    2
    7.62mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    30A
    Horizontal
    Green
    1.6 kV, 300 V ac
    2184
    21.5mm
    15.84mm
    Polyamide
    12.5mm
    Phoenix Contact
    1
    12.1mm
    1
    Panel Mount
    Male
    Screw
    Feed-Through Terminal Block
    101A
    Straight
    Grey
    500 V
    HDFK
    40mm
    62.8mm
    Polyamide
    12.1mm
    Phoenix Contact
    10
    2.54mm
    1
    Through Hole
    Female
    Screw
    PCB Terminal Block
    6A
    Straight
    Green
    320 V
    MPT 0.5/10-2.54
    8.5mm
    25.86mm
    Nylon
    6.2mm
    Phoenix Contact
    -
    5mm
    1
    Wave Soldering
    Plug
    PCB
    Terminal Blocks
    17.5A
    Straight
    Green
    250 V
    0-H, 5/11-5, PT 1
    -
    9mm
    Nylon
    55mm
    WAGO
    1
    -
    1
    Through Hole
    Female
    Solder
    -
    15A
    -
    -
    300 V
    -
    -
    -
    -
    -
    WAGO
    -
    -
    -
    Through Hole
    Female
    Solder
    Push Wire Terminal Block
    15A
    -
    -
    300 V
    256
    -
    -
    -
    -
    Wurth Elektronik
    10
    5.08mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    16A
    Horizontal
    Green
    1.6 kV, 2.5 kV, 300 V ac, 450 V ac
    2445
    18mm
    50.8mm
    Nylon 66
    11.2mm
    Wurth Elektronik
    3
    7mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    10A
    Horizontal
    Green
    1.6 kV, 2.5 kV, 300 V ac, 450 V ac
    2432
    9.1mm
    17.5mm
    Nylon 66
    7.3mm
    Phoenix Contact
    2
    3.5mm
    1
    Through Hole
    Male
    Spring Cage
    PCB Terminal Block
    4A
    Straight
    Green
    300 V
    FK-MPT 0.5/2-3.5-H
    8.5mm
    7.5mm
    PBT
    9.5mm
    TE Connectivity
    2
    3.5mm
    1
    Board Mount
    Female to Male
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    2
    3.5mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    10A
    -
    Green
    1.6 kV, 300 V ac
    2211
    9.47mm
    7mm
    Polyamide
    10mm
    Phoenix Contact
    1
    7.62mm
    1
    Through Hole
    Male
    Spring Cage
    PCB Terminal Block
    16A
    Right Angle
    Green
    320 V
    ZFKDSA 1.5-W-7.62
    -
    16.9mm
    Polyamide
    7.62mm
    WAGO
    4
    5mm
    1
    Feed Through
    Female
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page