PCB Terminal Blocks | PCB Pluggable | RS
Recently searched

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    6632 Products showing for PCB Terminal Blocks

    Phoenix Contact
    12
    5.08mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    17.5A
    Straight
    Green
    400 V
    MKDS 1.5/12-5.08
    13.8mm
    55.88mm
    Polyamide
    9.8mm
    Phoenix Contact
    3
    9.52mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    32A
    Straight
    Green
    1 kV
    MKDS 5/3-9.5
    21.5mm
    28.56mm
    Polyamide
    12.5mm
    Phoenix Contact
    7
    7.62mm
    -
    Through Hole
    -
    Screw
    PCB Terminal Block
    24A
    -
    Green
    1 kV
    GMKDS 3/ 7-7.62
    -
    11.2mm
    -
    -
    WAGO
    1
    10/10.16mm
    1
    Through Hole
    Female
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    4
    3.81mm
    1
    Board Mount
    Female to Male
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WAGO
    16
    2.5mm
    1
    Through Hole
    -
    Solder
    PCB Terminal Block
    6A
    Straight
    Grey
    160 V, 320 V
    233
    13.9mm
    19.5mm
    Polyamide
    42.3mm
    TE Connectivity
    2
    5mm
    1
    Through Hole
    -
    Screw
    PCB Terminal Block
    17.5A
    Straight
    Green
    300 V ac
    Buchanan
    9mm
    10mm
    -
    15.2mm
    Phoenix Contact
    2
    3.5mm
    1
    Wave Soldering
    Male
    PCB
    Printed Circuit Board Terminal
    9A
    Right Angle
    Green
    200 V
    5, SPTA 1/ 2-3
    12.4mm
    10mm
    Polyamide
    7.6mm
    Phoenix Contact
    2
    3.5mm
    1
    Through Hole
    Female
    Solder
    -
    13.5A
    Horizontal
    Black
    300 V
    MKDS 1/ 2-3.5 HT BK
    -
    7.3mm
    Nylon
    7.5mm
    Amphenol Communications Solutions
    2
    -
    1
    Surface Mount
    Female
    SMD
    -
    -
    -
    -
    -
    FLTS22WR
    -
    -
    -
    -
    Phoenix Contact
    9
    5.08mm
    -
    Through Hole
    -
    Screw
    PCB Terminal Block
    17.5A
    -
    Green
    630 V
    MKDSP 1.5/ 9-5.08
    -
    11.15mm
    Polyamide
    -
    WAGO
    8
    3.5mm
    1
    PCB Mount
    Female
    Push-In Cage Clamp
    -
    -
    -
    -
    -
    805
    -
    -
    -
    -
    TE Connectivity
    4
    5mm
    1
    Through Hole
    -
    Screw
    PCB Terminal Block
    13.5A
    Straight
    Green
    300 V ac
    Buchanan
    8.2mm
    20mm
    -
    10mm
    Wurth Elektronik
    4
    5mm
    1
    Through Hole
    Male
    Solder
    PCB Terminal Block
    16A
    Horizontal
    Green
    250 V ac, 300 V ac
    WR-TBL
    11.5mm
    20mm
    PA6/66
    7.5mm
    Phoenix Contact
    3
    5mm
    1
    Surface Mount
    Female
    Solder
    PCB Terminal Block
    13.5A
    Straight
    Black
    500 V
    SPT-SMD 1.5/ 3-H-5.0 R32
    13.6mm
    14mm
    Liquid Crystal Polymer (Insulation)
    7.7mm
    Phoenix Contact
    3
    5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    16A
    Straight
    Green
    400 V
    MKDSN 2.5/3 BD:1-3
    9.5mm
    18.5mm
    Polyamide
    15mm
    TE Connectivity
    4
    2.54mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    10A
    Vertical
    Green
    150 V ac
    Buchanan
    10mm
    10.62mm
    Glass-Filled PA
    6.5mm
    Phoenix Contact
    -
    2.5mm
    -
    Through Hole
    -
    Solder
    -
    2A
    -
    Green
    160 V
    PTSA 0.5/ 8-2.5-F
    -
    -
    Nylon
    -
    WAGO
    8
    5mm
    1
    Cable Mount
    Female
    Cage Clamp
    -
    -
    -
    -
    -
    231
    -
    -
    -
    -
    Phoenix Contact
    3
    7.5mm
    1
    Through Hole
    Male
    Spring Cage
    Terminal Block
    41A
    Angled
    Green
    1 kV
    PLA 5/3-7.5-ZF
    27.7mm
    25.5mm
    Polyamide
    34.1mm
    Results per page