PCB Terminal Blocks | PCB Pluggable | RS
Recently searched

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    6745 Products showing for PCB Terminal Blocks

    Wurth Elektronik
    2
    5mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    20A
    Vertical
    Green
    1.6 kV, 300 V ac
    2157
    10.5mm
    11.2mm
    Polyamide
    19mm
    Wurth Elektronik
    2
    10mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    16A
    Horizontal
    Green
    1.6 kV, 3 kV, 300 V ac, 750 V ac
    1378
    11.5mm
    15mm
    -
    7.5mm
    RS PRO
    3
    5mm
    1
    Through Hole
    Female
    Screw
    Plug
    10A
    Straight
    Green
    300 V
    -
    12mm
    15mm
    Polyamide
    12.5mm
    Wurth Elektronik
    6
    7.62mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    10A
    Horizontal
    Grey
    1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac
    4114
    13.9mm
    44.72mm
    -
    12.5mm
    Phoenix Contact
    12
    3.81mm
    1
    Through Hole
    -
    Screw
    PCB Terminal Block
    12A
    Straight
    Green
    160 V
    MKDS 1/12-3.81
    7.3mm
    45.7mm
    -
    8.5mm
    Wurth Elektronik
    3
    5.08mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    20A
    Horizontal
    Green
    1.6 kV ac, 2.5 kV ac, 300 V ac, 450 V ac
    2495
    31.5mm
    15.24mm
    Nylon 66
    12.2mm
    RS PRO
    6
    7.5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    10A
    Straight
    Green
    300 V
    -
    14.3mm
    45mm
    Polyamide
    10.3mm
    WAGO
    6
    10mm
    1
    Through Hole
    Female
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    3.81mm
    -
    Through Hole
    -
    Solder
    -
    12A
    -
    -
    400 V
    MKDS 1/ 5-3.81
    -
    -
    Nylon
    -
    Phoenix Contact
    2
    5mm
    2
    DIN Rail Mount
    Female
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WAGO
    4
    5mm
    1
    Through Hole
    Female
    Cage Clamp
    -
    32A
    -
    Grey
    300 V
    2604
    16.7mm
    -
    Polyamide
    22.4mm
    Phoenix Contact
    8
    2.5mm
    1
    Through Hole
    Male
    Spring Cage
    PCB Terminal Block
    6A
    Right Angle
    Black
    200 V
    PTSM 0.5/ 8-2.5-H THR R32
    5mm
    20.5mm
    Liquid Crystal Polymer
    10mm
    Phoenix Contact
    3
    5mm
    1
    Through Hole
    Male
    Spring Cage
    PCB Terminal Block
    12A
    Horizontal
    Green
    630 V
    PTS 1.5/3-5.0-H
    10.5mm
    15mm
    Polyamide
    13.6mm
    Phoenix Contact
    12
    5.08mm
    1
    Through Hole
    Male
    Screw
    -
    -
    -
    -
    -
    MKDS
    -
    -
    -
    -
    Phoenix Contact
    6
    3.5mm
    -
    -
    Female
    Spring Cage
    Plug
    8A
    -
    Green
    320 V
    ZEC 1.0/ 6-ST-3.5 C1 R1.6
    -
    -
    Polyamide, Tin
    -
    Wurth Elektronik
    9
    3.5mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    10A
    Vertical
    Green
    1.25 kV, 1.6 kV, 130 V ac, 300 V ac
    2431
    9.1mm
    31.5mm
    Nylon 66
    7.3mm
    WAGO
    3
    7.5mm
    1
    Through Hole
    Female
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WAGO
    3
    10mm
    1
    Through Hole
    Female
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    1
    5mm
    1
    Wave Soldering
    Male
    PCB
    PCB Terminal Block
    16A
    Straight
    Green
    400 V
    0, 5C-6, ZFKDSA 1
    -
    14.02mm
    Polyamide
    6.88mm
    Phoenix Contact
    1
    5mm
    1
    Through Hole
    Female
    Screw
    PCB Terminal Block
    12A
    Straight
    Green
    320 V
    SDC 2.5/ 1-PV-5.0-ZB
    21.2mm
    13.18mm
    Polyamide
    15.3mm
    Results per page