PCB Terminal Blocks | PCB Pluggable | RS
Recently searched

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    6745 Products showing for PCB Terminal Blocks

    Siemens
    20
    -
    1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Weidmüller
    2
    5mm
    1
    PCB Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    2.5mm
    1
    Through Hole
    -
    Solder
    Terminal Blocks
    2A
    -
    Green
    160 V
    -
    -
    -
    -
    -
    Phoenix Contact
    14
    3.5mm
    2
    Through Hole
    Male
    Screw
    PCB Terminal Block
    16A
    Angled
    Green
    160 V
    SPTAF 1/14-3.5-EL
    12.8mm
    50.5mm
    Polyamide
    11mm
    TE Connectivity
    7
    2.54mm
    1
    Board Mount
    Male
    -
    Header
    10A
    -
    -
    150 V
    -
    -
    -
    Brass
    -
    Phoenix Contact
    2
    5mm
    1
    Through Hole
    -
    Screw
    -
    16A
    -
    Green
    250 V
    PT 1.5/2-5.0-H
    -
    9
    Nylon
    10
    Phoenix Contact
    12
    2.54mm
    1
    Through Hole
    Female
    Screw
    PCB Terminal Block
    6A
    Straight
    Green
    63 V
    MPT 0.5/12-2.54
    8.5mm
    6.2mm
    PA (Insulate)
    30.94mm
    Wurth Elektronik
    2
    10mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    10A
    Horizontal
    Grey
    1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac
    4118
    13.9mm
    16.5mm
    -
    12.5mm
    Phoenix Contact
    11
    3.81mm
    -
    -
    -
    Screw
    PCB Terminal Block
    8A
    -
    -
    250 V
    MKDS 1/11-3.81 SMD BK
    -
    7.3mm
    Polyamide
    -
    WAGO
    -
    5.75mm
    -
    Cable Mount
    Female
    Push In
    Push Wire Terminal Block
    6A
    -
    Grey, Yellow
    250 V
    243
    -
    -
    Nylon 66
    -
    Phoenix Contact
    8
    6.35mm
    1
    Through Hole
    -
    Screw
    PCB Terminal Block
    41A
    Vertical
    Green
    1 kV
    MKDS 5N HV/ 8-ZB-6.35
    27mm
    15.85mm
    PA (Insulate)
    50.8mm
    Wurth Elektronik
    2
    10.16mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    10A
    45 °
    Grey
    1.6 kV, 3 kV, 300 V ac, 750 V ac
    4156
    13mm
    15.24mm
    -
    16.2mm
    WAGO
    5
    10mm
    1
    Through Hole
    Female
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    2
    10.16mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    10A
    Horizontal
    Grey
    1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac
    4116
    13.9mm
    16.82mm
    -
    12.5mm
    Wurth Elektronik
    2
    10.16mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    10A
    45 °
    Grey
    1.6 kV, 3 kV, 300 V ac, 750 V ac
    4156
    13mm
    15.24mm
    -
    16.2mm
    Phoenix Contact
    2
    -
    1
    -
    Female
    Screw
    Terminal Block
    150A
    -
    Green
    690 V
    HDFK 50-VP GNYE
    -
    78.4mm
    Polyamide
    18.8mm
    WAGO
    3
    6mm
    2
    Screw Mount
    -
    -
    PCB Terminal Block
    26A
    Straight
    Grey
    630 V
    -
    28.1mm
    23.3mm
    Nylon
    32.1mm
    Phoenix Contact
    8
    3.5mm
    1
    Through Hole
    Male
    Push In Spring
    PCB Terminal Block
    16A
    Angled
    Green
    160 V
    SPTAF 1/ 8-3.5-EL
    10.2mm
    11mm
    PA (Insulate)
    29.5mm
    Phoenix Contact
    10
    5.08mm
    1
    Through Hole
    Female
    -
    -
    -
    -
    -
    -
    SPTA-THR
    -
    -
    -
    -
    WAGO
    6
    3.5mm
    1
    PCB Mount
    Female
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page