PCB Terminal Blocks | PCB Pluggable | RS
Recently searched

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    6745 Products showing for PCB Terminal Blocks

    TE Connectivity
    5
    3.5mm
    1
    Through Hole
    Female
    Solder
    Terminal Block
    6A
    Vertical
    Green
    300 V ac
    -
    11.5mm
    19mm
    Nylon 66
    12mm
    Phoenix Contact
    5
    3.5mm
    2
    Through Hole
    Male
    -
    PCB Terminal Block
    16A
    Angled
    Green
    160 V
    SPTAF 1/ 5-3.5-EL
    10.2mm
    19mm
    Polyamide
    11mm
    Phoenix Contact
    14
    3.5mm
    -
    Through Hole
    -
    Screw
    PCB Terminal Block
    10A
    -
    Green
    400 V
    SMKDS 1/14-3.5
    -
    10mm
    Polyamide
    -
    Phoenix Contact
    9
    5mm
    1
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    5
    2.54mm
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    FFKDSA1/V-2.54- 5
    -
    -
    -
    -
    Phoenix Contact
    3
    2.5mm
    1
    PCB Mount
    Female
    Push In Spring
    -
    -
    -
    -
    -
    PTSM
    -
    -
    -
    -
    Wurth Elektronik
    2
    5mm
    1
    Through Hole
    Female
    Solder
    PCB Terminal Block
    10A
    Straight
    Green
    300 V ac
    211
    15.5mm
    10.6mm
    Brass, Polyamide
    13.7mm
    Wurth Elektronik
    2
    2.54mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    6A
    Vertical
    Green
    2 kV, 150 V ac
    4039
    13.6mm
    7.62mm
    Nylon 66
    12.8mm
    Phoenix Contact
    4
    10mm
    1
    Panel Mount
    Male
    Screw
    Terminal Block
    41A
    Straight
    Grey
    1 kV
    PLW 16-6/4-10
    43mm
    25.7mm
    Polyamide
    64.4mm
    Wurth Elektronik
    4
    10.16mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    14A
    Vertical
    Green
    1.6 kV, 3 kV, 300 V ac, 750
    2426
    13.8mm
    35.56mm
    Nylon 66
    9.8mm
    HARTING
    7
    2.54mm
    1
    Surface Mount
    -
    Screw
    PCB Terminal Block
    7.5A
    Vertical
    Black
    160 V
    Har-Flexicon
    10.6mm
    22.47mm
    Glass Fiber Reinforcement, Liquid Crystaline Polymer
    8.8mm
    RS PRO
    4
    5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    16A
    Straight
    Black
    250 V
    -
    10.2mm
    20mm
    Polyamide
    7.6mm
    Wurth Elektronik
    3
    3.81mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    4A
    45 °
    Grey
    1.6 kV, 2 kV, 250 V ac, 300 V ac
    4183
    13.2mm
    12.93mm
    -
    12mm
    Wurth Elektronik
    3
    10.16mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    40A
    Horizontal
    Grey
    1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac
    2566
    29.3mm
    30.48mm
    -
    18.3mm
    Wurth Elektronik
    8
    5mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    16A
    45 °
    Grey/White
    1.3 kV, 300 V ac
    4147B
    12.9mm
    41mm
    Nylon 66
    14.3mm
    Phoenix Contact
    6
    5mm
    1
    Through Hole
    Female
    Screw
    PCB Terminal Block
    12A
    Straight
    Green
    320 V
    SDC 2.5/ 6-PV-5.0-ZB
    21.2mm
    38.18mm
    -
    15.3mm
    TE Connectivity
    2
    3.5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    7A
    Straight
    Blue
    250 V ac
    Buchanan
    8.3mm
    7mm
    Nylon
    7mm
    Phoenix Contact
    6
    5mm
    1
    Through Hole
    Female
    Screw
    PCB Terminal Block
    12A
    Straight
    Green
    320 V
    SDC 2.5/ 6-PV-5.0-ZB
    21.2mm
    38.18mm
    -
    15.3mm
    TE Connectivity
    2
    3.5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    7A
    Straight
    Blue
    250 V ac
    Buchanan
    8.3mm
    7mm
    Nylon
    7mm
    TE Connectivity
    12
    5mm
    1
    Through Hole
    -
    Screw
    PCB Terminal Block
    13.5A
    Straight
    -
    300 V ac
    Buchanan
    8.2mm
    60mm
    -
    10mm
    Results per page