PCB Terminal Blocks | PCB Pluggable | RS
Recently searched

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    6632 Products showing for PCB Terminal Blocks

    WAGO
    1
    10mm
    1
    PCB Mount
    Female
    Cage Clamp
    -
    -
    -
    -
    -
    745
    -
    -
    -
    -
    Phoenix Contact
    2
    3.5mm
    1
    Through Hole
    Female
    Solder
    Terminal Blocks
    17.5A
    Right Angle
    Green
    160 V
    PT 1.5/ 2-3.5-V
    12.05mm
    9.15mm
    Nylon
    7mm
    Wurth Elektronik
    9
    5mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    14A
    Vertical
    Green
    1.6 kV, 2 kV, 250 V ac, 300 V ac
    2427
    9.8mm
    45mm
    Nylon 66
    13.8mm
    Weidmüller
    1
    15mm
    1
    PCB
    -
    PCB
    PCB Terminal
    150A
    -
    Black
    1 kV
    LXXX
    31mm
    -
    -
    16mm
    Phoenix Contact
    -
    5mm
    1
    Through Hole
    Plug
    Screw
    Terminal Blocks
    16A
    Straight
    Green
    250 V
    PT 1.5/16-5.0-H
    -
    -
    Nylon
    -
    Wurth Elektronik
    2
    3.81mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    4A
    45 °
    Grey
    1.6 kV ac, 2.5 kV ac, 300 V ac, 450 V ac
    4123
    13.2mm
    9.12mm
    -
    12mm
    Phoenix Contact
    8
    5mm
    1
    PCB Mount
    Female
    Push In Spring
    -
    -
    -
    -
    -
    PTS
    -
    -
    -
    -
    Phoenix Contact
    4
    3.5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    13.5A
    Straight
    Green
    200 V
    MKDS 1/ 4-3.5
    8.5mm
    7.3mm
    PA (Insulate)
    14.5mm
    Phoenix Contact
    2
    5mm
    2
    Through Hole
    Male
    -
    PCB Terminal Block
    16A
    Angled
    Green
    320 V
    SPTAF 1/ 2-5.0-EL
    12.8mm
    10mm
    Polyamide
    11mm
    Wurth Elektronik
    4
    2.54mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    6A
    Horizontal
    Green
    1.3 kV, 150 V ac
    2109
    8.5mm
    10.56mm
    Polyamide
    6.5mm
    Siemens
    12
    -
    1
    Surface Mount
    -
    -
    -
    -
    -
    Black
    -
    SIMATIC S7-1200
    -
    -
    -
    -
    Phoenix Contact
    2
    2.5mm
    1
    Surface Mount
    Male
    PCB
    PCB Terminal Block
    6A
    Straight
    Black
    160 V
    PTSM 0.5/ 2-2.5-V SMD R44
    9mm
    7mm
    Liquid Crystal Polymer
    10.1mm
    Phoenix Contact
    2
    5mm
    1
    Through Hole
    Male
    Spring Cage
    PCB Terminal Block
    16A
    Horizontal
    Green
    630 V
    PTS 1.5/ 2-5.0-H
    13.6mm
    10.5mm
    PA (Insulate)
    10mm
    Phoenix Contact
    2
    7.62mm
    1
    Through Hole
    Female
    Screw
    PCB Terminal Block
    30A
    Straight
    Green
    1 kV
    GMKDS 3/ 2-7.62
    18mm
    15.24mm
    Nylon
    11.2mm
    Wurth Elektronik
    2
    10mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    16A
    Horizontal
    Green
    1.6 kV, 3 kV, 300 V ac, 750 V ac
    2528
    17.5mm
    15.6mm
    -
    11.2mm
    Phoenix Contact
    1
    5.08mm
    -
    Through Hole
    -
    Screw
    PCB Terminal Block
    6.3A
    -
    Green
    630 V
    KDS 3-SI
    -
    27mm
    Polyamide
    -
    Phoenix Contact
    6
    5.08mm
    1
    Through Hole
    -
    Screw
    PCB Terminal Block
    13.5A
    Straight
    Green
    250 V
    MKDSN 1.5/6-5.08
    8.1mm
    30.48mm
    -
    10mm
    WAGO
    12
    5mm
    1
    Through Hole
    Female
    Cage Clamp
    -
    -
    -
    -
    -
    231
    -
    -
    -
    -
    Molex
    13
    5mm
    1
    Panel Mount
    Male
    -
    -
    -
    -
    -
    -
    39700
    -
    -
    -
    -
    Wurth Elektronik
    4
    5mm
    1
    Surface Mount
    -
    Screw
    Header
    6A
    Horizontal
    -
    1.6 kV ac
    WR-TBL
    -
    -
    -
    -
    Results per page