PCB Terminal Blocks | PCB Pluggable | RS
Recently searched

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    6632 Products showing for PCB Terminal Blocks

    Wurth Elektronik
    7
    5.08mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    14A
    Vertical
    Green
    1.6 kV, 2 kV, 250 V ac, 300 V ac
    2415
    8.1mm
    35.56mm
    -
    10mm
    WAGO
    24
    2.5mm
    1
    Through Hole
    Female
    Cage Clamp
    -
    -
    -
    -
    -
    218
    -
    -
    -
    -
    WAGO
    2
    10mm
    1
    Through Hole
    Male
    Cage Clamp
    -
    -
    -
    -
    -
    2716
    -
    -
    -
    -
    Phoenix Contact
    17
    3.5mm
    -
    Through Hole
    Female
    Spring Cage
    PCB Terminal Block
    2A
    -
    Green
    400 V
    PTSA 1.5/17-3.5-F
    13.1mm
    12mm
    Polyamide
    -
    HARTING
    1
    -
    1
    Through Hole
    -
    Push In Spring
    -
    -
    -
    -
    -
    har-flexicon
    -
    -
    -
    -
    WAGO
    10
    3.5mm
    3
    Through Hole
    Male
    Push-In Cage Clamp
    -
    -
    -
    -
    -
    250
    -
    -
    -
    -
    Wurth Elektronik
    6
    5mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    10A
    Horizontal
    Green
    2 kV, 300 V ac, 450 V ac
    401B
    13mm
    32.54mm
    Nylon 66
    14mm
    Wurth Elektronik
    7
    5mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    16A
    Horizontal
    Green
    1.6 kV, 2.5 kV, 300 V ac, 450 V ac
    2447
    18mm
    35mm
    Nylon 66
    11.2mm
    NEUTRAL
    16
    7.62mm
    1
    Through Hole
    Male
    Solder
    -
    10A
    Straight
    Black
    250 V
    ML-40-S1BYF
    14.5mm
    123.82mm
    PBT
    14mm
    Phoenix Contact
    12
    7.5mm
    -
    Through Hole
    Female
    Spring Cage
    PCB Terminal Block
    41A
    -
    Green
    1 kV
    SPT 5/12-V-7.5-ZB
    -
    -
    Polyamide
    -
    Phoenix Contact
    -
    5mm
    2
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WAGO
    3
    7.5/7.62mm
    1
    Through Hole
    Male
    Push In
    -
    -
    -
    -
    -
    256
    -
    -
    -
    -
    Phoenix Contact
    2
    5.08mm
    -
    Through Hole
    -
    Screw
    PCB Terminal Block
    22A
    -
    Green
    630 V
    MKKDS 3/ 2-5.08-EX
    -
    22.3mm
    -
    -
    Phoenix Contact
    -
    3.5mm
    1
    Plug-In
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WAGO
    2
    5.08mm
    1
    PCB Mount
    Female
    Cage Clamp
    -
    -
    -
    -
    -
    231
    -
    -
    -
    -
    WAGO
    16
    2.54mm
    1
    Through Hole
    Male
    Push Button
    -
    -
    -
    -
    -
    234
    -
    -
    -
    -
    WAGO
    9
    5.08mm
    1
    Through Hole
    Male
    Push In
    -
    -
    -
    -
    -
    741
    -
    -
    -
    -
    Wurth Elektronik
    10
    3.81mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    10A
    Vertical
    Green
    1.25 kV, 1.6 kV, 130 V ac, 300 V ac
    2433
    9.1mm
    38.1mm
    Nylon 66
    7.3mm
    WAGO
    12
    7.62mm
    1
    Through Hole
    Male
    Cage Clamp
    -
    -
    -
    -
    -
    739
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SPT-THR 1.5/ 4-V-5.0 P20 R56
    -
    -
    -
    -
    Results per page