Wire Housings & Plugs | Female Connector | RS
Recently searched

    Wire Housings & Plugs

    Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB.

    How do crimp housings work?

    Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

    Types of crimp housings

    The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.

    7777 Products showing for Wire Housings & Plugs

    Molex
    4
    1
    2.5mm
    Female
    Cable Mount
    -
    Crimp Terminal 50351, Crimp Terminal 50752
    Straight
    12.2mm
    7.5mm
    -
    PET
    -
    Molex
    15
    3
    3.68mm
    Plug
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    8
    1
    3.96mm
    Female
    Cable Mount
    KK 396
    KK Connector
    Straight
    32.56mm
    8.07mm
    -
    PET
    -
    Hirose
    2
    1
    1.2mm
    Female
    Surface Mount
    DF58
    Power Supply
    Straight
    4.47mm
    4.6mm
    -
    Liquid Crystal Polymer
    -
    Molex
    10
    2
    4.2mm
    Female
    Cable Mount
    Mini-Fit Jr
    Mini-Fit Jr. Receptacle
    Straight
    22.2mm
    15.1mm
    -
    Nylon
    -
    JST
    1
    1
    6.2mm
    Male
    Cable Mount
    VL
    VL Series Socket Contact
    Straight
    7.2mm
    24mm
    -
    Polyamide
    -
    JST
    6
    1
    3.96mm
    Female
    Cable Mount
    VH
    Compact Power Connector
    Side Entry, Top Entry
    23.7mm
    10.5mm
    -
    Polyamide
    -
    JST
    4
    1
    -
    Female
    -
    -
    -
    Straight
    -
    -
    -
    -
    -
    JST
    4
    1
    2mm
    Female
    Cable Mount
    PA
    Crimp Connector
    Straight
    10mm
    5.8mm
    -
    Nylon
    -
    JST
    4
    1
    2.5mm
    Female
    Cable Mount
    XHP
    XH Series Dis-Connectable Crimp Style Connector
    Straight
    12.3mm
    5.7mm
    -
    Polyamide
    -
    Molex
    3
    1
    2.5mm
    Female
    Cable Mount
    KK
    KK Wire-to-Board Connector
    Straight
    8mm
    6.6mm
    -
    Polyamide
    -
    Molex
    6
    1
    2.54mm
    Female
    Cable Mount
    SL
    SL Wire-to-Wire Connector
    Straight
    17.27mm
    6mm
    -
    PET
    -
    Molex
    8
    2
    4.2mm
    Male
    Panel Mount
    Mini-Fit BMI
    Mini-Fit BMI Plug
    Straight
    24.2mm
    16.8mm
    -
    Nylon
    -
    JST
    10
    2
    2mm
    Female
    Cable Mount
    PADP
    SPH Series Crimp Contact
    Straight
    12mm
    10mm
    -
    Polyamide
    -
    Molex
    16
    2
    3mm
    Female
    Cable Mount
    Micro-Fit 3.0
    Micro-Fit 3.0 Receptacle
    Straight
    24.85mm
    11.56mm
    -
    PET
    -
    TE Connectivity
    2
    1
    2.54mm
    Female
    Cable Mount
    AMPMODU MOD II
    Centerline Mod II Connector
    Straight
    7.1mm
    4.8mm
    -
    Noryl
    -
    Molex
    10
    2
    4.2mm
    Female
    Cable Mount
    Mini-Fit Jr
    Mini-Fit Jr. Receptacle
    Straight
    22.2mm
    15.1mm
    -
    Nylon
    -
    JST
    3
    1
    2.5mm
    Female
    Cable Mount
    EH
    Disconnectable Crimp Connector
    Straight
    9.5mm
    3.8mm
    -
    Nylon
    -
    Molex
    4
    1
    2.54mm
    Female
    Cable Mount
    KK 254
    KK Connector
    Straight
    10.72mm
    4.82mm
    -
    Nylon
    -
    Molex
    3
    1
    6.35mm
    Female
    -
    42022
    -
    -
    -
    -
    -
    -
    -
    Results per page