Wire Housings & Plugs

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
Read more Read less

Filters

Viewing 221 - 240 of 6538 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Gender Mounting Type Series For Use With Body Orientation Length Width Depth Housing Material CAD Drawing Series Number
RS Stock No. 712-1202
Mfr. Part No.1-1123722-4
HK$1.02
Each (In a Pack of 10)
units
4 1 3.96mm Male - Economy Power Wire-to-Board Economy Power Connector Straight 15.78mm 10.5mm - Nylon - -
RS Stock No. 679-5896
Mfr. Part No.50-37-5023
BrandMolex
HK$1.38
Each (In a Pack of 10)
units
2 1 2.5mm Female Cable Mount SPOX SPOX Wire-to-Board Connector Straight 7.4mm 8mm - Nylon - -
RS Stock No. 679-5864
Mfr. Part No.43020-0401
BrandMolex
HK$3.79
Each (In a Pack of 5)
units
4 2 3mm Male Cable Mount Micro-Fit 3.0 Micro-Fit 3.0 Plug Straight - 9.65mm - PBT - -
RS Stock No. 162-1947
Mfr. Part No.65240-008LF
HK$2.44
Each (In a Bag of 500)
units
8 1 2.54mm Female Cable Mount DUBOX - Straight 20.24mm 4.05mm - Thermoplastic - -
RS Stock No. 135-4524
Mfr. Part No.350777-1
HK$1.78
Each (In a Bag of 3000)
units
2 1 6.35mm Male - Universal MATE-N-LOK Wire-to-Board Connector Straight - 14.73mm - Nylon - -
RS Stock No. 252-276
Mfr. Part No.65240-008LF
HK$2.93
Each (In a Pack of 10)
units
8 1 2.54mm Female Cable Mount DUBOX - Straight 20.24mm 4.05mm - Thermoplastic - -
RS Stock No. 256-8851
Mfr. Part No.1393583-6
HK$1,448.86
Each
units
- - - Male Cable Mount DIN41622 PCB Connector Straight - - - Metal - -
RS Stock No. 864-9511
Mfr. Part No.1-480705-0
HK$2.91
Each
units
6 2 6.35mm Female - Universal MATE-N-LOK Universal MATE-N-LOK Plug Straight 25.91mm 13.97mm - Glass Filled Nylon - -
RS Stock No. 670-2866
Mfr. Part No.26-03-4041
BrandMolex
HK$2.07
Each (In a Pack of 10)
units
4 1 3.96mm Female Cable Mount KK 396 KK Connector Straight 16.66mm 6.6mm - Nylon - -
RS Stock No. 115-1711
Mfr. Part No.350777-1
HK$3.94
Each (In a Pack of 5)
units
2 1 6.35mm Male Cable Mount Universal MATE-N-LOK Wire-to-Board Connector Straight 27.43mm 14.73mm - Nylon - -
RS Stock No. 839-9844
Mfr. Part No.503764-0201
BrandMolex
HK$1.35
Each (In a Pack of 10)
units
2 1 1mm Female Cable Mount Pico-Lock Crimp Terminal 503765 Straight 167.64mm 137.16mm - Thermoplastic - -
RS Stock No. 685-0707
Mfr. Part No.DF20A-50DS-1C
BrandHirose
HK$2.74
Each (In a Pack of 10)
units
50 2 1mm Female - DF20 DF20 Series Straight 27.2mm 5mm - Polyamide - -
RS Stock No. 161-5426
Mfr. Part No.1-1318119-4
HK$3.891
Each (In a Bag of 4000)
units
8 2 2.5mm Female Cable Mount Dynamic 2000 Wire-to-Board Connector Straight 11.4mm 15.78mm - PET - -
RS Stock No. 311-6209
Mfr. Part No.EHR-2
BrandJST
HK$0.613
Each (In a Pack of 10)
units
2 1 2.5mm Female Cable Mount EH Disconnectable Crimp Connector Straight 7mm 3.8mm - Nylon - -
RS Stock No. 135-4755
Mfr. Part No.1393583-6
HK$1,222.49
Each (In a Tray of 10)
units
- 2 - Male Cable Mount DIN41622 PCB Connector Straight - - - Metal - -
RS Stock No. 822-7856
Mfr. Part No.19-09-2026
BrandMolex
HK$5.39
Each
units
2 1 6.7mm Male Surface Mount STANDARD .093" 1189 Crimp Terminals, 1190 Crimp Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals, 1973, 2151, 2273, 2605, 2606, 2870, 2871, 4272 Straight 14.9mm 30.2mm - Nylon - -
RS Stock No. 161-4245
Mfr. Part No.1318747-1
HK$22.76
Each (In a Bag of 100)
units
32 2 2.2mm Male - MULTILOCK 025 Wire-to-Wire Connector Straight 37.4mm 15.8mm - PBT - -
RS Stock No. 820-1472
Mfr. Part No.PHR-5
BrandJST
HK$0.881
Each (In a Pack of 10)
units
5 1 2mm Female Cable Mount PHR PH Series Dis-Connectable Crimp Style Connector Straight 8mm 4.5mm - Polyamide - -
RS Stock No. 490-6299
Mfr. Part No.ELR-02V
BrandJST
HK$2.471
Each (In a Pack of 10)
units
2 1 4.5mm Female Cable Mount EL 4.5 mm Disconnectable Crimp Wire-to-Wire Connector Straight 5.8mm - - Nylon - -
RS Stock No. 111-3650
Mfr. Part No.DF11-8DS-2C
BrandHirose
HK$1.21
Each (In a Bag of 100)
units
8 2 2mm Female Cable Mount DF11 DF11 Series Straight 10mm 5mm - PA - -
Related Products
RS pro surface mounted interlocked sockets feature hard ...
Description:
RS pro surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical interlock that ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
RS pro surface mounted RCD protected interlocked sockets ...
Description:
RS pro surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical ...