Wire Housings & Plugs | Female Connector | RS
Recently searched

    Wire Housings & Plugs

    Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB.

    How do crimp housings work?

    Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

    Types of crimp housings

    The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.

    7777 Products showing for Wire Housings & Plugs

    Souriau Sunbank by Eaton
    36
    4
    -
    Female
    Panel Mount
    SMS
    Quick Mating PCB Connector
    Straight
    46.6mm
    25mm
    -
    Polyamide
    -
    JST
    3
    1
    2.5mm
    Female
    Cable Mount
    XHP
    XH Series Dis-Connectable Crimp Style Connector
    Straight
    9.8mm
    5.7mm
    -
    Polyamide
    -
    TE Connectivity
    4
    1
    6.35mm
    Male
    Cable Mount
    Universal MATE-N-LOK
    Wire-to-Board Connector
    Straight
    27.43mm
    14.73mm
    -
    Nylon
    -
    Molex
    12
    2
    4.2mm
    Female
    Cable Mount
    Mini-Fit Jr
    Mini-Fit Jr. Receptacle
    Straight
    26.4mm
    15.1mm
    -
    Nylon
    -
    JST
    4
    1
    1.5mm
    Female
    Cable Mount
    ZH
    ZH Series Dis-Connectable Crimp Style Connector
    Straight
    7.5mm
    3.4mm
    -
    PA
    -
    TE Connectivity
    12
    3
    6.35mm
    Female
    Panel Mount
    Universal MATE-N-LOK
    6.35 mm Centerline Soft Shell Pin & Socket Connector
    Straight
    -
    -
    -
    Nylon
    -
    JST
    3
    1
    6.2mm
    Male
    Cable Mount
    VL
    VL Series Socket Contact
    Straight
    19.6mm
    24mm
    -
    Polyamide
    -
    Molex
    6
    2
    6.35mm
    Male
    Cable Mount
    MLX
    36663 MLX Crimp Terminals, 36664 MLX Female Terminals, 42023 MLX Male Crimp Terminals, 42024 MLX Female Crimp Terminals, 797582030) Pre-Crimped Lead MLX Male-to-MLX Male, 797582032) Pre-Crimped Lead MLX Female-to-MLX Fe
    Straight
    27.43mm
    27.61mm
    -
    Nylon
    -
    JST
    6
    2
    2mm
    Male
    Cable Mount
    JWPF
    JWPF Series Receptacle Connector
    Straight
    8.7mm
    9.5mm
    -
    PBT
    -
    Molex
    6
    1
    1.25mm
    Female
    Cable Mount
    PicoBlade
    PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector
    Straight
    9.25mm
    3.2mm
    -
    PBT
    -
    JST
    6
    1
    2.5mm
    Female
    -
    XA
    Disconnectable Crimp Connector
    Straight
    17.3mm
    6.9mm
    -
    Nylon
    -
    Hirose
    10
    2
    2mm
    Female
    Cable Mount
    DF11
    DF11 Series
    Straight
    12mm
    5mm
    -
    PA
    -
    TE Connectivity
    4
    1
    5.08mm
    Male
    Cable Mount
    Commercial MATE-N-LOK
    MATE-N-LOK, Plug
    Straight
    25.65mm
    0.33in
    -
    Nylon
    -
    JST
    2
    1
    2mm
    Female
    Cable Mount
    PHR
    PH Series Dis-Connectable Crimp Style Connector
    Straight
    2mm
    4.5mm
    -
    Polyamide
    -
    Molex
    2
    1
    6.7mm
    Female
    Cable Mount
    STANDARD .093"
    2.36 mm Dia. Standard 0.093 in Pin & Socket Receptacle
    Straight
    14.3mm
    14.3mm
    -
    Nylon
    -
    Molex
    10
    1
    5.08mm
    Female
    -
    KK
    KK Connector
    Straight
    50.8mm
    6mm
    15.9mm
    Nylon
    3D CAD Model
    Molex
    3
    1
    4.2mm
    Female
    Cable Mount
    Mini-Fit Jr
    Mini-Fit Female Crimp Terminal 5556, Mini-Fit Plus HCS Crimp Terminal 45750
    Straight
    13.8mm
    10.2mm
    -
    Nylon
    -
    TE Connectivity
    24
    2
    2.54mm
    Female
    Cable Mount
    AMPMODU HE13/HE14
    Modular Headers and Plug to IEC 60603-8 Series
    Straight
    30.48mm
    7.62mm
    -
    Glass Fibre Reinforced PET
    -
    Molex
    7
    1
    1.25mm
    Female
    Cable Mount
    PicoBlade
    PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector
    Straight
    10.5mm
    3.2mm
    -
    PBT
    -
    Molex
    5
    1
    4.2mm
    Female
    Cable Mount
    Mini-Fit Jr
    Mini-Fit Jr. Receptacle
    Straight
    22.2mm
    -
    -
    Nylon
    -
    Results per page