Wire Housings & Plugs | Female Connector | RS
Recently searched

    Wire Housings & Plugs

    Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB.

    How do crimp housings work?

    Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

    Types of crimp housings

    The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.

    7777 Products showing for Wire Housings & Plugs

    JST
    5
    1
    2mm
    Female
    Cable Mount
    PHR
    PH Series Dis-Connectable Crimp Style Connector
    Straight
    8mm
    4.5mm
    -
    Polyamide
    -
    JST
    6
    1
    1.25mm
    -
    Cable Mount
    GH
    Board-In Connector, Crimp Connector
    Right Angle, Straight
    8.75mm
    4.15mm
    -
    PBT
    -
    JST
    34
    2
    2.5mm
    Female
    Cable Mount
    XAD
    XAD Connectors
    Straight
    47.2mm
    11.4mm
    -
    Polyamide
    -
    JST
    34
    2
    2.5mm
    Female
    Cable Mount
    XAD
    XAD Connectors
    Straight
    47.2mm
    11.4mm
    -
    Polyamide
    -
    JST
    6
    1
    -
    Male
    -
    -
    -
    Straight
    -
    -
    -
    Nylon
    -
    TE Connectivity
    2
    1
    6.35mm
    Female
    Cable Mount
    Universal MATE-N-LOK
    Centerline Splash Proof/Sealed Connector
    Straight
    27.43mm
    13.97mm
    -
    Nylon
    -
    JST
    4
    1
    1.5mm
    Female
    Cable Mount
    ZH
    ZH Series Dis-Connectable Crimp Style Connector
    Straight
    7.5mm
    3.4mm
    -
    PA
    -
    Molex
    8
    2
    4.2mm
    Female
    Cable Mount
    Mini-Fit Jr
    Female Terminal 5556
    Straight
    18mm
    11.6mm
    -
    Nylon
    -
    JST
    3
    1
    3.96mm
    Female
    Cable Mount
    VHR
    VH Series Dis-Connectable Crimp Style Connector
    Straight
    11.82mm
    10.5mm
    -
    Polyamide
    -
    TE Connectivity
    12
    1
    3.96mm
    Female
    Cable Mount
    SL-156
    Wire-to-Board Economy Power Connector
    Straight
    47.52mm
    7.27mm
    -
    Nylon
    -
    Molex
    6
    2
    4.2mm
    Male
    Cable Mount
    5559
    Mini-Fit Jr. Plug
    Straight
    13.8mm
    9.6mm
    -
    Nylon
    -
    JST
    4
    1
    3.96mm
    Female
    Cable Mount
    VHR
    VH Series Dis-Connectable Crimp Style Connector
    Straight
    15.78mm
    10.5mm
    -
    Polyamide
    -
    Molex
    10
    2
    3mm
    Male
    Cable Mount
    Micro-Fit 3.0
    Micro-Fit 3.0 Plug
    Straight
    15.85mm
    9.65mm
    -
    PBT
    -
    Molex
    8
    2
    2.54mm
    Female
    -
    C-Grid III
    C-Grid III Connector
    Straight
    10.16mm
    7.72mm
    -
    PPO
    -
    Molex
    2
    1
    2.54mm
    Female
    Cable Mount
    2695
    KK Connector
    Straight
    5.64mm
    4.82mm
    -
    Nylon
    -
    Molex
    5
    1
    3.96mm
    Female
    Cable Mount
    KK 396
    KK Connector
    Straight
    20.67mm
    8.07mm
    -
    PET
    -
    JST
    4
    1
    1.5mm
    Female
    Cable Mount
    ZH
    ZH Series Dis-Connectable Crimp Style Connector
    Straight
    7.5mm
    3.4mm
    -
    PA
    -
    HARWIN
    10
    2
    2mm
    Female
    -
    M22-30
    M22 Series Connector
    Straight
    10.4mm
    4.1mm
    -
    Nylon
    -
    Weidmüller
    3
    1
    5.08mm
    Female
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    9
    1
    2.54mm
    Female
    Cable Mount
    KK 254
    KK Connector
    Straight
    23.42mm
    4.82mm
    -
    Nylon
    -
    Results per page