Wire Housings & Plugs | Female Connector | RS
Recently searched

    Wire Housings & Plugs

    Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB.

    How do crimp housings work?

    Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

    Types of crimp housings

    The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.

    7777 Products showing for Wire Housings & Plugs

    TE Connectivity
    13
    2
    -
    Female
    -
    Multi-Interlock Mark II
    Wire-to-Wire Multiple Interlock Connector
    Straight
    63mm
    17.9mm
    -
    Nylon
    -
    Molex
    4
    1
    3.96mm
    Female
    Cable Mount
    KK 396
    KK Connector
    Straight
    16.66mm
    6.6mm
    -
    Nylon
    -
    HARWIN
    8
    2
    2mm
    Female
    Cable Mount
    M80-103
    M80-011 Series Crimp Socket, M80-013 Series Crimp Socket
    Straight
    10mm
    5.4mm
    -
    Nylon
    -
    JST
    2
    1
    3.96mm
    -
    -
    VH
    VH Disconnectable Crimp Style Connectors
    -
    7.86mm
    10.5mm
    -
    Polyamide
    -
    Wurth Elektronik
    4
    1
    2.54mm
    Female
    Cable Mount
    WR-WTB
    6190xx11121, 619x0113722
    Straight
    10.7mm
    12.8mm
    -
    Nylon
    -
    TE Connectivity
    6
    1
    3.96mm
    Female
    Cable Mount
    Economy Power
    PCB Connector
    Straight
    23.7mm
    10.5mm
    -
    Nylon
    -
    Phoenix Contact
    10
    1
    3.81mm
    Female
    Cable Mount
    KGG-MC 1.5
    -
    Straight
    45.6mm
    14.5mm
    -
    -
    -
    TE Connectivity
    2
    1
    4.19mm
    Female
    -
    Miniature Rectangular II
    Centerline Soft Shell Pin & Socket Connector
    Straight
    -
    12.95mm
    -
    Nylon
    -
    Molex
    3
    1
    2.5mm
    Female
    Cable Mount
    -
    Wire-to-Board Connector
    Straight
    10mm
    6.42mm
    -
    PBT
    -
    Molex
    4
    1
    1.5mm
    Male
    Cable Mount
    CLIK-Mate
    502579 Crimp Terminal for 24-28 AWG, 502584 Vertical PCB Receptacle, 502585 Right-Angle PCB Receptacle, 503395 Bottom-Entry PCB Receptacle, 503429 Crimp Terminal for 26-30 AWG
    Straight
    7.3mm
    6.1mm
    -
    PBT
    -
    Molex
    30
    2
    2.54mm
    Female
    -
    C-Grid III
    C-Grid III Connector
    Straight
    38.1mm
    7.72mm
    -
    PPO
    -
    TE Connectivity
    6
    2
    6.35mm
    Female
    Panel Mount
    Universal MATE-N-LOK
    6.35 mm Centerline Soft Shell Pin & Socket Connector
    Straight
    -
    -
    -
    Nylon
    -
    TE Connectivity
    2
    1
    6.35mm
    Female
    Panel Mount
    Universal MATE-N-LOK
    6.35 mm Centerline Soft Shell Pin & Socket Connector
    Straight
    -
    -
    -
    Nylon
    -
    TE Connectivity
    3
    1
    6.35mm
    Male
    Panel Mount
    Universal MATE-N-LOK
    6.35 mm Centerline Soft Shell Pin & Socket Connector
    Straight
    14.73mm
    28.3mm
    -
    Nylon
    -
    JST
    18
    2
    -
    Male
    -
    -
    -
    Straight
    -
    -
    -
    Nylon
    -
    Souriau Sunbank by Eaton
    18
    6
    -
    Female
    Panel Mount
    SMS
    Quick Mating PCB Connector
    Straight
    16.2mm
    25mm
    -
    Polyamide
    -
    Molex
    3
    1
    3mm
    Female
    PCB Mount
    -
    43031 Micro-Fit 3.0 Male Crimp Terminals
    -
    9.85mm
    16.89mm
    -
    Nylon
    -
    TE Connectivity
    9
    3
    6.1mm
    Female
    Cable Mount
    Commercial MATE-N-LOK
    Connector
    Straight
    -
    21.46mm
    -
    Nylon
    -
    HARWIN
    16
    2
    1.25mm
    Female
    Cable Mount
    Gecko
    Crimp Contacts G125-0010005, Crimp Contacts G125-0020005
    Straight
    12.55mm
    4.9mm
    -
    Polyamide
    -
    TE Connectivity
    9
    3
    6.1mm
    Male
    Cable Mount
    Commercial MATE-N-LOK
    Connector
    Straight
    -
    19.2mm
    -
    Nylon
    -
    Results per page