Wire Housings & Plugs | Female Connector | RS
Recently searched

    Wire Housings & Plugs

    Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB.

    How do crimp housings work?

    Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

    Types of crimp housings

    The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.

    7777 Products showing for Wire Housings & Plugs

    TE Connectivity
    -
    -
    -
    Male
    Cable Mount
    DIN41622
    PCB Connector
    Straight
    -
    -
    -
    -
    -
    TE Connectivity
    6
    1
    3.5mm
    Female
    Through Hole
    MULTILOCK 070
    -
    Right Angle
    34.8mm
    12.5mm
    -
    PBT
    -
    Molex
    4
    1
    2.54mm
    Female
    Cable Mount
    KK 254
    KK Connector
    Straight
    10.72mm
    5.08mm
    -
    Nylon
    -
    Amphenol Communications Solutions
    6
    2
    2.54mm
    Female
    Cable Mount
    Mini-PV
    Mini PV Terminal with 36 to 22 Gauge Wire
    Straight
    7.47mm
    13.85mm
    -
    PPE
    -
    TE Connectivity
    2
    -
    2.54mm
    Female
    -
    Micro Quadlock System
    PCB Connector
    -
    -
    -
    -
    Nylon
    -
    Molex
    5
    1
    2.54mm
    Female
    Cable Mount
    KK 254
    KK Connector
    Straight
    13.26mm
    5.08mm
    -
    Nylon
    -
    Molex
    5
    1
    2.54mm
    Female
    Cable Mount
    KK 254
    KK Connector
    Straight
    13.26mm
    4.82mm
    -
    Nylon
    -
    Molex
    3
    1
    3.68mm
    Female
    Cable Mount
    STANDARD .062"
    1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp T
    Straight
    12.3mm
    5.1mm
    -
    Nylon
    -
    Molex
    14
    2
    3mm
    Male
    Panel Mount
    Micro-Fit 3.0
    Crimp Terminal
    Straight
    21.85mm
    6.85mm
    -
    PET
    -
    Molex
    4
    1
    3.96mm
    Female
    Cable Mount
    KK 396
    KK Connector
    Straight
    16.66mm
    6.6mm
    -
    Nylon
    -
    JST
    9
    1
    1.25mm
    Female
    Cable Mount
    GH
    GH Connectors
    Straight
    12.5mm
    4.15mm
    -
    PBT
    -
    TE Connectivity
    3
    1
    3.81mm
    Male
    Cable Mount
    Dynamic 3000
    Wire-to-Board Connector
    Straight
    40mm
    12.7mm
    -
    Polyamide
    -
    TE Connectivity
    9
    3
    5mm
    Female
    -
    Metrimate
    Square Grid Pin & Socket Connector
    Straight
    23.8mm
    -
    -
    Thermoplastic
    -
    JST
    6
    2
    2.5mm
    Female
    -
    J2000
    -
    Straight
    -
    -
    -
    -
    -
    TE Connectivity
    20
    2
    2.5mm
    Female
    -
    MULTILOCK 040
    MULTILOCK Wire-to-Wire Connector
    Straight
    -
    21.5mm
    -
    PBT
    -
    TE Connectivity
    9
    3
    6.35mm
    Male
    Panel Mount
    Universal MATE-N-LOK
    6.35 mm Centerline Soft Shell Pin & Socket Connector
    Straight
    27.38mm
    -
    -
    Nylon
    -
    TE Connectivity
    6
    2
    3.81mm
    Male
    Cable Mount
    Dynamic 3000
    Wire-to-Board Connector
    Straight
    25.57mm
    17.78mm
    -
    Nylon
    -
    Molex
    3
    1
    2.54mm
    Female
    Cable Mount
    KK 254
    KK Connector
    Straight
    8.18mm
    4.82mm
    -
    Nylon
    -
    Molex
    2
    1
    2.5mm
    Female
    Cable Mount
    Mini-SPOX
    SPOX Wire-to-Board Connector
    Straight
    7.4mm
    8mm
    -
    Nylon
    -
    JST
    3
    1
    2mm
    Female
    Cable Mount
    PA
    Crimp Connector
    Straight
    8mm
    5.8mm
    -
    Nylon
    -
    Results per page