- RS Stock No. 234-3720
- Mfr. Part No. ATTINY3226-SU
Subtotal (1 tube of 38 units) | Microchip | - | Microcontroller | ATTINY3226 | SOIC | - | - | 20 | AVR CPU | 16bit | - | 32kB | - | 20MHz | - | 3kB | 5.5V | - | 1 | 32kB | - | -40°C | - | 22 | 125°C | - | - | - | RoHS | - | 1.8V | - | - | - | - | - |
|
- RS Stock No. 215-045
- Mfr. Part No. STM32WB05KZV6TR
| STMicroelectronics | - | Wireless Microcontroller | STM32WB05xZ | VFQFPN | Surface | - | 32 | ARM Cortex M0+ | 32bit | - | 192kB | - | 64MHz | - | 24kB | 3.6V | - | 2 | - | - | -40°C | - | 20 | 105°C | 5mm | 5mm | - | FCC CFR47 part 15, ARIB STD‑T66, ECOPACK2, RoHS, IrDA SIR, ISO 7816 (smart card), ETSI EN 300 328/440 | 5mm | 1.7V | - | - | - | - | - |
|
- RS Stock No. 813-4198P
- Mfr. Part No. MC9S12XEP100CAG
Subtotal 1 unit (supplied in a tray) | NXP | - | Microcontroller | MC9S12XE | LQFP | Surface | - | 144 | HSC12X | 16bit | SPI, MEBI, SCI | 1MB | - | 50MHz | - | 64kB | 6.5V | - | 4 | - | - | -40°C | - | - | 85°C | 1.45mm | 20mm | - | RoHS | 20mm | -0.3V | - | - | - | - | - |
|
- RS Stock No. 228-0865
- Mfr. Part No. PIC16F15224-I/SL
Subtotal (1 tube of 57 units) | Microchip | - | Microcontroller | PIC16F15224 | SOIC | Surface | - | 14 | PIC16F | 8bit | - | 7kB | - | 32MHz | - | 512bit | 5.5V | - | - | - | 800mW | -40°C | - | 12 | 85°C | 1.75mm | 8.65mm | - | RoHS | 6mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 328-4100P
- Mfr. Part No. PIC17C756A-33I/L
Subtotal 1 unit (supplied in a tube) | Microchip | - | Microcontroller | PIC17C | PLCC | Surface | - | 68 | PIC | 8bit | - | - | - | 33MHz | - | 902bit | 5.5V | - | - | - | 1W | -40°C | - | 50 | 85°C | 3.68mm | 24.33mm | - | RoHS | 24.33mm | 3V | - | - | - | - | - |
|
- RS Stock No. 623-0320
- Mfr. Part No. PIC16F648A-I/P
| Microchip | - | Microcontroller | PIC16F648A | PDIP | Through Hole | - | 18 | PIC | 8bit | UART | 7kB | - | 20MHz | - | 224bit | 6V | - | 2 | - | 800mW | -40°C | - | 16 | 85°C | 4.95mm | 23.37mm | - | No | 7.11mm | 2V | - | - | - | - | - |
|
- RS Stock No. 893-8234
- Mfr. Part No. DSPIC30F6010A-30I/PF
| Microchip | - | Microcontroller | dsPIC30F | TQFP | Surface | - | 80 | dsPIC | 16bit | QEI | 144kB | - | 25MHz | - | 8.19kB | 5.5V | - | - | - | - | -40°C | - | - | 85°C | 1.2mm | 14mm | - | RoHS | 14mm | 2.5V | - | - | - | - | - |
|
- RS Stock No. 193-6224
- Mfr. Part No. ATTINY402-SSN
Subtotal (1 pack of 25 units) | Microchip | - | Microcontroller | ATTINY402 | SOIC | Surface | - | 8 | AVR | 8bit | - | 4kB | - | 20MHz | - | 256bit | 5.5V | - | 1 | - | - | -40°C | - | 6 | 105°C | 1.5mm | 5.05mm | - | RoHS | 3.9mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 467-1410P
- Mfr. Part No. PIC16F76-I/SP
Subtotal 1 unit (supplied in a tube) | Microchip | - | Microcontroller | PIC16F76 | SPDIP | Through Hole | - | 28 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | - | - | 1W | -40°C | - | 22 | 85°C | 3.43mm | 35.18mm | - | RoHS | 7.49mm | 2V | - | - | - | - | - |
|
- RS Stock No. 793-1392
- Mfr. Part No. STM8S003F3P6
Subtotal (1 pack of 10 units) | STMicroelectronics | - | Microcontroller | STM8S003F3 | TSSOP | Surface | - | 20 | STM8 | 8bit | UART, SPI, I2P | 8kB | - | 20MHz | - | 1kB | 5.5V | - | 2 | 8kB | 330mW | -40°C | - | 22 | 85°C | 1.05mm | 6.6mm | - | No | 4.5mm | 2V | - | - | - | - | - |
|
- RS Stock No. 467-1690
- Mfr. Part No. PIC16F877A-I/P
| Microchip | - | Microcontroller | PIC16F87XA | PDIP | Through Hole | - | 40 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | 2 | - | 1W | -40°C | - | 33 | 85°C | 4.06mm | 52.45mm | - | No | 14.22mm | 2V | - | - | - | - | - |
|
- RS Stock No. 131-0290
- Mfr. Part No. ATMEGA32U4-MU
| Microchip | - | Microcontroller | ATMEGA32U4 | QFN | Surface | - | 44 | AVR | 8bit | USB, USART, SPI | 32kB | - | 16MHz | - | 2.5kB | 5.5V | - | 1 | - | - | -40°C | - | 26 | 85°C | 0.95mm | 7.1mm | - | No | 7.1mm | 2.7V | - | - | - | - | - |
|
- RS Stock No. 330-361P
- Mfr. Part No. STM32U585OIY6QTR
Subtotal 1 unit (supplied on a continuous strip) | STMicroelectronics | - | Microcontroller | STM32U585xx | WLCSP | Surface | - | 90 | ARM Cortex M33 | 8bit | - | 2MB | 2 x 12 Bit | 160MHz | - | 786kB | 3.6V | - | 2 | - | - | -40°C | - | 136 | 125°C | 7mm | 9mm | - | SESIP3 and PSA Level 3 Certified | 3.95mm | 1.71V | - | - | - | - | - |
|
- RS Stock No. 197-6093
- Mfr. Part No. DSPIC30F4013-20I/PT
Subtotal (1 tray of 160 units) HK$10,807.68HK$67.548/unit | Microchip | - | Microcontroller | dsPIC30F | TQFP | Surface | - | 40 | dsPIC | 16bit | IPMI, SPI | 48, 48kB | - | 25MHz | - | 2kB | 5.5V | - | - | - | - | -40°C | - | - | 85°C | 1mm | 10mm | - | RoHS | 12.25mm | 2.5V | - | - | - | - | - |
|
- RS Stock No. 876-7060
- Mfr. Part No. PIC18F97J60-I/PT
Subtotal (1 tray of 119 units) HK$8,726.032HK$73.328/unit | Microchip | - | Microcontroller | PIC18F97J60 | TQFP | Surface | - | 100 | PIC | 8bit | - | 128kB | 1 x 5 Bit | 64MHz | - | 3.81kB | 5.5V | - | 2 | 128kB | 800mW | -40°C | - | 70 | 85°C | 1.05mm | 14mm | - | RoHS | 14mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 810-7597
- Mfr. Part No. STM32F207IGT6
| STMicroelectronics | - | Microcontroller | STM32F207IG | LQFP | Surface | - | 176 | ARM Cortex M3 | 32bit | - | 1024kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | - | 526mW | -40°C | - | - | 85°C | 1.45mm | 24.1mm | - | FBI | 24.1mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 197-6094
- Mfr. Part No. DSPIC30F4013-20I/PT
Subtotal (1 pack of 2 units) | Microchip | - | Microcontroller | dsPIC30F | TQFP | Surface | - | 40 | dsPIC | 16bit | IPMI, SPI | 48, 48kB | - | 25MHz | - | 2kB | 5.5V | - | - | - | - | -40°C | - | - | 85°C | 1mm | 10mm | - | RoHS | 12.25mm | 2.5V | - | - | - | - | - |
|
- RS Stock No. 165-3272
- Mfr. Part No. STM32H743ZIT6
| STMicroelectronics | - | Microcontroller | STM32H743ZI | LQFP | Surface | - | 144 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 480MHz | - | 1MB | 3.6V | - | 2 | - | - | -40°C | - | 168 | 85°C | 1.45mm | 20.2mm | - | No | 20.2mm | 1.62V | - | - | - | - | - |
|
- RS Stock No. 798-5286
- Mfr. Part No. PIC16F1829-I/SO
Subtotal (1 pack of 5 units) | Microchip | - | Microcontroller | - | SOIC | Surface | - | 20 | PIC | 8bit | - | 8kB | - | - | - | 1.024kB | - | - | - | - | - | -40°C | - | - | 85°C | 2.35mm | 12.8mm | - | - | 7.5mm | - | - | - | - | - | - |
|
- RS Stock No. 257-6326P
- Mfr. Part No. EFM32PG23B310F128IM48-C
Subtotal 2 units (supplied in a tray) | Silicon Labs | - | Microcontroller | - | QFN | Surface | - | 48 | ARM 32 Bit Cortex M4 | 32bit | - | 512kB | 2 Channel | 80MHz | - | 64kB | 3.8V | - | 2 | - | - | -40°C | - | 34 | 125°C | 0.85mm | 5mm | - | ISO 7816 | 5mm | 1.71V | - | - | - | - | - |