- RS Stock No. 330-585
- Mfr. Part No. STM32C071C8U6N
| STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M0+ MCU | 32bit | - | 64kB | - | 48MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 61 | 125°C | 1.2mm | 6.4mm | ECOPACK 2 | 5mm | 2V |
|
- RS Stock No. 198-4594
- Mfr. Part No. EFM32WG330F256-B-QFN64
Subtotal (1 tray of 260 units) HK$20,167.68HK$77.568/unit | Silicon Labs | Microcontroller | EFM32 | QFN | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 152-074
- Mfr. Part No. STM32H573ZIT6
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 144 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 140 | 85°C | 20mm | 20mm | RoHS | - | 1.7V |
|
- RS Stock No. 233-3086
- Mfr. Part No. STM32WB55CGU6
Subtotal (1 tray of 260 units) HK$20,094.88HK$77.288/unit | STMicroelectronics | Microcontroller | STM32WB | UFQFPN | Surface | 48 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 1.024MB | - | 64MHz | - | 256kB | 3.6V | 2 | - | 803mW | -40°C | 72 | 105°C | 550μm | 7mm | No | 7mm | 1.71V |
|
- RS Stock No. 405-597P
- Mfr. Part No. P8X32A-D40
Subtotal 1 unit (supplied in a box) | Parallax Inc | Microcontroller | Propeller | PDIP | Through Hole | 40 | P8X32A | 32bit | - | 64kB | - | 80MHz | - | 32.77kB | 3.3V | - | - | 1W | -55°C | 32 | 125°C | 3.81mm | 52.32mm | No | 13.72mm | 2.7V |
|
- RS Stock No. 110-6621
- Mfr. Part No. STM32F446RET6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 180MHz | - | 128kB | 3.6V | - | - | 345mW | -40°C | 114 | 85°C | 1.45mm | 10mm | No | 10mm | 1.7V |
|
- RS Stock No. 330-268
- Mfr. Part No. STM32H743ZIT6TR
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 480MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 7mm | 5.3mm | ECOPACK2 | 9mm | 1.62V |
|
- RS Stock No. 405-597
- Mfr. Part No. P8X32A-D40
| Parallax Inc | Microcontroller | Propeller | PDIP | Through Hole | 40 | P8X32A | 32bit | - | 64kB | - | 80MHz | - | 32.77kB | 3.3V | - | - | 1W | -55°C | 32 | 125°C | 3.81mm | 52.32mm | No | 13.72mm | 2.7V |
|
- RS Stock No. 724-9637P
- Mfr. Part No. STM32F103VCT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | - | 72MHz | - | 48kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 2V |
|
- RS Stock No. 330-586
- Mfr. Part No. STM32C071CBT6
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M0+ MCU | 32bit | - | 128kB | - | 48MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 61 | 125°C | 1.2mm | 6.4mm | ECOPACK 2 | 5mm | 2V |
|
- RS Stock No. 330-583
- Mfr. Part No. STM32C071C8U6
| STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M0+ MCU | 32bit | - | 64kB | - | 48MHz | - | - | 3.6V | 2 | - | - | -40°C | 61 | 125°C | 1.2mm | 6.4mm | ECOPACK 2 | 5mm | 2V |
|
- RS Stock No. 765-470
- Mfr. Part No. PIC16F15323-I/SL
| Microchip | Microcontroller | PIC | SOIC | SMD | 14 | CPU | - | NVMREG | 3.5kB | - | 32MHz | - | 256B | 5.5V | 2 | - | - | -40°C | 12 | 85°C | - | - | - | - | 1.8V |
|
- RS Stock No. 544-1692
- Mfr. Part No. PIC12F675-I/P
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 33 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 285-651
- Mfr. Part No. STM32WL33CCV6
| STMicroelectronics | Microcontroller | ARM Cortex M0 | VFQFPN-32 | Surface | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 256kB | 1 x 6 Bit | 958MHz | - | 32kB | 3.6V | 1 | - | - | -40°C | 32 | 105°C | 7mm | 5mm | ECOPACK2, EN 303 131, Europe:ETSI EN 300 220 (cat 1), Japan:ARIB STD T67, part 90, T108, US:FCC part 15 | 6mm | 1.7V |
|
- RS Stock No. 920-6468
- Mfr. Part No. STM32F407VGT6
Subtotal (1 tray of 90 units) HK$12,696.39HK$141.071/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | 140 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
|
- RS Stock No. 177-3503
- Mfr. Part No. ATXMEGA32C4-AU
Subtotal (1 tray of 160 units) HK$5,378.88HK$33.618/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 16bit | PDI, SPI, TWI, USART | 32kB | - | 32MHz | - | 4.1kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 1.6V |
|
- RS Stock No. 165-8089
- Mfr. Part No. STM32L476ZGT6
Subtotal (1 tray of 360 units) HK$46,673.28HK$129.648/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 625mW | -40°C | 114 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |
|
- RS Stock No. 165-6646
- Mfr. Part No. STM32F439ZIT6
Subtotal (1 tray of 360 units) HK$69,926.76HK$194.241/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.4mm | 20mm | No | 20mm | 1.7V |
|
- RS Stock No. 330-380
- Mfr. Part No. STM32C071GBU3TR
| STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 28 | ARM Cortex M0+ | 32bit | - | 128kB | - | 48MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 61 | 125°C | 1.2mm | 6.4mm | ECOPACK 2 | 5mm | 2V |
|
- RS Stock No. 810-7550P
- Mfr. Part No. STM32F107RCT7
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2V |