- RS Stock No. 131-0290
- Mfr. Part No. ATMEGA32U4-MU
| Microchip | Microcontroller | ATmega | QFN | Surface | 44 | AVR | 8bit | USB, USART, SPI | 32kB | - | 16MHz | - | 2.5kB | 5.5V | 1 | - | - | -40°C | 26 | 85°C | 950μm | 7.1mm | No | 7.1mm | 2.7V |
|
- RS Stock No. 330-491
- Mfr. Part No. STM32G491REI3
| STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | - | 170MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | 86 | 85°C | 7mm | 5.1mm | ECOPACK2 | 6.5mm | 1.7V |
|
- RS Stock No. 623-0487
- Mfr. Part No. PIC16F88-I/P
| Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | SPI | 7.168kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 3.68mm | 22.99mm | No | 6.6mm | 2V |
|
- RS Stock No. 261-5571
- Mfr. Part No. STM32C031K6U6
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | ARM Cortex M0+ | UFQFPN | Surface | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 30 | 85°C | - | - | RoHS3, REACH | - | 2V |
|
- RS Stock No. 189-3882
- Mfr. Part No. STM32L471VET6
Subtotal (1 tray of 90 units) HK$7,823.61HK$86.929/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 476mW | -40°C | 114 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 467-1690
- Mfr. Part No. PIC16F877A-I/P
| Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 14.3kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 33 | 85°C | 4.06mm | 52.45mm | No | 14.22mm | 2V |
|
- RS Stock No. 216-844
- Mfr. Part No. STM32U073KCU6
| STMicroelectronics | Microcontroller | Arm Cortex M0+ | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit DAC | 56MHz | - | 40kB | 3.6V | - | - | - | -40°C | 69 | 125°C | 5mm | 5mm | RoHS | - | 1.7V |
|
- RS Stock No. 214-900
- Mfr. Part No. STM32WBA55UGI6TR
| STMicroelectronics | Wireless Microcontroller | STM32WBA | UFBGA | Surface | 59 | ARM Cortex M33 | 32bit | - | 1MB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | 2.98mm | 5mm | ETSI EN 300 328, ECOPACK2, FCC CFR47 part 15, EN 300 440, ARIB STD-T66 | 5mm | 1.71V |
|
- RS Stock No. 133-1667
- Mfr. Part No. ATTINY84A-PU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATtiny84 | PDIP | Through Hole | 14 | AVR | 8bit | SPI | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 4.95mm | 19.68mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 402-324
- Mfr. Part No. STM32F103R8T6
| STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 20kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 2V |
|
- RS Stock No. 467-1410P
- Mfr. Part No. PIC16F76-I/SP
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | - | 1W | -40°C | 22 | 85°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 102-3545
- Mfr. Part No. STM32F103C8T6
Subtotal (1 tray of 250 units) HK$9,963.75HK$39.855/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 20kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | EN 61340-5-1 | 7.2mm | 2V |
|
- RS Stock No. 330-259
- Mfr. Part No. STM32G474RCT6TR
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 7mm | 5.1mm | ISO 7816 | 6.5mm | 1.7V |
|
- RS Stock No. 165-9776
- Mfr. Part No. LPC1317FBD48,551
Subtotal (1 tray of 250 units) HK$10,500.00HK$42.00/unit | NXP | Microcontroller | LPC13 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 10kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.45mm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 111-6470P
- Mfr. Part No. STM32F767ZIT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
|
- RS Stock No. 330-598
- Mfr. Part No. STM32C071K8T6
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 32 | ARM Cortex M0+ MCU | 32bit | - | 64kB | - | 48MHz | - | - | 3.6V | 2 | - | - | -40°C | 61 | 125°C | 1.2mm | 6.4mm | ECOPACK 2 | 5mm | 2V |
|
- RS Stock No. 920-6468
- Mfr. Part No. STM32F407VGT6
Subtotal (1 tray of 90 units) HK$12,696.39HK$141.071/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | 140 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
|
- RS Stock No. 216-835
- Mfr. Part No. STM32U073MCT6
| STMicroelectronics | Microcontroller | Arm Cortex M0+ | LQFP | Surface | 81 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit DAC | 56MHz | - | 40kB | 3.6V | - | - | - | -40°C | 69 | 125°C | 12mm | 12mm | RoHS | - | 1.7V |
|
- RS Stock No. 131-0285
- Mfr. Part No. ATMEGA32L-8PU
| Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 234-7146
- Mfr. Part No. R5F5651EDDFB#30
Subtotal (1 tray of 60 units) HK$5,506.62HK$91.777/unit | Renesas Electronics | Microcontroller | RX651 | QFP | Surface | 144 | RXv2 | 32bit | - | 2.048MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | - | - | - | -40°C | 111 | 85°C | 1.7mm | 20mm | No | 20mm | 2.7V |