- RS Stock No. 330-303
- Mfr. Part No. STM32WBA65RIV6TR
| STMicroelectronics | Microcontroller | STM32 | VFQFPN | Surface | 68 | ARM Cortex M33 | 32bit | - | 2MB | - | 100MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 86 | 105°C | 3.46mm | 5mm | EN 300 440, FCC CFR47 part 15, ETSI EN 300 328, ARIB STD-T66 | 8mm | 1.71V |
|
- RS Stock No. 887-7344
- Mfr. Part No. PIC16F648A-I/P
Subtotal (1 tube of 25 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | UART | 7kB | - | 20MHz | - | 224bit | 6V | 2 | - | 800mW | -40°C | 16 | 85°C | 4.95mm | 23.37mm | No | 7.11mm | 2V |
|
- RS Stock No. 544-1692
- Mfr. Part No. PIC12F675-I/P
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 33 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 193-9857
- Mfr. Part No. STM32G474CEU6
Subtotal (1 tray of 260 units) HK$22,534.98HK$86.673/unit | STMicroelectronics | Microcontroller | STM32G4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 7.1mm | No | 7.1mm | 1.71V |
|
- RS Stock No. 152-185
- Mfr. Part No. STM32H523CET6
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M33 | 32bit | - | 256kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 85°C | 7mm | 5.3mm | SESIP3 and PSA Level 3 Certified | 9mm | 1.7V |
|
- RS Stock No. 196-2045
- Mfr. Part No. STM32F446ZET6
Subtotal (1 tray of 60 units) HK$6,540.00HK$109.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 180MHz | - | 128kB | 3.6V | - | - | 606mW | -40°C | 114 | 85°C | 1.45mm | 20.2mm | RoHS | 20.2mm | 1.7V |
|
- RS Stock No. 914-3077
- Mfr. Part No. TM4C1294NCPDTI3
| Texas Instruments | Microcontroller | ARM9 | TQFP | Surface | 128 | ARM Cortex M4F | 32bit | - | 1.024MB | 12 bit | 120MHz | - | 256kB | 4V | 3 | - | - | -40°C | 90 | 85°C | 1.15mm | 14.05mm | No | 14.05mm | 0mV |
|
- RS Stock No. 330-585
- Mfr. Part No. STM32C071C8U6N
| STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M0+ MCU | 32bit | - | 64kB | - | 48MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 61 | 125°C | 1.2mm | 6.4mm | ECOPACK 2 | 5mm | 2V |
|
- RS Stock No. 196-2096
- Mfr. Part No. STM8S003F3P6TR
Subtotal (1 reel of 2500 units) HK$19,327.50HK$7.731/unit | STMicroelectronics | Microcontroller | STM8S | TSSOP | Surface | 20 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | 238mW | -40°C | 16 | 85°C | 1.05mm | 6.6mm | RoHS | 4.5mm | 2.95V |
|
- RS Stock No. 166-1153
- Mfr. Part No. STM32F446RET6
Subtotal (1 tray of 160 units) HK$14,616.64HK$91.354/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 180MHz | - | 128kB | 3.6V | - | - | 345mW | -40°C | 114 | 85°C | 1.45mm | 10mm | No | 10mm | 1.7V |
|
- RS Stock No. 165-3236
- Mfr. Part No. STM32H743VIT6
Subtotal (1 tray of 90 units) HK$14,525.46HK$161.394/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.62V |
|
- RS Stock No. 889-5162
- Mfr. Part No. dsPIC33EP512MU810-I/PT
Subtotal (1 tray of 119 units) HK$12,500.00HK$105.042/unit | Microchip | Microcontroller | dsPIC33EPXXXMU810 | TQFP | Surface | 100 | dsPIC | 16bit | - | 536kB | 1 x 4 Bit | 60MIPS | - | 52kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1mm | 12mm | No | 12mm | 3V |
|
- RS Stock No. 330-260
- Mfr. Part No. STM32G491CET3
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | - | 170MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | 86 | 85°C | 7mm | 5.1mm | ECOPACK2 | 6.5mm | 1.7V |
|
- RS Stock No. 798-5289
- Mfr. Part No. PIC16F1829-I/ML
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | QFN | Surface | 20 | PIC | 8bit | EUSART, I2C, SPI | 8kB | 5 bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 22 | 85°C | 950μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 151-752
- Mfr. Part No. STM32U5G9ZJT6Q
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 144 | Cortex M3 | 32bit | - | 4MB | 12 bit | 160MHz | - | 3MB | 3.6V | 2 | - | - | -40°C | 151 | 85°C | - | - | SESIP3, PSA Level 3 | - | 1.71V |
|
- RS Stock No. 526-8857
- Mfr. Part No. C8051F320-GQ
| Silicon Labs | Microcontroller | C8051F | LQFP | Surface | 32 | 8051 | 8bit | - | 16kB | - | 25MHz | - | 2.3kB | 5.25V | 2 | 1.02kB | - | -40°C | 25 | 85°C | 1.4mm | 7mm | No | 7mm | 4V |
|
- RS Stock No. 715-4104
- Mfr. Part No. PIC18F67K22-I/PTRSL
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 128kB | - | 64MHz | - | 4kB | 5.5V | 3 | 8bit | 1W | -40°C | 53 | 85°C | 1mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 127-8153
- Mfr. Part No. AT89S52-24JU
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | AT89 | PLCC | Through Hole | 44 | 8051 | 8bit | NVMREG | 8kB | 1 x 5 Bit | 24MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 26 | 85°C | 4.06mm | 16.66mm | No | 16.66mm | 1.8V |
|
- RS Stock No. 180-6978P
- Mfr. Part No. BT816Q-T
Subtotal 1 unit (supplied in a tray) | Bridgetek | Microcontroller | BT81X | VQFN | Surface | 64 | - | - | QSPI, I2C, Parallel RGB, SPI | - | - | 72MHz | - | 1MB | 3.3V | - | 2GB | - | -40°C | 4 | 85°C | 850μm | 9mm | Pb-Free, RoHS | 9mm | 1.8V |
|
- RS Stock No. 285-651
- Mfr. Part No. STM32WL33CCV6
| STMicroelectronics | Microcontroller | ARM Cortex M0 | VFQFPN-32 | Surface | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 256kB | 1 x 6 Bit | 958MHz | - | 32kB | 3.6V | 1 | - | - | -40°C | 32 | 105°C | 7mm | 5mm | ECOPACK2, EN 303 131, Europe:ETSI EN 300 220 (cat 1), Japan:ARIB STD T67, part 90, T108, US:FCC part 15 | 6mm | 1.7V |