- RS Stock No. 133-0978P
- Mfr. Part No. ATTINY2313A-SU
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | ATtiny2313 | SOIC | Surface | 20 | AVR | 8bit | SPI, USART | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 18 | 85°C | 2.35mm | 13mm | No | 7.6mm | 1.8V |
|
- RS Stock No. 127-8233P
- Mfr. Part No. ATMEGA1284P-MU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | ATmega | VQFN | Surface | 44 | AVR | 8bit | SPI, USART | 128kB | - | 20MHz | - | 16kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 950μm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 223-8653
- Mfr. Part No. XMC1100Q024F0064ABXUMA1
Subtotal (1 reel of 6000 units) HK$70,956.00HK$11.826/unit | Infineon | Microcontroller | XMC1000 | VQFN | Surface | 24 | ARM Cortex M0 | 32bit | IIC, IIS, SPI, UART | 64kB | - | 32MHz | - | 16kB | 5.5V | - | 64kB | - | -40°C | 22 | 85°C | 1mm | 5mm | RoHS | 5mm | 1.8V |
|
- RS Stock No. 803-2462P
- Mfr. Part No. PIC16F1788-I/ML
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16F | QFN | Surface | 28 | PIC | 8bit | SPI | 28kB | - | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 328-3107P
- Mfr. Part No. PIC16C73B-04I/SP
Subtotal 1 unit (supplied in a tube) | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 263-8061P
- Mfr. Part No. PIC12F609T-I/SN
Subtotal 10 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC12 | SOIC | Surface | 8 | 8 Bit MCU | - | USB | 1.75kB | - | - | - | 64bit | 5.5V | 2 | - | - | -40°C | 6 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 133-1645P
- Mfr. Part No. ATTINY45-20SU
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | ATTINY45 | SOIJ | Surface | 8 | AVR | 8bit | SPI | 4kB | - | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.91mm | 5.35mm | No | 5.4mm | 2.7V |
|
- RS Stock No. 918-703
- Mfr. Part No. AVR32LA28T-I/3LW
Subtotal (1 reel of 3300 units) HK$19,915.50HK$6.035/unit | Microchip | 8 Bit Microcontroller | AVR | VQFN | Surface Mount | 28 | AVR CPU | 8bit | SPI | 32kB | 0 | 20MHz | - | 2kB | 5.5V | 1 | 0kB | 500mW | -40°C | 28 | 85°C | - | 4mm | No | 4mm | 1.62V |
|
- RS Stock No. 168-2832P
- Mfr. Part No. PIC16F18854-I/SP
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16F | SPDIP | Surface | 28 | PIC | 16bit | FSR/INDF, NVMREG | 7kB | 1 x 5 Bit | 32MHz | - | 512kB | 5.5V | 2 | - | - | -40°C | 25 | 85°C | 5.08mm | 35.56mm | RoHS | 7.37mm | 1.8V |
|
- RS Stock No. 930-960
- Mfr. Part No. PIC32CM3204PL10032-I/PT
| Microchip | Microcontroller | PIC32CM PL10 | VQFN | Surface Mount | 32 | ARM Cortex M0+ | 32bit | I2C | 32kB | - | 24MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 27 | 85°C | 1mm | 5mm | ISO7816 | 5mm | 1.8V |
|
- RS Stock No. 265-094P
- Mfr. Part No. ML62Q1365-NNNGDZWBX
Subtotal 5 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q1365 | WQFN | Surface | 32 | 16 Bit MCU | 16bit | SSIO, UART, I2C Bus | 32kB | 1 | 24MHz | - | 4kB | 5.5V | 1 | - | 1W | -40°C | 28 | 105°C | - | 5mm | Safety function (IEC60730/60335 Class B) | 5mm | 1.6V |
|
- RS Stock No. 724-9710
- Mfr. Part No. STM32F107RCT6
| STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | 51/80 | 85°C | 1.45mm | 10mm | IEEE1588 (Ethernet MAC hardware support), ISO 7816 (USART interface) | 10mm | 2V |
|
- RS Stock No. 133-1703P
- Mfr. Part No. ATXMEGA128D4-AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 44 | AVR | 16bit | USART, PDI, TWI, SPI | 128kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 1.6V |
|
- RS Stock No. 124-1566P
- Mfr. Part No. PIC32MZ2048EFG064-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 64 | PIC | 32bit | - | 2.048MB | - | 252MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 46 | +85°C | 1.05mm | 10mm | No | 10mm | 2.1V |
|
- RS Stock No. 930-934
- Mfr. Part No. PIC32CK2051GC01100-I/4SB
| Microchip | Microcontroller | PIC32CK GC01 | TQFP | Surface Mount | 100 | ARM Cortex M33 | 32bit | CAN | 2MB | - | 120MHz | - | 512kB | 3.63V | 2 | - | - | -40°C | 69 | 85°C | 1.2mm | 14mm | CE | 14mm | 1.71V |
|
- RS Stock No. 215-5975P
- Mfr. Part No. PIC32MK0512MCJ048-I/Y8X
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC32MK | TQFP | Surface | 48 | MIPS32 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 64kB | 3.6V | 5 | - | - | -40°C | - | 125°C | 1.2mm | 9mm | No | 9mm | 2.3V |
|
- RS Stock No. 134-5624
- Mfr. Part No. PIC18F66K40-I/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC18 | TQFP | Surface | 64 | PIC | 8bit | - | 64kB | 5 bit | 64MHz | - | 3.56kB | 5.5V | 3 | 64kB | 800mW | -40°C | 59 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2.3V |
|
- RS Stock No. 918-719
- Mfr. Part No. PIC32CZ4010CA80176T-I/5MX
Subtotal (1 reel of 1000 units) HK$68,255.00HK$68.255/unit | Microchip | 32 Bit Microcontroller | PIC32CZ | TFBGA | Surface Mount | 176 | ARM Cortex M7 | 32bit | RS485 | 4MB | - | 300MHz | - | 1MB | 3.63V | 2 | - | - | -40°C | 127 | 85°C | - | 14mm | RoHS | 14mm | 1.75V |
|
- RS Stock No. 216-3115P
- Mfr. Part No. PIC18F16Q40-I/REB
Subtotal 10 units (supplied in a tray) | Microchip | Microcontroller | PIC18F | VQFN | Surface | 20 | PIC | 8bit | SPI | 64kB | 2 x 8 Bit | 24MHz | - | 4kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 900μm | 3mm | No | 3mm | 1.8V |
|
- RS Stock No. 131-0274P
- Mfr. Part No. ATMEGA328P-MU
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | ATmega328P | VQFN | Surface | 32 | AVR | 8bit | SPI, USART | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 950μm | 5.1mm | No | 5.1mm | 1.8V |