- RS Stock No. 228-0866
- Mfr. Part No. PIC16F15224-I/SL
Subtotal (1 pack of 25 units) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC16F | 8bit | - | 7kB | - | 32MHz | - | 512bit | 5.5V | - | - | 800mW | -40°C | 12 | 85°C | 1.75mm | 8.65mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 333-699
- Mfr. Part No. STM32U375RGI6Q
| STMicroelectronics | ARM Microcontroller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | RoHS | - | - |
|
- RS Stock No. 223-8669
- Mfr. Part No. XMC4500F100F1024ACXQMA1
| Infineon | Microcontroller | XMC4000 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | SSC, USB, IIS, IIC | 1.024MB | 2 x 12 Bit | 120MHz | - | 160kB | 3.63V | 1 | - | 1W | -40°C | - | 85°C | - | - | No | - | 3.13V |
|
- RS Stock No. 264-8787
- Mfr. Part No. PIC24FJ256GA606-I/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC24F | TQFP | Surface | 64 | PIC | 16bit | - | 1MB | - | 16MHz | - | 32bit | 3.6V | 3 | - | - | -40°C | 53 | 85°C | - | - | IEC 60730, RoHS | - | 3V |
|
- RS Stock No. 203-4726
- Mfr. Part No. AVR128DA48-I/PT
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR-DA | TQFP | Surface | 48 | AVR | 8bit | UPDI, TWI, SPI | 128kB | - | 24MHz | - | 16kB | 5.5V | 3 | - | 800mW | -40°C | 41 | 85°C | 1.05mm | 7.1mm | No | 7mm | 1.8V |
|
- RS Stock No. 145-8817
- Mfr. Part No. STM32F373R8T6
Subtotal (1 tray of 160 units) HK$9,463.36HK$59.146/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 64kB | 3 x 12 Bit | 72MHz | - | 32kB | 3.6V | 2 | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | No | 10.2mm | 2V |
|
- RS Stock No. 823-4428
- Mfr. Part No. PIC18F8722-E/PT
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 80 | PIC | 8bit | - | 128kB | - | 40MHz | - | 3.94kB | 5.5V | 2 | 128kB | 1W | -40°C | 22 | 125°C | 1.05mm | 12mm | RoHS | 12mm | 2V |
|
- RS Stock No. 258-1752
- Mfr. Part No. XMC4400F100K512BAXUMA1
Subtotal (1 reel of 1000 units) HK$74,452.00HK$74.452/unit | Infineon | Microcontroller | XMC4000 | PG-LQFP | Surface | 100 | ARM Cortex M4 | 32bit | LIN, IIS, IIC, CAN, SPI, USIC, USB, USART, UART | 512kB | - | 120MHz | - | 80kB | 3.63V | - | - | - | -40°C | 75 | 125°C | 1.4mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 813-4195P
- Mfr. Part No. MC9S12E128CPVE
Subtotal 1 unit (supplied in a tray) | NXP | Microcontroller | HCS12 | LQFP | Surface | 112 | HSC12 | 16bit | - | 128kB | 1 x 8 Bit | 50MHz | - | 8kB | 6.5V | 3 | - | - | -40°C | - | 85°C | 1.45mm | 20mm | No | 20mm | -0.3V |
|
- RS Stock No. 199-5411P
- Mfr. Part No. ATTINY4-TSHR
Subtotal 25 units (supplied on a continuous strip) | Microchip | Microcontroller | ATTINY4 | SOT-23 | Surface | 6 | AVR | 8bit | SPI | 8kB | 1 x 8 Bit | 20MHz | - | 32bit | 5.5V | 1 | - | - | -40°C | 4 | 85°C | 1.3mm | 1.6mm | No | 2.9mm | 1.8V |
|
- RS Stock No. 732-057
- Mfr. Part No. PIC32CM6408MC00048-I/U5B
| Microchip | Microcontroller | PIC32CM | VQFN | Surface | 48 | ARM Cortex M0 CPU | 32bit | I2C/SPI, UART | 128kB | One DAC | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 38 | 85°C | 900μm | 5mm | IEC60730 Class B | 5mm | 2.7V |
|
- RS Stock No. 330-267
- Mfr. Part No. STM32H523VCI7TR
| STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 144 | ARM Cortex M33 | 16bit | - | 256kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 105°C | 2.78mm | 5.3mm | SESIP3 and PSA Level 3 Certified assurance target | 9mm | 1.7V |
|
- RS Stock No. 131-0368P
- Mfr. Part No. ATMEGA88V-10MU
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | ATmega | VQFN | Surface | 32 | AVR | 8bit | - | 8kB | - | 10MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 950μm | 5.1mm | No | 5.1mm | 1.8V |
|
- RS Stock No. 263-8100P
- Mfr. Part No. PIC16F1614-E/SL
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | 8 Bit MCU | - | - | 7kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 133-1659
- Mfr. Part No. ATTINY828-AU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATTINY828 | TQFP | Surface | 32 | AVR | 8bit | - | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 28 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.7V |
|
- RS Stock No. 918-713
- Mfr. Part No. PIC32CK2051SG01144T-I/4KB
Subtotal (1 reel of 900 units) HK$45,399.60HK$50.444/unit | Microchip | Microcontroller | PIC32CK | TQFP | Surface Mount | 144 | ARM Cortex M33 | 32bit | UART | 2kB | - | 120MHz | - | 512kB | 3.63V | 2 | - | - | -40°C | 108 | 85°C | 1mm | 16mm | ROHS | 16mm | 1.71V |
|
- RS Stock No. 666-9595
- Mfr. Part No. PIC24HJ64GP204-I/PT
| Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 44 | PIC | 16bit | - | 64kB | 1 x 4 Bit | 40MIPS | - | 8kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 400-918
- Mfr. Part No. PIC18F4685-I/PT
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 96kB | - | 40MHz | - | 3.33kB | 6V | 2 | 1.02kB | 800mW | -40°C | 44 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 144-9175
- Mfr. Part No. PIC18F2220-I/SP
Subtotal (1 tube of 15 units) HK$1,021.91HK$68.127/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | SPI | 4.096kB, 256kB | - | 40MHz | - | 512bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 3.81mm | 35.56mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 273-3079
- Mfr. Part No. CY8C21334-24PVXI
Subtotal (1 tube of 66 units) HK$2,544.63HK$38.555/unit | Infineon | Microcontroller | CY8C21334 | SSOP | Surface | 20 | PSoC | 32bit | - | 8kB | - | 24MHz | - | - | 5.25V | 2 | - | - | 40°C | - | 85°C | 8.1mm | - | RoHS | 1.85mm | 2.4V |